Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Applications
|
Frequency Range
|
Receive Current
|
Typical Application Frequency
|
Operating Voltage
|
Interface
|
Current Of Transmitting
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Applications
|
Frequency Range
|
Receive Current
|
Typical Application Frequency
|
Operating Voltage
|
Interface
|
Current Of Transmitting
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| AT86RF232-ZX | Microchip Tech | 250Kbps 2.4GHz SPI QFN-32-EP(5x5) RF Transceiver ICs ROHS | C614202 | QFN-32-EP(5x5) | Tray | 250Kbps | 802.15.4;General-purposeISM>1GHz | - | 11.3mA | 2.4GHz | 1.8V~3.6V | SPI | 7.2mA | 0℃~+70℃ | ||
| Min: 1 Mult: 1 | 0 | ATSAMR21G17A-MF | Microchip Tech | 250Kbps General-purposeISM>1GHz 2.4GHz I2C,SPI,UART,USART,USB QFN-48-EP(7x7) RF Transceiver ICs ROHS | C614485 | QFN-48-EP(7x7) | Tray | 250Kbps | General-purposeISM>1GHz | - | 11.3mA | 2.4GHz | 1.8V~3.6V | I2C,SPI,UART,USART,USB | 7.2mA | -40℃~+125℃ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | PT4456-TP | PTC(Princeton Tech) | SOT-23-6 RF Transceiver ICs ROHS | C559024 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| SX1233IMLTRT | SEMTECH | 600Kbps General-purposeISM<1GHz SPI QFN-24(5x5) RF Transceiver ICs ROHS | C6241598 | QFN-24(5x5) | Tape & Reel (TR) | 600Kbps | General-purposeISM<1GHz | 290MHz~340MHz;424MHz~510MHz;862MHz~1.02GHz | 16mA | - | 1.8V~3.6V | SPI | 16mA | -40℃~+85℃ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SI1004-E-GM2R | SKYWORKS/SILICON LABS | LGA-42(5x7) RF Transceiver ICs ROHS | C6222832 | LGA-42(5x7) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SI1027-B-GM3R | SKYWORKS/SILICON LABS | LGA-85(6x8) RF Transceiver ICs ROHS | C6222842 | LGA-85(6x8) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | WF200CR | SKYWORKS/SILICON LABS | 72.2Mbps WiFi 2.4GHz SDIO,SPI QFN-32(4x4) RF Transceiver ICs ROHS | C6326052 | QFN-32(4x4) | Tape & Reel (TR) | 72.2Mbps | WiFi | - | - | 2.4GHz | 1.8V~3.3V | SDIO,SPI | - | -40℃~+105℃ | ||
| Min: 1 Mult: 1 | 0 | SI1024-B-GM3 | SKYWORKS/SILICON LABS | LGA-85(6x8) RF Transceiver ICs ROHS | C6295836 | LGA-85(6x8) | Tray | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | EFR32BG1P232F256IM32-C0R | SKYWORKS/SILICON LABS | 2Mbps Bluetooth 2.4GHz I2C,I2S,SPI,UART QFN-32(5x5) RF Transceiver ICs ROHS | C6238858 | QFN-32(5x5) | Tape & Reel (TR) | 2Mbps | Bluetooth | - | - | 2.4GHz | 1.8V~3.8V | I2C,I2S,SPI,UART | 8.2mA | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | SI1023-B-GM3 | SKYWORKS/SILICON LABS | LGA-85(6x8) RF Transceiver ICs ROHS | C6488143 | LGA-85(6x8) | Tray | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | EZR32HG320F64R63G-C0 | SKYWORKS/SILICON LABS | 1Mbps 142MHz~1.05GHz 802.15.4 I2C,SPI,UART,USART,USB QFN-48(7x7) RF Transceiver ICs ROHS | C6618388 | QFN-48(7x7) | Tray | 1Mbps | 802.15.4 | 142MHz~1.05GHz | 11.1mA | - | 1.98V~3.8V | I2C,SPI,UART,USART,USB | 18mA | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | CSRA67075DA01-CPSC-T | Qualcomm | RF Transceiver ICs ROHS | C5630049 | - | Tray | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | EFR32FG12P432F1024GM48-CR | SKYWORKS/SILICON LABS | 2.4GHz I2C,I2S,SPI,UART QFN-48(7x7) RF Transceiver ICs ROHS | C5687148 | QFN-48(7x7) | Tape & Reel (TR) | - | - | - | - | 2.4GHz | 1.8V~3.8V | I2C,I2S,SPI,UART | - | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | EFR32FG13P231F512IM32-D | SKYWORKS/SILICON LABS | 2Mbps I2C,I2S,SPI,IrDA,UART,USART RQFN-32(5x5) RF Transceiver ICs ROHS | C5687151 | RQFN-32(5x5) | Tray | 2Mbps | 802.15.4;General-purposeISM<1GHz | 169MHz~170MHz;195MHz~358MHz;426MHz~445MHz;470MHz~510MHz;863MHz~876MHz;902MHz~930MHz | 8.4mA | - | 1.8V~3.8V | I2C,I2S,SPI,IrDA,UART,USART | 8.5mA | -40℃~+125℃ | ||
| Min: 1 Mult: 1 | 0 | EFR32FG13P233F512GM48-C | SKYWORKS/SILICON LABS | QFN-48(7x7) RF Transceiver ICs ROHS | C5687154 | QFN-48(7x7) | Tray | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | EFR32FG23A020F256GM40-CR | SKYWORKS/SILICON LABS | 2Mbps General-purposeISM<1GHz I2C,I2S,SPI,UART QFN-40(5x5) RF Transceiver ICs ROHS | C5687163 | QFN-40(5x5) | Tape & Reel (TR) | 2Mbps | General-purposeISM<1GHz | 110MHz~223MHz;223MHz~372MHz;372MHz~557MHz;557MHz~727MHz;742MHz~970MHz | 3.7mA | - | 1.71V~3.8V | I2C,I2S,SPI,UART | 8.2mA | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | EM250-RT | SKYWORKS/SILICON LABS | QFN-48(7x7) RF Transceiver ICs ROHS | C5729364 | QFN-48(7x7) | Tray | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | HDG104-DN-2 | H&D Wireless | QFNSIP-44(7.1x7.7) RF Transceiver ICs ROHS | C5756650 | QFNSIP-44(7.1x7.7) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ATMEGA128RZAV-8MU | Microchip Tech | VFQFN-64-EP RF Transceiver ICs ROHS | C5949727 | VFQFN-64-EP | Tray | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EM357-ZRTR | SKYWORKS/SILICON LABS | 5Mbps 802.15.4 2.4GHz I2C,JTAG,SPI,UART QFN-48(7x7) RF Transceiver ICs ROHS | C6033700 | QFN-48(7x7) | Tape & Reel (TR) | 5Mbps | 802.15.4 | - | 22mA | 2.4GHz | 2.1V~3.6V | I2C,JTAG,SPI,UART | 21.5mA | -40℃~+85℃ | ||
| Min: 1 Mult: 1
Full Reel: 7000
| 0 | NRF51822-CTAA-R | Nordic Semicon | 2Mbps 2.4GHz I2C,SPI,UART QFN-48(6x6) RF Transceiver ICs ROHS | C5834195 | QFN-48(6x6) | Tape & Reel (TR) | 2Mbps | Bluetooth;General-purposeISM>1GHz | - | 8.7mA | 2.4GHz | 1.8V~3.6V | I2C,SPI,UART | 4.7mA | -25℃~+75℃ | ||
| Min: 1 Mult: 1 | 0 | DA14580-01AT1 | RENESAS | Bluetooth 2.4GHz I2C,SPI,UART QFN-40(5x5) RF Transceiver ICs ROHS | C6019597 | QFN-40(5x5) | Tray | - | Bluetooth | - | 3.7mA | 2.4GHz | 3.3V | I2C,SPI,UART | 3.4mA | -40℃~+85℃ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SI1003-E-GM2R | SKYWORKS/SILICON LABS | LGA-42(5x7) RF Transceiver ICs ROHS | C5917590 | LGA-42(5x7) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BCM20734UA1KFFB3G | Infineon/Cypress Semicon | RF Transceiver ICs ROHS | C6129204 | - | Tray | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BCM43602A3KMLG | Broadcom Limited | WiFi RF Transceiver ICs ROHS | C6129210 | - | Tray | - | WiFi | - | - | 2.4GHz;5GHz | - | - | - | - |