Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Frequency Range
|
Applications
|
Receive Current
|
Operating Voltage
|
Interface
|
Current Of Transmitting
|
Operating Temperature
|
Typical Application Frequency
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Frequency Range
|
Applications
|
Receive Current
|
Operating Voltage
|
Interface
|
Current Of Transmitting
|
Operating Temperature
|
Typical Application Frequency
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SI1083-A-GMR | SKYWORKS/SILICON LABS | 1Mbps General-purposeISM<1GHz I2C,SPI,UART QFN-36(5x6) RF Transceiver ICs ROHS | C3606758 | QFN-36(5x6) | Tape & Reel (TR) | 1Mbps | - | General-purposeISM<1GHz | 10.7mA | 1.8V~3.6V | I2C,SPI,UART | 18mA | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | BCM43238TBKMLWG | Broadcom/AVAGO | RF Transceiver ICs ROHS | C3606760 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | MKW36A512VFP4R | NXP Semicon | HVQFN-40(7x7) RF Transceiver ICs ROHS | C3606787 | HVQFN-40(7x7) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PBSN6030DGGM | Texas Instruments | RF Transceiver ICs ROHS | C3606810 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MKW21Z256VHT4557 | NXP Semicon | 802.15.4 2.4GHz ADC,GPIO,I2C,SPI,UART VFLGA-64(7x7) RF Transceiver ICs ROHS | C3606825 | VFLGA-64(7x7) | Bag-packed | - | - | 802.15.4 | 6.2mA | 1.71V~3.6V | ADC,GPIO,I2C,SPI,UART | 6mA | -40℃~+105℃ | 2.4GHz | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0 | BCM4360KMLGT | Broadcom/AVAGO | RF Transceiver ICs ROHS | C3606845 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | EFR32FG23B010F128GM40-B | SKYWORKS/SILICON LABS | 2Mbps General-purposeISM<1GHz I2C,I2S,SPI,UART QFN-40(5x5) RF Transceiver ICs ROHS | C3606847 | QFN-40(5x5) | Tray | 2Mbps | - | General-purposeISM<1GHz | 3.7mA | 1.71V~3.8V | I2C,I2S,SPI,UART | 8.2mA | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | BCM43525C0KMMLW1G | Broadcom/AVAGO | WiFi RF Transceiver ICs ROHS | C3606863 | - | Tray | - | - | WiFi | - | - | - | - | - | 2.4GHz;5GHz | ||
| Min: 1 Mult: 1 | 0 | EZR32LG230F64R60G-C0 | SKYWORKS/SILICON LABS | 1Mbps 142MHz~1.05GHz 802.15.4 I2C,SPI,UART,USART,USB QFN-64(9x9) RF Transceiver ICs ROHS | C3606866 | QFN-64(9x9) | Tray | 1Mbps | 142MHz~1.05GHz | 802.15.4 | 11.1mA | 1.98V~3.8V | I2C,SPI,UART,USART,USB | 18mA | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | EFR32ZG23A010F512GM48-BR | SKYWORKS/SILICON LABS | 100Kbps General-purposeISM<1GHz ADC,GPIO,I2C,I2S,SPI,IrDA,UART QFN-48(6x6) RF Transceiver ICs ROHS | C3606873 | QFN-48(6x6) | Tape & Reel (TR) | 100Kbps | - | General-purposeISM<1GHz | 6.8mA | 1.71V~3.8V | ADC,GPIO,I2C,I2S,SPI,IrDA,UART | 16mA | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | PCF7953MTTC1AC2200 | NXP Semicon | TSSOP-28 RF Transceiver ICs ROHS | C3606874 | TSSOP-28 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BCM43460IMLG | Broadcom/AVAGO | RF Transceiver ICs ROHS | C3606878 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | EFR32ZG23B010F512IM40-BR | SKYWORKS/SILICON LABS | 100Kbps General-purposeISM<1GHz ADC,GPIO,I2C,I2S,SPI,IrDA,UART QFN-40(5x5) RF Transceiver ICs ROHS | C3606898 | QFN-40(5x5) | Tape & Reel (TR) | 100Kbps | - | General-purposeISM<1GHz | 6.8mA | 1.71V~3.8V | ADC,GPIO,I2C,I2S,SPI,IrDA,UART | 16mA | -40℃~+125℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | HPA00700F256RHAR | Texas Instruments | RF Transceiver ICs ROHS | C3606901 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BCM43570EKFFBG | Broadcom/AVAGO | RF Transceiver ICs ROHS | C3606907 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | NCK2982RHN/00101Y | NXP Semicon | RF Transceiver ICs ROHS | C3606921 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | EFR32ZG23B011F512IM40-B | SKYWORKS/SILICON LABS | 100Kbps General-purposeISM<1GHz ADC,GPIO,I2C,I2S,SPI,IrDA,UART QFN-40(5x5) RF Transceiver ICs ROHS | C3606932 | QFN-40(5x5) | Tube-packed | 100Kbps | - | General-purposeISM<1GHz | 6.8mA | 1.71V~3.8V | ADC,GPIO,I2C,I2S,SPI,IrDA,UART | 16mA | -40℃~+125℃ | - | ||
| Min: 1 Mult: 1 | 0 | BCM4360KMLG | Broadcom/AVAGO | 1.3Gbps WiFi RF Transceiver ICs ROHS | C3606935 | - | Tray | 1.3Gbps | - | WiFi | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BCM4366KMMLW1G | Broadcom/AVAGO | 5.4Gbps WiFi RF Transceiver ICs ROHS | C3606950 | - | Tray | 5.4Gbps | - | WiFi | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | EM357-RT | SKYWORKS/SILICON LABS | 5Mbps 802.15.4 2.4GHz I2C,JTAG,SPI,UART QFN-48(7x7) RF Transceiver ICs ROHS | C3606961 | QFN-48(7x7) | Tray | 5Mbps | - | 802.15.4 | 22mA | 2.1V~3.6V | I2C,JTAG,SPI,UART | 21.5mA | -40℃~+85℃ | 2.4GHz | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | WF200SCR | SKYWORKS/SILICON LABS | 72.2Mbps WiFi 2.4GHz SDIO,SPI QFN-32(4x4) RF Transceiver ICs ROHS | C3606970 | QFN-32(4x4) | Tape & Reel (TR) | 72.2Mbps | - | WiFi | - | 1.8V~3.3V | SDIO,SPI | - | -40℃~+105℃ | 2.4GHz | ||
| Min: 1 Mult: 1 | 0 | EFR32FG13P231F512GM48-D | SKYWORKS/SILICON LABS | 2Mbps I2C,I2S,SPI,IrDA,UART,USART QFN-48(7x7) RF Transceiver ICs ROHS | C3606973 | QFN-48(7x7) | Tray | 2Mbps | - | 802.15.4;General-purposeISM<1GHz | 8.4mA | 1.8V~3.8V | I2C,I2S,SPI,IrDA,UART,USART | 8.5mA | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | WF200SDR | SKYWORKS/SILICON LABS | 72.2Mbps 2.412GHz~2.484GHz WiFi SDIO,SPI QFN-32(4x4) RF Transceiver ICs ROHS | C3606979 | QFN-32(4x4) | Tape & Reel (TR) | 72.2Mbps | 2.412GHz~2.484GHz | WiFi | 41.6mA | 1.62V~3.6V | SDIO,SPI | 44.6mA | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | EFR32ZG23A020F512GM48-BR | SKYWORKS/SILICON LABS | 100Kbps General-purposeISM<1GHz ADC,GPIO,I2C,I2S,SPI,IrDA,UART QFN-48(6x6) RF Transceiver ICs ROHS | C3606990 | QFN-48(6x6) | Tape & Reel (TR) | 100Kbps | - | General-purposeISM<1GHz | 6.8mA | 1.71V~3.8V | ADC,GPIO,I2C,I2S,SPI,IrDA,UART | 16mA | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | CYW20706UA1KFFB1G | Infineon Technologies | FCBGA-49(4x4.5) RF Transceiver ICs ROHS | C6923886 | FCBGA-49(4x4.5) | Tray | - | - | - | - | - | - | - | - | - |