Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Applications
|
Frequency Range
|
Receive Current
|
Operating Voltage
|
Interface
|
Current Of Transmitting
|
Operating Temperature
|
Typical Application Frequency
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Applications
|
Frequency Range
|
Receive Current
|
Operating Voltage
|
Interface
|
Current Of Transmitting
|
Operating Temperature
|
Typical Application Frequency
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SI1085-A-GMR | SKYWORKS/SILICON LABS | 500Kbps General-purposeISM<1GHz I2C,SPI,UART QFN-36(5x6) RF Transceiver ICs ROHS | C6488151 | QFN-36(5x6) | Tape & Reel (TR) | 500Kbps | General-purposeISM<1GHz | 283MHz~350MHz;425MHz~525MHz;850MHz~960MHz | 10.7mA | 1.8V~3.6V | I2C,SPI,UART | 18mA | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | TRF6903PTR | Texas Instruments | 64Kbps General-purposeISM<1GHz SPI LQFP-48(7x7) RF Transceiver ICs ROHS | C6338493 | LQFP-48(7x7) | Tape & Reel (TR) | 64Kbps | General-purposeISM<1GHz | - | 10mA | 2.2V~3.6V | SPI | 10mA | -40℃~+85℃ | 315MHz;433MHz;868MHz;915MHz | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EZR32HG320F32R60G-C0R | SKYWORKS/SILICON LABS | 1Mbps 142MHz~1.05GHz 802.15.4 I2C,SPI,UART,USART,USB QFN-48(7x7) RF Transceiver ICs ROHS | C6946629 | QFN-48(7x7) | Tape & Reel (TR) | 1Mbps | 802.15.4 | 142MHz~1.05GHz | 11.1mA | 1.98V~3.8V | I2C,SPI,UART,USART,USB | 18mA | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | BGT60LTR11BAIPXUMA1 | Infineon Technologies | 60.5GHz~61GHz General-purposeISM>1GHz SPI UF2BGA-42 RF Transceiver ICs ROHS | C6752896 | UF2BGA-42 | Tape & Reel (TR) | - | General-purposeISM>1GHz | 60.5GHz~61GHz | - | 1.45V~1.6V | SPI | - | -20℃~+85℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | EFR32FG12P232F1024GL125-CR | SKYWORKS/SILICON LABS | 2.4GHz I2C,I2S,SPI,UART BGA-125(7x7) RF Transceiver ICs ROHS | C6612093 | BGA-125(7x7) | Tape & Reel (TR) | - | - | - | - | 1.8V~3.8V | I2C,I2S,SPI,UART | - | -40℃~+85℃ | 2.4GHz | ||
| Min: 1 Mult: 1 | 0 | EFR32FG13P233F512GM48-D | SKYWORKS/SILICON LABS | 2Mbps I2C,I2S,SPI,IrDA,UART,USART QFN-48(7x7) RF Transceiver ICs ROHS | C6612117 | QFN-48(7x7) | Tray | 2Mbps | 802.15.4;General-purposeISM<1GHz | 169MHz~170MHz;195MHz~358MHz;426MHz~445MHz;470MHz~510MHz;863MHz~876MHz;902MHz~930MHz;2.4GHz~2.4835GHz | 8.4mA | 1.8V~3.8V | I2C,I2S,SPI,IrDA,UART,USART | 8.5mA | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | SR1010AB-4Q28-TR | SPARK Microsystems | 20.48Mbps 3.1GHz~5.8GHz SPI QFN-28(4x4) RF Transceiver ICs ROHS | C6683792 | QFN-28(4x4) | Tape & Reel (TR) | 20.48Mbps | - | 3.1GHz~5.8GHz | 8mA | 1.8V~3.3V | SPI | 2.4mA | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | SI4421-A0-FT1R | SKYWORKS/SILICON LABS | RF Transceiver ICs ROHS | C6488213 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SI1035-B-GM3 | SKYWORKS/SILICON LABS | LGA-85(6x8) RF Transceiver ICs ROHS | C6488150 | LGA-85(6x8) | Tray | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | EM3582-RT | SKYWORKS/SILICON LABS | 12Mbps 802.15.4 2.4GHz I2C,JTAG,SPI,UART,USB QFN-48(7x7) RF Transceiver ICs ROHS | C6613710 | QFN-48(7x7) | Tray | 12Mbps | 802.15.4 | - | 23.5mA | 2.1V~3.6V | I2C,JTAG,SPI,UART,USB | 24mA | -40℃~+85℃ | 2.4GHz | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | CYW20719B2KWB9GT | Infineon Technologies | WLCSP-134(3.2x3.3) RF Transceiver ICs ROHS | C6814200 | WLCSP-134(3.2x3.3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CYW20835PB1KML1G | Infineon Technologies | QFN-60(7x7) RF Transceiver ICs ROHS | C6814204 | QFN-60(7x7) | Tray | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | EZR32HG320F64R61G-C0 | SKYWORKS/SILICON LABS | 1Mbps 142MHz~1.05GHz 802.15.4 I2C,SPI,UART,USART,USB QFN-48(7x7) RF Transceiver ICs ROHS | C7189976 | QFN-48(7x7) | Tray | 1Mbps | 802.15.4 | 142MHz~1.05GHz | 11.1mA | 1.98V~3.8V | I2C,SPI,UART,USART,USB | 18mA | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BCM89834A0BFBG | Broadcom Limited | RF Transceiver ICs ROHS | C7085451 | - | Tray | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | COM-00690 | SparkFun Electronics | 2Mbps General-purposeISM>1GHz 2.4GHz~2.525GHz SPI QFN-20(4x4) RF Transceiver ICs ROHS | C7114706 | QFN-20(4x4) | Bag-packed | 2Mbps | General-purposeISM>1GHz | 2.4GHz~2.525GHz | 8.9mA | 1.9V~3.6V | SPI | 120uA | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SI1014-C-GM2R | SKYWORKS/SILICON LABS | LGA-42(5x7) RF Transceiver ICs ROHS | C7080245 | LGA-42(5x7) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SI1015-C-GM2R | SKYWORKS/SILICON LABS | LGA-42(5x7) RF Transceiver ICs ROHS | C7360553 | LGA-42(5x7) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SI1014-C-GM2 | SKYWORKS/SILICON LABS | LGA-42(5x7) RF Transceiver ICs ROHS | C7313101 | LGA-42(5x7) | Tray | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SI1027-B-GM3 | SKYWORKS/SILICON LABS | LGA-85(6x8) RF Transceiver ICs ROHS | C7313104 | LGA-85(6x8) | Tray | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0
View marketplace suppliers’ inventory
| AX8052F143-3-TX40 | onsemi | 125Kbps General-purposeISM<1GHz SPI,UART QFN-40-EP(5x7) RF Transceiver ICs ROHS | C512872 | QFN-40-EP(5x7) | Tape & Reel (TR) | 125Kbps | General-purposeISM<1GHz | - | 6.5mA | 1.8V~3.6V | SPI,UART | 7.5mA | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | CMT2217A-EQR | HopeRF Micro-electronics | SPI QFN-16-EP(3x3) RF Transceiver ICs ROHS | C77211 | QFN-16-EP(3x3) | Tape & Reel (TR) | - | - | - | - | - | SPI | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RF67 | HopeRF Micro-electronics | SPI QFN-24-EP(4x4) RF Transceiver ICs ROHS | C77219 | QFN-24-EP(4x4) | Tape & Reel (TR) | - | - | - | - | - | SPI | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | AT6558R | ZHONGKEWEI | QFN-40-EP(5x5) RF Transceiver ICs ROHS | C350653 | QFN-40-EP(5x5) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | EFR32FG1P131F256GM48-C0 | SKYWORKS/SILICON LABS | 1Mbps 169MHz~915MHz I2C,I2S,SPI,UART QFN-48-EP(7x7) RF Transceiver ICs ROHS | C430160 | QFN-48-EP(7x7) | Tray | 1Mbps | - | 169MHz~915MHz | 8.7mA | 1.8V~3.8V | I2C,I2S,SPI,UART | 8.2mA | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | TLE9222LC | Infineon Technologies | TSON-14-EP(3x4.5) RF Transceiver ICs ROHS | C540109 | TSON-14-EP(3x4.5) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - |