Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Applications
|
Receive Current
|
Frequency Range
|
Typical Application Frequency
|
Operating Voltage
|
Interface
|
Current Of Transmitting
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Applications
|
Receive Current
|
Frequency Range
|
Typical Application Frequency
|
Operating Voltage
|
Interface
|
Current Of Transmitting
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | EFR32BG24A020F1024IM48-B | SKYWORKS/SILICON LABS | 2Mbps Bluetooth 2.4GHz ADC,I2C,I2S,PWM,SPI,IrDA,UART,USART QFN-48(6x6) RF Transceiver ICs ROHS | C5687139 | QFN-48(6x6) | Tray | 2Mbps | Bluetooth | 4.4mA | - | 2.4GHz | 1.71V~3.8V | ADC,I2C,I2S,PWM,SPI,IrDA,UART,USART | 5mA | -40℃~+125℃ | ||
| Min: 1 Mult: 1 | 0 | EFR32FG23A010F512GM48-C | SKYWORKS/SILICON LABS | 2Mbps General-purposeISM<1GHz I2C,I2S,SPI,UART QFN-48(6x6) RF Transceiver ICs ROHS | C5687160 | QFN-48(6x6) | Tray | 2Mbps | General-purposeISM<1GHz | 3.7mA | 110MHz~223MHz;223MHz~372MHz;372MHz~557MHz;557MHz~727MHz;742MHz~970MHz | - | 1.71V~3.8V | I2C,I2S,SPI,UART | 8.2mA | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | EFR32MG14P732F256IM48-B | SKYWORKS/SILICON LABS | QFN-48(7x7) RF Transceiver ICs ROHS | C5687175 | QFN-48(7x7) | Tray | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | NRF51822-CTAA-R7 | Nordic Semicon | 2Mbps 2.4GHz I2C,SPI,UART QFN-48(6x6) RF Transceiver ICs ROHS | C5702016 | QFN-48(6x6) | Tape & Reel (TR) | 2Mbps | Bluetooth;General-purposeISM>1GHz | 8.7mA | - | 2.4GHz | 1.8V~3.6V | I2C,SPI,UART | 4.7mA | -25℃~+75℃ | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | NRF51822-CDAB-R7 | Nordic Semicon | WLCSP-56(3.3x3.5) RF Transceiver ICs ROHS | C5816289 | WLCSP-56(3.3x3.5) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NRF51422-QFAC-T | Nordic Semicon | 2Mbps 2.4GHz I2C,SPI,UART QFN-48(6x6) RF Transceiver ICs ROHS | C5834176 | QFN-48(6x6) | Tray | 2Mbps | Bluetooth;General-purposeISM>1GHz | 12.6mA | - | 2.4GHz | 1.8V~3.6V | I2C,SPI,UART | 5.5mA | -25℃~+75℃ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EM260-RTR | SKYWORKS/SILICON LABS | 802.15.4 2.4GHz SPI,UART QFN-40(6x6) RF Transceiver ICs ROHS | C6944252 | QFN-40(6x6) | Tape & Reel (TR) | - | 802.15.4 | 36mA | - | 2.4GHz | 2.1V~3.6V | SPI,UART | 36mA | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | NRF24LE1-O17Q48-T | Nordic Semicon | 2Mbps General-purposeISM>1GHz 2.4GHz I2C,SPI,UART QFN-48(7x7) RF Transceiver ICs ROHS | C7015544 | QFN-48(7x7) | Tray | 2Mbps | General-purposeISM>1GHz | 12.4mA | - | 2.4GHz | 1.9V~3.6V | I2C,SPI,UART | 6.8mA | -40℃~+85℃ | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | NRF24LU1P-F32Q32-R7 | Nordic Semicon | 2Mbps General-purposeISM>1GHz 2.4GHz SPI,UART,USB QFN-32(5x5) RF Transceiver ICs ROHS | C7015549 | QFN-32(5x5) | Tape & Reel (TR) | 2Mbps | General-purposeISM>1GHz | 12.9mA | - | 2.4GHz | 4V~5.25V | SPI,UART,USB | 11.1mA | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | OL2385AHN/001A0 | NXP Semicon | RF Transceiver ICs ROHS | C6943586 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SI1020-B-GM2 | SKYWORKS/SILICON LABS | RF Transceiver ICs ROHS | C6488140 | - | Tray | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | EFR32MG12P432F1024GL125-B | SKYWORKS/SILICON LABS | 2Mbps 2.4GHz I2C,I2S,SPI,UART BGA-125(7x7) RF Transceiver ICs ROHS | C6547534 | BGA-125(7x7) | Tray | 2Mbps | 802.15.4;Bluetooth | 8mA | - | 2.4GHz | 1.8V~3.8V | I2C,I2S,SPI,UART | 8.2mA | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | EM3596-RT | SKYWORKS/SILICON LABS | 12Mbps 802.15.4 2.4GHz I2C,JTAG,SPI,UART,USB QFN-56(8x8) RF Transceiver ICs ROHS | C6548806 | QFN-56(8x8) | Tube-packed | 12Mbps | 802.15.4 | 23.5mA | - | 2.4GHz | 2.1V~3.6V | I2C,JTAG,SPI,UART,USB | 24mA | -40℃~+85℃ | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | NRF24LE1-O17Q32-R7 | Nordic Semicon | 2Mbps General-purposeISM>1GHz 2.4GHz I2C,SPI,UART QFN-32(5x5) RF Transceiver ICs ROHS | C6622395 | QFN-32(5x5) | Tape & Reel (TR) | 2Mbps | General-purposeISM>1GHz | 12.4mA | - | 2.4GHz | 1.9V~3.6V | I2C,SPI,UART | 6.8mA | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | EFR32MG13P732F512GM32-D | SKYWORKS/SILICON LABS | 2Mbps 2.4GHz~2.4835GHz I2C,I2S,SPI,IrDA,UART,USART RQFN-32(5x5) RF Transceiver ICs ROHS | C6612137 | RQFN-32(5x5) | Tray | 2Mbps | 802.15.4;Bluetooth | 8.4mA | 2.4GHz~2.4835GHz | - | 1.8V~3.8V | I2C,I2S,SPI,IrDA,UART,USART | 8.5mA | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | EFR32FG13P231F512GM32-D | SKYWORKS/SILICON LABS | 2Mbps I2C,I2S,SPI,IrDA,UART,USART RQFN-32(5x5) RF Transceiver ICs ROHS | C6612109 | RQFN-32(5x5) | Tray | 2Mbps | 802.15.4;General-purposeISM<1GHz | 8.4mA | 169MHz~170MHz;195MHz~358MHz;426MHz~445MHz;470MHz~510MHz;863MHz~876MHz;902MHz~930MHz | - | 1.8V~3.8V | I2C,I2S,SPI,IrDA,UART,USART | 8.5mA | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | EM342-RT | SKYWORKS/SILICON LABS | 5Mbps 802.15.4 2.4GHz JTAG,SPI,UART QFN-48(7x7) RF Transceiver ICs ROHS | C7184115 | QFN-48(7x7) | Tray | 5Mbps | 802.15.4 | 22mA | - | 2.4GHz | 2.1V~3.6V | JTAG,SPI,UART | 21.5mA | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | WF200SC | SKYWORKS/SILICON LABS | 72.2Mbps WiFi 2.4GHz SDIO,SPI QFN-32(4x4) RF Transceiver ICs ROHS | C6750857 | QFN-32(4x4) | Tray | 72.2Mbps | WiFi | - | - | 2.4GHz | 1.8V~3.3V | SDIO,SPI | - | -40℃~+105℃ | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | DA14701-00000HZ2 | RENESAS | VFBGA-142(6x6.2) RF Transceiver ICs ROHS | C6829058 | VFBGA-142(6x6.2) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | EM346-RT | SKYWORKS/SILICON LABS | 5Mbps 802.15.4 2.4GHz JTAG,SPI,UART QFN-48(7x7) RF Transceiver ICs ROHS | C6844984 | QFN-48(7x7) | Tray | 5Mbps | 802.15.4 | 22mA | - | 2.4GHz | 2.1V~3.6V | JTAG,SPI,UART | 21.5mA | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | EFR32FG25B211F1920IM56-B | SKYWORKS/SILICON LABS | 2.4Mbps 802.15.4 GPIO,I2C,IrDA,PWM,SPI,USB QFN-56(7x7) RF Transceiver ICs ROHS | C6843723 | QFN-56(7x7) | Tray | 2.4Mbps | 802.15.4 | 6.28mA | - | - | 1.71V~3.8V | GPIO,I2C,IrDA,PWM,SPI,USB | 58.6mA | -40℃~+125℃ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | EFR32FG25B121F1152IM56-BR | SKYWORKS/SILICON LABS | 2.4Mbps 802.15.4 GPIO,I2C,IrDA,PWM,SPI,USB QFN-56(7x7) RF Transceiver ICs ROHS | C6843721 | QFN-56(7x7) | Tape & Reel (TR) | 2.4Mbps | 802.15.4 | 6.28mA | - | - | 1.71V~3.8V | GPIO,I2C,IrDA,PWM,SPI,USB | 58.6mA | -40℃~+125℃ | ||
| Min: 1 Mult: 1 | 0 | EFR32MG1P232F256GM32-C0 | SKYWORKS/SILICON LABS | 250Kbps 802.15.4 2.4GHz I2C,I2S,SPI,UART QFN-32(5x5) RF Transceiver ICs ROHS | C7182806 | QFN-32(5x5) | Tray | 250Kbps | 802.15.4 | 8.7mA | - | 2.4GHz | 1.85V~3.8V | I2C,I2S,SPI,UART | 8.2mA | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | EFR32MG12P232F1024GL125-B | SKYWORKS/SILICON LABS | 2Mbps 2.4GHz I2C,I2S,SPI,UART BGA-125(7x7) RF Transceiver ICs ROHS | C7182802 | BGA-125(7x7) | Tray | 2Mbps | 802.15.4;Bluetooth | 8mA | - | 2.4GHz | 1.8V~3.8V | I2C,I2S,SPI,UART | 8.2mA | -40℃~+85℃ | ||
| Min: 1 Mult: 1
Full Reel: 26
| 0 | CYW20719B2KWB9GT | Infineon/Cypress Semicon | WLCSP-134(3.2x3.3) RF Transceiver ICs ROHS | C7156456 | WLCSP-134(3.2x3.3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - |