Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Applications
|
Receive Current
|
Operating Voltage
|
Interface
|
Current Of Transmitting
|
Operating Temperature
|
Frequency Range
|
Typical Application Frequency
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Applications
|
Receive Current
|
Operating Voltage
|
Interface
|
Current Of Transmitting
|
Operating Temperature
|
Frequency Range
|
Typical Application Frequency
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | EFR32FG25B121F1152IM56-BR | SKYWORKS/SILICON LABS | 2.4Mbps 802.15.4 GPIO,I2C,IrDA,PWM,SPI,USB QFN-56(7x7) RF Transceiver ICs ROHS | C6843721 | QFN-56(7x7) | Tape & Reel (TR) | 2.4Mbps | 802.15.4 | 6.28mA | 1.71V~3.8V | GPIO,I2C,IrDA,PWM,SPI,USB | 58.6mA | -40℃~+125℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | EM346-RT | SKYWORKS/SILICON LABS | 5Mbps 802.15.4 2.4GHz JTAG,SPI,UART QFN-48(7x7) RF Transceiver ICs ROHS | C6844984 | QFN-48(7x7) | Tray | 5Mbps | 802.15.4 | 22mA | 2.1V~3.6V | JTAG,SPI,UART | 21.5mA | -40℃~+85℃ | - | 2.4GHz | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | DA14701-00000HZ2 | RENESAS | VFBGA-142(6x6.2) RF Transceiver ICs ROHS | C6829058 | VFBGA-142(6x6.2) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SI4060-B1B-FM | SKYWORKS/SILICON LABS | 1Mbps 142MHz~1.05GHz QFN-20(4x4) RF Transceiver ICs ROHS | C17290968 | QFN-20(4x4) | Tray | 1Mbps | - | - | 1.8V~3.6V | - | 18mA | -40℃~+85℃ | 142MHz~1.05GHz | - | ||
| Min: 1 Mult: 1 | 0 | EFR32FG23A010F256GM48-C | SKYWORKS/SILICON LABS | 2Mbps General-purposeISM<1GHz I2C,I2S,SPI,UART QFN-48(6x6) RF Transceiver ICs ROHS | C5634111 | QFN-48(6x6) | Tray | 2Mbps | General-purposeISM<1GHz | 3.7mA | 1.71V~3.8V | I2C,I2S,SPI,UART | 8.2mA | -40℃~+85℃ | 110MHz~223MHz;223MHz~372MHz;372MHz~557MHz;557MHz~727MHz;742MHz~970MHz | - | ||
| Min: 1 Mult: 1 | 0 | CC2430ZF128RTC | Texas Instruments | 250Kbps 802.15.4 2.4GHz SPI,USART VQFN-48(7x7) RF Transceiver ICs ROHS | C6144394 | VQFN-48(7x7) | Tray | 250Kbps | 802.15.4 | 26.7mA | 2V~3.6V | SPI,USART | 26.9mA | -40℃~+85℃ | - | 2.4GHz | ||
| Min: 1 Mult: 1 | 0 | EFR32FG23A010F512GM48-C | SKYWORKS/SILICON LABS | 2Mbps General-purposeISM<1GHz I2C,I2S,SPI,UART QFN-48(6x6) RF Transceiver ICs ROHS | C5687160 | QFN-48(6x6) | Tray | 2Mbps | General-purposeISM<1GHz | 3.7mA | 1.71V~3.8V | I2C,I2S,SPI,UART | 8.2mA | -40℃~+85℃ | 110MHz~223MHz;223MHz~372MHz;372MHz~557MHz;557MHz~727MHz;742MHz~970MHz | - | ||
| Min: 1 Mult: 1 | 0 | EFR32MG14P732F256IM48-B | SKYWORKS/SILICON LABS | QFN-48(7x7) RF Transceiver ICs ROHS | C5687175 | QFN-48(7x7) | Tray | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | EFR32FG1P133F256GM48-C0 | SKYWORKS/SILICON LABS | 2Mbps 802.15.4 2.4GHz I2C,I2S,SPI,UART QFN-48(7x7) RF Transceiver ICs ROHS | C5727595 | QFN-48(7x7) | Tray | 2Mbps | 802.15.4 | 8.7mA | 1.85V~3.8V | I2C,I2S,SPI,UART | 34mA | -40℃~+85℃ | - | 2.4GHz | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | NRF51822-CDAB-R7 | Nordic Semicon | WLCSP-56(3.3x3.5) RF Transceiver ICs ROHS | C5816289 | WLCSP-56(3.3x3.5) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | EFR32FG25B111F1152IM56-BR | SKYWORKS/SILICON LABS | 2.4Mbps 802.15.4 GPIO,I2C,IrDA,PWM,SPI,USB QFN-56(7x7) RF Transceiver ICs ROHS | C6033352 | QFN-56(7x7) | Tape & Reel (TR) | 2.4Mbps | 802.15.4 | 6.28mA | 1.71V~3.8V | GPIO,I2C,IrDA,PWM,SPI,USB | 58.6mA | -40℃~+125℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | EFR32FG13P232F512GM32-D | SKYWORKS/SILICON LABS | 2Mbps 2.4GHz~2.4835GHz I2C,I2S,SPI,IrDA,UART,USART RQFN-32(5x5) RF Transceiver ICs ROHS | C6033344 | RQFN-32(5x5) | Tray | 2Mbps | 802.15.4;General-purposeISM<1GHz | 8.4mA | 1.8V~3.8V | I2C,I2S,SPI,IrDA,UART,USART | 8.5mA | -40℃~+85℃ | 2.4GHz~2.4835GHz | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EM3592-RTR | SKYWORKS/SILICON LABS | 12Mbps 802.15.4 2.4GHz I2C,JTAG,SPI,UART,USB QFN-56(8x8) RF Transceiver ICs ROHS | C6033705 | QFN-56(8x8) | Tape & Reel (TR) | 12Mbps | 802.15.4 | 23.5mA | 2.1V~3.6V | I2C,JTAG,SPI,UART,USB | 24mA | -40℃~+85℃ | - | 2.4GHz | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TFP510PAP | Texas Instruments | RF Transceiver ICs ROHS | C17352681 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SI4031-B1-FM | SKYWORKS/SILICON LABS | 256Kbps 240MHz~930MHz QFN-20(4x4) RF Transceiver ICs ROHS | C17428750 | QFN-20(4x4) | Tube-packed | 256Kbps | - | - | 1.8V~3.6V | - | 30mA | -40℃~+85℃ | 240MHz~930MHz | - | ||
| Min: 1 Mult: 1 | 0 | TH72002KDC-BAA-000-SP | Melexis | 40Kbps 315MHz SOIC-8 RF Transceiver ICs ROHS | C17489075 | SOIC-8 | Bag-packed | 40Kbps | - | - | 1.95V~5.5V | - | 10mA | -40℃~+125℃ | - | 315MHz | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | CC1050PWR | Texas Instruments | 300MHz~1GHz TSSOP-24 RF Transceiver ICs ROHS | C17503971 | TSSOP-24 | Tape & Reel (TR) | - | - | - | 2.1V~3.6V | - | 24.9mA | -40℃~+85℃ | 300MHz~1GHz | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EZR32LG230F128R55G-C0R | SKYWORKS/SILICON LABS | QFN-64(9x9) RF Transceiver ICs ROHS | C20029574 | QFN-64(9x9) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EZR32WG230F256R69G-C0R | SKYWORKS/SILICON LABS | QFN-64(9x9) RF Transceiver ICs ROHS | C20029629 | QFN-64(9x9) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EZR32WG230F64R63G-C0R | SKYWORKS/SILICON LABS | QFN-64(9x9) RF Transceiver ICs ROHS | C20029635 | QFN-64(9x9) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EZR32WG230F64R69G-C0R | SKYWORKS/SILICON LABS | QFN-64(9x9) RF Transceiver ICs ROHS | C20029640 | QFN-64(9x9) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EZR32WG330F256R61G-C0R | SKYWORKS/SILICON LABS | QFN-64(9x9) RF Transceiver ICs ROHS | C20029650 | QFN-64(9x9) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EZR32WG330F64R69G-C0R | SKYWORKS/SILICON LABS | QFN-64(9x9) RF Transceiver ICs ROHS | C20029660 | QFN-64(9x9) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EZR32LG230F64R55G-C0R | SKYWORKS/SILICON LABS | QFN-64(9x9) RF Transceiver ICs ROHS | C20029585 | QFN-64(9x9) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | EZR32LG330F128R61G-C0R | SKYWORKS/SILICON LABS | QFN-64(9x9) RF Transceiver ICs ROHS | C20029595 | QFN-64(9x9) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - |