Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Applications
|
Frequency Range
|
Receive Current
|
Operating Voltage
|
Interface
|
Current Of Transmitting
|
Operating Temperature
|
Typical Application Frequency
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Applications
|
Frequency Range
|
Receive Current
|
Operating Voltage
|
Interface
|
Current Of Transmitting
|
Operating Temperature
|
Typical Application Frequency
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | EFR32FG14P231F256IM48-BR | SKYWORKS/SILICON LABS | 1Mbps 802.15.4 169MHz~915MHz I2C,I2S,SPI,UART,USART QFN-48(7x7) RF Transceiver ICs ROHS | C6547522 | QFN-48(7x7) | Tape & Reel (TR) | 1Mbps | 802.15.4 | 169MHz~915MHz | 8.4mA | 1.8V~3.8V | I2C,I2S,SPI,UART,USART | 8.5mA | -40℃~+125℃ | - | ||
| Min: 1 Mult: 1 | 0 | EZR32HG320F32R69G-C0 | SKYWORKS/SILICON LABS | 1Mbps 142MHz~1.05GHz 802.15.4 I2C,SPI,UART,USART,USB QFN-48(7x7) RF Transceiver ICs ROHS | C6618385 | QFN-48(7x7) | Tray | 1Mbps | 802.15.4 | 142MHz~1.05GHz | 11.1mA | 1.98V~3.8V | I2C,SPI,UART,USART,USB | 18mA | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | EFR32FG1P132F64GM48-C0R | SKYWORKS/SILICON LABS | 2Mbps 2.4GHz I2C,I2S,SPI,UART QFN-48(7x7) RF Transceiver ICs ROHS | C6843717 | QFN-48(7x7) | Tape & Reel (TR) | 2Mbps | - | - | 8.7mA | 1.85V~3.8V | I2C,I2S,SPI,UART | 8.2mA | -40℃~+85℃ | 2.4GHz | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | EFR32MG1B232P1088GM32-CR | SKYWORKS/SILICON LABS | RF Transceiver ICs ROHS | C6843725 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | EFR32MG1P233F256IM48-C0R | SKYWORKS/SILICON LABS | 2Mbps I2C,I2S,SPI,UART QFN-48(7x7) RF Transceiver ICs ROHS | C6843727 | QFN-48(7x7) | Tape & Reel (TR) | 2Mbps | 802.15.4;Bluetooth | - | - | 1.8V~3.8V | I2C,I2S,SPI,UART | 8.2mA | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | EFR32ZG23B020F512IM48-BR | SKYWORKS/SILICON LABS | 100Kbps General-purposeISM<1GHz ADC,GPIO,I2C,I2S,SPI,IrDA,UART QFN-48(6x6) RF Transceiver ICs ROHS | C6843729 | QFN-48(6x6) | Tape & Reel (TR) | 100Kbps | General-purposeISM<1GHz | 863MHz~870MHz;902MHz~928MHz | 6.8mA | 1.71V~3.8V | ADC,GPIO,I2C,I2S,SPI,IrDA,UART | 16mA | -40℃~+125℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | CYW20835PB1KML1GT | Infineon Technologies | QFN-60(7x7) RF Transceiver ICs ROHS | C6814206 | QFN-60(7x7) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SI1020-B-GM3 | SKYWORKS/SILICON LABS | LGA-85(6x8) RF Transceiver ICs ROHS | C6816026 | LGA-85(6x8) | Tray | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EM341-RTR | SKYWORKS/SILICON LABS | 5Mbps 802.15.4 2.4GHz I2C,JTAG,SPI,UART QFN-48(7x7) RF Transceiver ICs ROHS | C6844982 | QFN-48(7x7) | Tape & Reel (TR) | 5Mbps | 802.15.4 | - | 22mA | 2.1V~3.6V | I2C,JTAG,SPI,UART | 21.5mA | -40℃~+85℃ | 2.4GHz | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MC33696FCER2 | NXP Semicon | 22.6Kbps General-purposeISM<1GHz SPI QFN-32(5x5) RF Transceiver ICs ROHS | C6300145 | QFN-32(5x5) | Bag-packed | 22.6Kbps | General-purposeISM<1GHz | 290MHz~340MHz;424MHz~510MHz;862MHz~1.02GHz | 10.3mA | 2.7V~3.6V | SPI | 6.1mA | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| IS1871SF-102 | Microchip Tech | 921.6Kbps Bluetooth 2.402GHz~2.48GHz ADC,I2C,PWM,SPI,UART QFN-32(4x4) RF Transceiver ICs ROHS | C6280146 | QFN-32(4x4) | Tape & Reel (TR) | 921.6Kbps | Bluetooth | 2.402GHz~2.48GHz | 13mA | 1.9V~3.6V | ADC,I2C,PWM,SPI,UART | 13mA | -20℃~+70℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SI1037-B-GM3R | SKYWORKS/SILICON LABS | LGA-85(6x8) RF Transceiver ICs ROHS | C7080249 | LGA-85(6x8) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ATWINC1500B-MU-Y | Microchip Tech | 72.2Mbps WiFi 2.4GHz I2C,SDIO,SPI,UART QFN-40(5x5) RF Transceiver ICs ROHS | C6747479 | QFN-40(5x5) | Tray | 72.2Mbps | WiFi | - | 22mA | 2.7V~3.6V | I2C,SDIO,SPI,UART | 22mA | -40℃~+85℃ | 2.4GHz | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | NRF24AP2-1CHQ32-R | Nordic Semicon | 1Mbps General-purposeISM>1GHz 2.4GHz USART QFN-32(5x5) RF Transceiver ICs ROHS | C6622391 | QFN-32(5x5) | Tape & Reel (TR) | 1Mbps | General-purposeISM>1GHz | - | 17mA | 1.9V~3.6V | USART | 11mA | -40℃~+85℃ | 2.4GHz | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | NRF52805-CAAA-B-R7 | Nordic Semicon | 2Mbps Bluetooth 2.4GHz ADC,GPIO,I2C,SPI,UART WLCSP-28(2.5x2.5) RF Transceiver ICs ROHS | C6622402 | WLCSP-28(2.5x2.5) | Tape & Reel (TR) | 2Mbps | Bluetooth | - | 4.6mA | 1.7V~3.6V | ADC,GPIO,I2C,SPI,UART | 4.6mA | -40℃~+85℃ | 2.4GHz | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | ZWIR4512AC2RA | RENESAS | LGA-32(14.9x22.9) RF Transceiver ICs ROHS | C6623966 | LGA-32(14.9x22.9) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SI1032-B-GM3 | SKYWORKS/SILICON LABS | LGA-85(6x8) RF Transceiver ICs ROHS | C6678764 | LGA-85(6x8) | Tray | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SI1033-B-GM3 | SKYWORKS/SILICON LABS | LGA-85(6x8) RF Transceiver ICs ROHS | C6488148 | LGA-85(6x8) | Tray | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | CSR8311A08-AQQD-R | Qualcomm | 3Mbps Bluetooth 2.4GHz QFN-40 RF Transceiver ICs ROHS | C6490442 | QFN-40 | Tape & Reel (TR) | 3Mbps | Bluetooth | - | - | 3.1V~3.6V | - | - | -40℃~+85℃ | 2.4GHz | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | BGT60LTR11SAIPXUMA1 | Infineon Technologies | 61GHz~61.5GHz SPI UF2BGA-42 RF Transceiver ICs ROHS | C6470446 | UF2BGA-42 | Tape & Reel (TR) | - | - | 61GHz~61.5GHz | - | 1.45V~1.6V | SPI | - | -10℃~+70℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | SI4420-D1-FTR | SKYWORKS/SILICON LABS | 256Kbps General-purposeISM<1GHz SPI TSSOP-16 RF Transceiver ICs ROHS | C6488211 | TSSOP-16 | Tape & Reel (TR) | 256Kbps | General-purposeISM<1GHz | - | 11mA | 2.2V~5.4V | SPI | 13mA | -40℃~+85℃ | 315MHz;434MHz;868MHz;915MHz | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SI1010-C-GM2R | SKYWORKS/SILICON LABS | 256Kbps General-purposeISM<1GHz 240MHz~960MHz I2C,SPI,UART LGA-42(5x7) RF Transceiver ICs ROHS | C7010665 | LGA-42(5x7) | Tape & Reel (TR) | 256Kbps | General-purposeISM<1GHz | 240MHz~960MHz | 18.5mA | 1.8V~3.6V | I2C,SPI,UART | 85mA | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | SI1021-B-GM3 | SKYWORKS/SILICON LABS | 256Kbps General-purposeISM<1GHz 240MHz~960MHz I2C,SPI,UART LGA-85(6x8) RF Transceiver ICs ROHS | C7010673 | LGA-85(6x8) | Tray | 256Kbps | General-purposeISM<1GHz | 240MHz~960MHz | 18.5mA | 1.8V~3.8V | I2C,SPI,UART | 85mA | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | CC113LRGPT | Texas Instruments | QFN-20-EP(4x4) RF Transceiver ICs ROHS | C1876772 | QFN-20-EP(4x4) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | EFR32BG22C224F512IM40-CR | SKYWORKS/SILICON LABS | 2Mbps Bluetooth 2.4GHz~2.4835GHz ADC,I2C,I2S,PWM,SPI,IrDA,UART,USART QFN-40-EP(5x5) RF Transceiver ICs ROHS | C1864136 | QFN-40-EP(5x5) | Tape & Reel (TR) | 2Mbps | Bluetooth | 2.4GHz~2.4835GHz | 3.6mA | 1.71V~3.8V | ADC,I2C,I2S,PWM,SPI,IrDA,UART,USART | 4.1mA | -40℃~+125℃ | - |