Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Applications
|
Frequency Range
|
Typical Application Frequency
|
Operating Voltage
|
Interface
|
Operating Temperature
|
Data Rate
|
Receive Current
|
Current Of Transmitting
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Applications
|
Frequency Range
|
Typical Application Frequency
|
Operating Voltage
|
Interface
|
Operating Temperature
|
Data Rate
|
Receive Current
|
Current Of Transmitting
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | EFR32MG12P332F1024GL125-C | SKYWORKS/SILICON LABS | 2.4GHz I2C,I2S,SPI,UART BGA-125 RF Transceiver ICs ROHS | C1558480 | BGA-125 | Tray | 802.15.4;Bluetooth | - | 2.4GHz | 1.8V~3.8V | I2C,I2S,SPI,UART | -40℃~+85℃ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SI1021-B-GM | SKYWORKS/SILICON LABS | 256Kbps General-purposeISM<1GHz I2C,SPI,UART LGA-85(6x8) RF Transceiver ICs ROHS | C1558487 | LGA-85(6x8) | Tray | General-purposeISM<1GHz | - | - | 1.8V~3.8V | I2C,SPI,UART | -40℃~+85℃ | 256Kbps | 18.5mA | 85mA | ||
| Min: 1 Mult: 1 | 0 | ATWINC3400-MR210UA122 | Microchip Tech | SMD-36P RF Transceiver ICs ROHS | C1558645 | SMD-36P | Tray | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RN42XVU-I/RM | Microchip Tech | DIP-20 RF Transceiver ICs ROHS | C1558665 | DIP-20 | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ATWINC1510-MR210PB1952 | Microchip Tech | RF Transceiver ICs ROHS | C1558707 | - | Tray | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | EFR32MG12P232F1024GM68-C | SKYWORKS/SILICON LABS | QFN-68-EP(8x8) RF Transceiver ICs ROHS | C1558714 | QFN-68-EP(8x8) | Tray | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | WT12-A-AI5C | SKYWORKS/SILICON LABS | SMD-31P RF Transceiver ICs ROHS | C1235468 | SMD-31P | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | EFR32BG12P232F1024GM68-CR | SKYWORKS/SILICON LABS | 2Mbps 2.4GHz I2C,I2S,SPI,UART QFN-68(8x8) RF Transceiver ICs ROHS | C6190005 | QFN-68(8x8) | Tape & Reel (TR) | 802.15.4;Bluetooth | - | 2.4GHz | 1.8V~3.8V | I2C,I2S,SPI,UART | -40℃~+85℃ | 2Mbps | 8.4mA | 8.5mA | ||
| Min: 1 Mult: 1 | 0 | SI1012-C-GM2 | SKYWORKS/SILICON LABS | 256Kbps General-purposeISM<1GHz 240MHz~960MHz I2C,SPI,UART LGA-42(5x7) RF Transceiver ICs ROHS | C6295832 | LGA-42(5x7) | Tray | General-purposeISM<1GHz | 240MHz~960MHz | - | 1.8V~3.6V | I2C,SPI,UART | -40℃~+85℃ | 256Kbps | 18.5mA | 17mA | ||
| Min: 1 Mult: 1 | 0 | SI1010-C-GM2 | SKYWORKS/SILICON LABS | 256Kbps General-purposeISM<1GHz 240MHz~960MHz I2C,SPI,UART LGA-42(5x7) RF Transceiver ICs ROHS | C6222834 | LGA-42(5x7) | Tray | General-purposeISM<1GHz | 240MHz~960MHz | - | 1.8V~3.6V | I2C,SPI,UART | -40℃~+85℃ | 256Kbps | 18.5mA | 85mA | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | NRF51822-CEAA-R7 | Nordic Semicon | 2Mbps 2.4GHz I2C,SPI,UART WLCSP-62(3.5x3.8) RF Transceiver ICs ROHS | C6248974 | WLCSP-62(3.5x3.8) | Tape & Reel (TR) | Bluetooth;General-purposeISM>1GHz | - | 2.4GHz | 1.8V~3.6V | I2C,SPI,UART | -25℃~+75℃ | 2Mbps | 8.7mA | 4.7mA | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | SR1020AB-4Q28-TR | SPARK Microsystems | 20.48Mbps 6GHz~9.3GHz SPI QFN-28(4x4) RF Transceiver ICs ROHS | C6234387 | QFN-28(4x4) | Tape & Reel (TR) | - | 6GHz~9.3GHz | - | 1.8V~3.6V | SPI | -40℃~+85℃ | 20.48Mbps | 8mA | 2.4mA | ||
| Min: 1 Mult: 1 | 0 | EFR32FG13P231F512GM32-D | SKYWORKS/SILICON LABS | 2Mbps I2C,I2S,SPI,IrDA,UART,USART RQFN-32(5x5) RF Transceiver ICs ROHS | C6612109 | RQFN-32(5x5) | Tray | 802.15.4;General-purposeISM<1GHz | 169MHz~170MHz;195MHz~358MHz;426MHz~445MHz;470MHz~510MHz;863MHz~876MHz;902MHz~930MHz | - | 1.8V~3.8V | I2C,I2S,SPI,IrDA,UART,USART | -40℃~+85℃ | 2Mbps | 8.4mA | 8.5mA | ||
| Min: 1 Mult: 1 | 0 | EFR32MG13P732F512GM32-D | SKYWORKS/SILICON LABS | 2Mbps 2.4GHz~2.4835GHz I2C,I2S,SPI,IrDA,UART,USART RQFN-32(5x5) RF Transceiver ICs ROHS | C6612137 | RQFN-32(5x5) | Tray | 802.15.4;Bluetooth | 2.4GHz~2.4835GHz | - | 1.8V~3.8V | I2C,I2S,SPI,IrDA,UART,USART | -40℃~+85℃ | 2Mbps | 8.4mA | 8.5mA | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | NRF24LE1-O17Q32-R7 | Nordic Semicon | 2Mbps General-purposeISM>1GHz 2.4GHz I2C,SPI,UART QFN-32(5x5) RF Transceiver ICs ROHS | C6622395 | QFN-32(5x5) | Tape & Reel (TR) | General-purposeISM>1GHz | - | 2.4GHz | 1.9V~3.6V | I2C,SPI,UART | -40℃~+85℃ | 2Mbps | 12.4mA | 6.8mA | ||
| Min: 1 Mult: 1 | 0 | SI1020-B-GM2 | SKYWORKS/SILICON LABS | RF Transceiver ICs ROHS | C6488140 | - | Tray | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | EFR32MG12P432F1024GL125-B | SKYWORKS/SILICON LABS | 2Mbps 2.4GHz I2C,I2S,SPI,UART BGA-125(7x7) RF Transceiver ICs ROHS | C6547534 | BGA-125(7x7) | Tray | 802.15.4;Bluetooth | - | 2.4GHz | 1.8V~3.8V | I2C,I2S,SPI,UART | -40℃~+85℃ | 2Mbps | 8mA | 8.2mA | ||
| Min: 1 Mult: 1 | 0 | EM3596-RT | SKYWORKS/SILICON LABS | 12Mbps 802.15.4 2.4GHz I2C,JTAG,SPI,UART,USB QFN-56(8x8) RF Transceiver ICs ROHS | C6548806 | QFN-56(8x8) | Tube-packed | 802.15.4 | - | 2.4GHz | 2.1V~3.6V | I2C,JTAG,SPI,UART,USB | -40℃~+85℃ | 12Mbps | 23.5mA | 24mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | EFR32FG25B121F1152IM56-BR | SKYWORKS/SILICON LABS | 2.4Mbps 802.15.4 GPIO,I2C,IrDA,PWM,SPI,USB QFN-56(7x7) RF Transceiver ICs ROHS | C6843721 | QFN-56(7x7) | Tape & Reel (TR) | 802.15.4 | - | - | 1.71V~3.8V | GPIO,I2C,IrDA,PWM,SPI,USB | -40℃~+125℃ | 2.4Mbps | 6.28mA | 58.6mA | ||
| Min: 1 Mult: 1 | 0 | EFR32FG25B211F1920IM56-B | SKYWORKS/SILICON LABS | 2.4Mbps 802.15.4 GPIO,I2C,IrDA,PWM,SPI,USB QFN-56(7x7) RF Transceiver ICs ROHS | C6843723 | QFN-56(7x7) | Tray | 802.15.4 | - | - | 1.71V~3.8V | GPIO,I2C,IrDA,PWM,SPI,USB | -40℃~+125℃ | 2.4Mbps | 6.28mA | 58.6mA | ||
| Min: 1 Mult: 1 | 0 | WF200SC | SKYWORKS/SILICON LABS | 72.2Mbps WiFi 2.4GHz SDIO,SPI QFN-32(4x4) RF Transceiver ICs ROHS | C6750857 | QFN-32(4x4) | Tray | WiFi | - | 2.4GHz | 1.8V~3.3V | SDIO,SPI | -40℃~+105℃ | 72.2Mbps | - | - | ||
| Min: 1 Mult: 1 | 0 | EM346-RT | SKYWORKS/SILICON LABS | 5Mbps 802.15.4 2.4GHz JTAG,SPI,UART QFN-48(7x7) RF Transceiver ICs ROHS | C6844984 | QFN-48(7x7) | Tray | 802.15.4 | - | 2.4GHz | 2.1V~3.6V | JTAG,SPI,UART | -40℃~+85℃ | 5Mbps | 22mA | 21.5mA | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | DA14701-00000HZ2 | RENESAS | VFBGA-142(6x6.2) RF Transceiver ICs ROHS | C6829058 | VFBGA-142(6x6.2) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | EM260-RTR | SKYWORKS/SILICON LABS | 802.15.4 2.4GHz SPI,UART QFN-40(6x6) RF Transceiver ICs ROHS | C6944252 | QFN-40(6x6) | Tape & Reel (TR) | 802.15.4 | - | 2.4GHz | 2.1V~3.6V | SPI,UART | -40℃~+85℃ | - | 36mA | 36mA | ||
| Min: 1 Mult: 1 | 0 | SI4060-B1B-FM | SKYWORKS/SILICON LABS | 1Mbps 142MHz~1.05GHz QFN-20(4x4) RF Transceiver ICs ROHS | C17290968 | QFN-20(4x4) | Tray | - | 142MHz~1.05GHz | - | 1.8V~3.6V | - | -40℃~+85℃ | 1Mbps | - | 18mA |