Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Operating Temperature
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Power Dissipation
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Operating Temperature
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Power Dissipation
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | PFRA.065 | SCHURTER | 60V 650mA 40A 1.3A Plugin Resettable Fuses ROHS | C1562304 | Plugin | Bag-packed | 60V | 650mA | 40A | 1.3A | -40℃~+85℃ | 270mΩ | 5.3s | 720mΩ | - | ||
| Min: 1 Mult: 1 | 0 | AGRF1200 | Littelfuse | 16V 12A 100A 22.1A Plugin Resettable Fuses ROHS | C1562311 | Plugin | Bag-packed | 16V | 12A | 100A | 22.1A | -40℃~+85℃ | 3mΩ | 8s | 8.6mΩ | 4.2W | ||
| Min: 1 Mult: 1 | 0 | RUEF400K | Littelfuse | 30V 4A 100A 8A Plugin Resettable Fuses ROHS | C1562315 | Plugin | Bag-packed | 30V | 4A | 100A | 8A | -40℃~+85℃ | 10mΩ | 12.7s | 50mΩ | 2.5W | ||
| Min: 5 Mult: 5 | 0 | RKEF110 | Littelfuse | 60V 1.1A 40A 2.2A Plugin Resettable Fuses ROHS | C1562317 | Plugin | Bag-packed | 60V | 1.1A | 40A | 2.2A | -40℃~+85℃ | 170mΩ | 3s | 470mΩ | 2.2W | ||
| Min: 1 Mult: 1 | 0 | PFRA.900 | SCHURTER | 30V 9A 40A 18A Plugin Resettable Fuses ROHS | C1562330 | Plugin | Bag-packed | 30V | 9A | 40A | 18A | -40℃~+85℃ | 5mΩ | 20s | 20mΩ | - | ||
| Min: 1 Mult: 1 | 0 | LVR033K | Littelfuse | 240V 330mA 4.5A 740mA Plugin Resettable Fuses ROHS | C1562343 | Plugin | Bag-packed | 240V | 330mA | 4.5A | 740mA | -20℃~+85℃ | 770mΩ | 21s | 2.6Ω | 1.7W | ||
| Min: 1 Mult: 1 | 0 | AHEF050 | Littelfuse | 32V 500mA 100A 1A Plugin Resettable Fuses ROHS | C1562349 | Plugin | Bag-packed | 32V | 500mA | 100A | 1A | -40℃~+125℃ | 350mΩ | 3s | 1.1Ω | 900mW | ||
| Min: 1 Mult: 1 | 0 | BD280-1130-10/16 | Littelfuse | 14V 8A 100A 13A Resettable Fuses ROHS | C1562351 | - | Bag-packed | 14V | 8A | 100A | 13A | -40℃~+125℃ | 9.5Ω | 8s | 18.5Ω | 4.4W | ||
| Min: 1 Mult: 1 | 0 | PTGL7SARR47M1B51B0 | Murata Electronics | 16V 705mA 5A 1.31A Plugin Resettable Fuses ROHS | C1562372 | Plugin | Bag-packed | 16V | 705mA | 5A | 1.31A | -30℃~+85℃ | - | 1s | - | - | ||
| Min: 1 Mult: 1 | 0 | MF-RM005/240-0 | BOURNS | 240V 50mA 1A 120mA Plugin Resettable Fuses ROHS | C1562376 | Plugin | Bag-packed | 240V | 50mA | 1A | 120mA | -20℃~+85℃ | 18.5Ω | 10s | 65Ω | 900mW | ||
| Min: 1 Mult: 1 | 0 | PTGL06AR0R8M1B51A0 | Murata Electronics | 16V 505mA 3A 955mA Plugin Resettable Fuses ROHS | C1562378 | Plugin | Bag-packed | 16V | 505mA | 3A | 955mA | -10℃~+60℃ | - | 19.8s | - | - | ||
| Min: 1 Mult: 1 | 0 | PTGL9SARR33M1B51A0 | Murata Electronics | 16V 875mA 7A 1.625A Plugin Resettable Fuses ROHS | C1562381 | Plugin | Bag-packed | 16V | 875mA | 7A | 1.625A | -30℃~+85℃ | - | 1s | - | - | ||
| Min: 1 Mult: 1 | 0 | MF-LS190RU | BOURNS | 15V 1.9A 100A 4.2A Resettable Fuses ROHS | C1562382 | - | Bag-packed | 15V | 1.9A | 100A | 4.2A | -40℃~+85℃ | 30mΩ | 3s | 100mΩ | 1.9W | ||
| Min: 1 Mult: 1 | 0 | TCF250-145 | Littelfuse | 60V 145mA 3A 290mA SMD,5.5x5.5mm Resettable Fuses ROHS | C1562395 | SMD,5.5x5.5mm | Bag-packed | 60V | 145mA | 3A | 290mA | -40℃~+85℃ | 3Ω | 2.5s | 14Ω | 1W | ||
| Min: 1 Mult: 1 | 0 | RXEF075S | Littelfuse | 72V 750mA 40A 1.5A Plugin Resettable Fuses ROHS | C1562412 | Plugin | Bag-packed | 72V | 750mA | 40A | 1.5A | -40℃~+85℃ | 250mΩ | 6.3s | 600mΩ | - | ||
| Min: 1 Mult: 1 | 0 | AHRF050 | Littelfuse | 30V 500mA 40A 1A Plugin Resettable Fuses ROHS | C1562429 | Plugin | Bag-packed | 30V | 500mA | 40A | 1A | -40℃~+125℃ | 350mΩ | 3s | 1.1Ω | 900mW | ||
| Min: 1 Mult: 1 | 0 | PTGL09AR1R8H2B51B0 | Murata Electronics | 30V 510mA 3A 970mA Plugin Resettable Fuses ROHS | C1562446 | Plugin | Bag-packed | 30V | 510mA | 3A | 970mA | -10℃~+60℃ | - | 21s | - | - | ||
| Min: 1 Mult: 1 | 0 | PTGLASARR27M1B51A0 | Murata Electronics | 16V 1.025A 8A 1.9A Plugin Resettable Fuses ROHS | C1562449 | Plugin | Bag-packed | 16V | 1.025A | 8A | 1.9A | -30℃~+85℃ | - | 2.5s | - | - | ||
| Min: 1 Mult: 1 | 0 | PTGL09AR9R4H4B51A0 | Murata Electronics | 80V 240mA 3A 450mA Plugin Resettable Fuses ROHS | C1562461 | Plugin | Bag-packed | 80V | 240mA | 3A | 450mA | -10℃~+60℃ | - | 500ms | - | - | ||
| Min: 1 Mult: 1 | 0 | PTGL10AR3R9M3B51A0 | Murata Electronics | 56V 390mA 2A 680mA Plugin Resettable Fuses ROHS | C1562469 | Plugin | Bag-packed | 56V | 390mA | 2A | 680mA | -10℃~+60℃ | - | 4s | - | - | ||
| Min: 1 Mult: 1 | 0 | PTGL09AR150M3B51A0 | Murata Electronics | 56V 190mA 1.2A 340mA Plugin Resettable Fuses ROHS | C1562471 | Plugin | Bag-packed | 56V | 190mA | 1.2A | 340mA | -10℃~+60℃ | - | 300ms | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | PTGL05AS270K6B51A0 | Murata Electronics | 140V 134mA 1A 178mA Plugin Resettable Fuses ROHS | C1562486 | Plugin | Tape & Reel (TR) | 140V | 134mA | 1A | 178mA | -30℃~+85℃ | - | 300ms | - | - | ||
| Min: 1 Mult: 1 | 0 | MF-VS210L-0 | BOURNS | 12V 2.1A 100A 4.7A Resettable Fuses ROHS | C1562506 | - | Bag-packed | 12V | 2.1A | 100A | 4.7A | -40℃~+85℃ | 18mΩ | 5s | 60mΩ | 1.5W | ||
| Min: 1 Mult: 1 | 0 | PTGL07AR220M3P51B0 | Murata Electronics | 56V 115mA 1A 205mA Plugin Resettable Fuses ROHS | C1562512 | Plugin | Bag-packed | 56V | 115mA | 1A | 205mA | -10℃~+60℃ | - | 600ms | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | PTGL12AS2R2K4B51A0 | Murata Electronics | 60V 556mA 5A 739mA Plugin Resettable Fuses ROHS | C1562544 | Plugin | Tape & Reel (TR) | 60V | 556mA | 5A | 739mA | -30℃~+85℃ | - | 20s | - | - |