Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Operating Temperature
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Operating Temperature
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | RS90-090 | OptiFuse | 72V 900mA 40A 1.8A Plugin Resettable Fuses ROHS | C3760449 | Plugin | Bag-packed | 72V | 900mA | 40A | 1.8A | -40℃~+85℃ | 200mΩ | 7.2s | 470mΩ | ||
| Min: 1 Mult: 1 | 0 | SG316 | Ametherm | Resettable Fuses ROHS | C3760451 | - | Bag-packed | - | - | - | - | - | 40Ω | - | - | ||
| Min: 1 Mult: 1 | 0 | MF-R250-AP-10 | BOURNS | 30V 2.5A 40A 5A Plugin Resettable Fuses ROHS | C3762175 | Plugin | Tape & Reel (TR) | 30V | 2.5A | 40A | 5A | -40℃~+85℃ | 25mΩ | 10.3s | 70mΩ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MPTS1206L02032H | Meritek | 30V 200mA 10A 500mA 1206 Resettable Fuses ROHS | C3762191 | 1206 | Tape & Reel (TR) | 30V | 200mA | 10A | 500mA | -40℃~+125℃ | 600mΩ | 100ms | 4.5Ω | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | R0603-010-R | OptiFuse | 15V 100mA 40A 250mA 0603 Resettable Fuses ROHS | C3762198 | 0603 | Tape & Reel (TR) | 15V | 100mA | 40A | 250mA | -40℃~+85℃ | 900mΩ | 100ms | 8Ω | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MPTS1206L012R | Meritek | 48V 120mA 100A 390mA 1206 Resettable Fuses ROHS | C3762200 | 1206 | Tape & Reel (TR) | 48V | 120mA | 100A | 390mA | -40℃~+85℃ | 1.4Ω | 200ms | 6.5Ω | ||
| Min: 1 Mult: 1 | 0 | MPTR90V025 | Meritek | 90V 250mA 40A 500mA Plugin Resettable Fuses ROHS | C3762201 | Plugin | Tape & Reel (TR) | 90V | 250mA | 40A | 500mA | -40℃~+85℃ | 1.25Ω | 2.5s | 3Ω | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 0ZRC0017FF2E | Bel Fuse | 90V 170mA 40A 340mA Plugin Resettable Fuses ROHS | C3762203 | Plugin | Tape & Reel (TR) | 90V | 170mA | 40A | 340mA | -40℃~+85℃ | 2Ω | 3s | 8Ω | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | MPTS1812L26013 | Meritek | 13.2V 2.6A 100A 5A 1812 Resettable Fuses ROHS | C3762210 | 1812 | Tape & Reel (TR) | 13.2V | 2.6A | 100A | 5A | -40℃~+85℃ | 20mΩ | 5s | 50mΩ | ||
| Min: 1 Mult: 1 | 0 | MPRV120V030 | Meritek | 120V 300mA 3A 600mA Plugin Resettable Fuses ROHS | C3762218 | Plugin | Tape & Reel (TR) | 120V | 300mA | 3A | 600mA | -40℃~+85℃ | 880mΩ | 8.5s | 2.1Ω | ||
| Min: 1 Mult: 1 | 0 | MS32 10015-B | Ametherm | Resettable Fuses ROHS | C3762222 | - | Bag-packed | - | - | - | - | - | 10Ω | - | - | ||
| Min: 1 Mult: 1 | 0 | SL22 0R712 | Ametherm | Resettable Fuses ROHS | C3762225 | - | Bag-packed | - | - | - | - | - | 700mΩ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 0ZSC0260FF1E | Bel Fuse | 20V 2.6A 100A 5.8A Resettable Fuses ROHS | C3762229 | - | Tape & Reel (TR) | 20V | 2.6A | 100A | 5.8A | -40℃~+85℃ | 20mΩ | 5s | 63mΩ | ||
| Min: 1 Mult: 1 | 0 | RS90-185 | OptiFuse | 72V 1.85A 40A 3.7A Plugin Resettable Fuses ROHS | C3762252 | Plugin | Bag-packed | 72V | 1.85A | 40A | 3.7A | -40℃~+85℃ | 80mΩ | 12.6s | 190mΩ | ||
| Min: 1 Mult: 1 | 0 | MS35 2R035 | Ametherm | Resettable Fuses ROHS | C3762254 | - | Bag-packed | - | - | - | - | - | 2Ω | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MPTS0805L0509R | Meritek | 9V 500mA 100A 1A 0805 Resettable Fuses ROHS | C3762337 | 0805 | Tape & Reel (TR) | 9V | 500mA | 100A | 1A | -40℃~+85℃ | 150mΩ | 100ms | 850mΩ | ||
| Min: 1 Mult: 1 | 0 | SL15 12102 | Ametherm | Resettable Fuses ROHS | C3762350 | - | Bag-packed | - | - | - | - | - | 120Ω | - | - | ||
| Min: 1 Mult: 1 | 0 | MS32 15012 | Ametherm | Resettable Fuses ROHS | C3762353 | - | Bag-packed | - | - | - | - | - | 15Ω | - | - | ||
| Min: 1 Mult: 1 | 0 | SL15 25003 | Ametherm | Resettable Fuses ROHS | C3762369 | - | Bag-packed | - | - | - | - | - | 25Ω | - | - | ||
| Min: 1 Mult: 1 | 0 | RS60RB-050 | OptiFuse | 60V 500mA 40A 1A Plugin Resettable Fuses ROHS | C3762380 | Plugin | Bag-packed | 60V | 500mA | 40A | 1A | -40℃~+85℃ | 500mΩ | 4s | 1.17Ω | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | MPTS1812L20016 | Meritek | 16V 2A 100A 3.5A 1812 Resettable Fuses ROHS | C3762388 | 1812 | Tape & Reel (TR) | 16V | 2A | 100A | 3.5A | -40℃~+85℃ | 20mΩ | 5s | 90mΩ | ||
| Min: 1 Mult: 1 | 0 | SL22 16004-B | Ametherm | Resettable Fuses ROHS | C3762394 | - | Bag-packed | - | - | - | - | - | 16Ω | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MF-R300-0-14 | BOURNS | 30V 3A 40A 6A Plugin Resettable Fuses ROHS | C3762410 | Plugin | Tape & Reel (TR) | 30V | 3A | 40A | 6A | -40℃~+85℃ | 20mΩ | 10.8s | - | ||
| Min: 1 Mult: 1 | 0 | SL15 7R005 | Ametherm | Resettable Fuses ROHS | C3762411 | - | Bag-packed | - | - | - | - | - | 7Ω | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | MPTS1812L02060 | Meritek | 60V 200mA 100A 400mA 1812 Resettable Fuses ROHS | C3762417 | 1812 | Tape & Reel (TR) | 60V | 200mA | 100A | 400mA | -40℃~+85℃ | 800mΩ | 20ms | 5Ω |