Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Operating Temperature
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Power Dissipation
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Operating Temperature
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Power Dissipation
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MF-RHT900-2 | BOURNS | 16V 9A 100A 16.5A Plugin Resettable Fuses ROHS | C3762495 | Plugin | Tape & Reel (TR) | 16V | 9A | 100A | -40℃~+125℃ | 16.5A | 7.4mΩ | 10s | 17mΩ | - | ||
| Min: 1 Mult: 1 | 0 | PTCCL09H471DBE | Vishay Intertech | 30V 470mA 5A 705mA Plugin Resettable Fuses ROHS | C3762497 | Plugin | Bag-packed | 30V | 470mA | 5A | -40℃~+85℃ | 705mA | - | 7.3s | - | - | ||
| Min: 1 Mult: 1 | 0 | MF-RHT1100-0 | BOURNS | 16V 11A 100A 20A Plugin Resettable Fuses ROHS | C3762504 | Plugin | Bag-packed | 16V | 11A | 100A | -40℃~+125℃ | 20A | 5.5mΩ | 11s | 13mΩ | - | ||
| Min: 1 Mult: 1 | 0 | SL15 2R507 | Ametherm | Resettable Fuses ROHS | C3762507 | - | Bag-packed | - | - | - | - | - | 2.5Ω | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MS22 75004 | Ametherm | Resettable Fuses ROHS | C3762508 | - | Bag-packed | - | - | - | - | - | 75Ω | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SL18 47003-A | Ametherm | Resettable Fuses ROHS | C3762518 | - | Bag-packed | - | - | - | - | - | 47Ω | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MF-RHT200-0 | BOURNS | 16V 2A 100A 3.8A Plugin Resettable Fuses ROHS | C3762533 | Plugin | Tape & Reel (TR) | 16V | 2A | 100A | -40℃~+125℃ | 3.8A | 45mΩ | 3s | 110mΩ | - | ||
| Min: 1 Mult: 1 | 0 | MPTR30V070H | Meritek | 30V 700mA 100A 1.4A Plugin Resettable Fuses ROHS | C3762536 | Plugin | Tape & Reel (TR) | 30V | 700mA | 100A | -40℃~+125℃ | 1.4A | 300mΩ | 3.2s | 800mΩ | - | ||
| Min: 1 Mult: 1 | 0 | SL10 2R505-B | Ametherm | Resettable Fuses ROHS | C3762539 | - | Bag-packed | - | - | - | - | - | 2.5Ω | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MPTR16V1100H | Meritek | 16V 11A 100A 20A Plugin Resettable Fuses ROHS | C3762550 | Plugin | Bag-packed | 16V | 11A | 100A | -40℃~+125℃ | 20A | 5.5mΩ | 11s | 13mΩ | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MPTS1210L150R | Meritek | 6V 1.5A 100A 3A 1210 Resettable Fuses ROHS | C3762567 | 1210 | Tape & Reel (TR) | 6V | 1.5A | 100A | -40℃~+85℃ | 3A | 40mΩ | 500ms | 110mΩ | - | ||
| Min: 1 Mult: 1 | 0 | 0ZRB0400FF1A | Bel Fuse | 30V 4A 40A 8A Plugin Resettable Fuses ROHS | C3762573 | Plugin | Box-packed | 30V | 4A | 40A | -40℃~+85℃ | 8A | 10mΩ | 12.7s | 50mΩ | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MPTS1210L020 | Meritek | 30V 200mA 100A 400mA 1210 Resettable Fuses ROHS | C3762606 | 1210 | Tape & Reel (TR) | 30V | 200mA | 100A | -40℃~+85℃ | 400mA | 800mΩ | 20ms | 5Ω | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MF-LSMF125/33X-2 | BOURNS | SMD,5.1x7.4mm Resettable Fuses ROHS | C3762611 | SMD,5.1x7.4mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MF-RHT550-AP-14 | BOURNS | 16V 5.5A 100A 10A Plugin Resettable Fuses ROHS | C3762632 | Plugin | Tape & Reel (TR) | 16V | 5.5A | 100A | -40℃~+125℃ | 10A | 15mΩ | 6s | - | - | ||
| Min: 1 Mult: 1 | 0 | MS22 50004-B | Ametherm | Resettable Fuses ROHS | C3762682 | - | Bag-packed | - | - | - | - | - | 50Ω | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TD0710-B33-2JB | Littelfuse | Resettable Fuses ROHS | C3762690 | - | Bag-packed | - | - | - | -40℃~+125℃ | - | - | 100ms | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| B57153S0150M000 | TDK | Resettable Fuses ROHS | C3762737 | - | Bag-packed | - | - | - | - | - | 15Ω | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MF-R250-2-14 | BOURNS | 30V 2.5A 40A 5A Plugin Resettable Fuses ROHS | C3762754 | Plugin | Tape & Reel (TR) | 30V | 2.5A | 40A | -40℃~+85℃ | 5A | 25mΩ | 10.3s | - | - | ||
| Min: 1 Mult: 1 | 0 | MS35 5R025 | Ametherm | Resettable Fuses ROHS | C3762755 | - | Bag-packed | - | - | - | - | - | 5Ω | - | - | - | ||
| Min: 1 Mult: 1 | 0 | B59204J0130B010V60 | TDK | Resettable Fuses ROHS | C3762766 | - | Bag-packed | - | - | - | - | - | 100Ω | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MPTR30V090 | Meritek | 30V 900mA 100A 1.8A Plugin Resettable Fuses ROHS | C3762772 | Plugin | Tape & Reel (TR) | 30V | 900mA | 100A | -40℃~+85℃ | 1.8A | 70mΩ | 5.9s | 220mΩ | - | ||
| Min: 5 Mult: 5 | 0 | K60X300 | KAILONG | 60V 3A 40A 6A Plugin,P=10.2mm Resettable Fuses ROHS | C2960565 | Plugin,P=10.2mm | Bag-packed | 60V | 3A | 40A | -40℃~+85℃ | 6A | 40mΩ | 19.8s | 90mΩ | 2.8W | ||
| Min: 5 Mult: 5 | 0 | K16G1400 | KAILONG | 16V 14A 40A 28A Plugin,P=10.2mm Resettable Fuses ROHS | C2960590 | Plugin,P=10.2mm | Bag-packed | 16V | 14A | 40A | -40℃~+85℃ | 28A | 3mΩ | 20s | 7.5mΩ | 4.6W | ||
| Min: 1 Mult: 1 | 0 | MPRV120V075 | Meritek | 120V 750mA 7.5A 1.5A Plugin Resettable Fuses ROHS | C3760267 | Plugin | Tape & Reel (TR) | 120V | 750mA | 7.5A | -40℃~+85℃ | 1.5A | 250mΩ | 15s | 690mΩ | - |