Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Resistance - Initial (Ri) (Min)
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Operating Temperature
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Resistance - Initial (Ri) (Min)
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Operating Temperature
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | SL15 60004 | Ametherm | Resettable Fuses ROHS | C3761073 | - | Bag-packed | 60Ω | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SL18 16004 | Ametherm | Resettable Fuses ROHS | C3761198 | - | Bag-packed | 16Ω | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SL22 2R510 | Ametherm | Resettable Fuses ROHS | C3761200 | - | Bag-packed | 2.5Ω | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MPTS1210L010 | Meritek | 60V 100mA 100A 250mA 1210 Resettable Fuses ROHS | C3761214 | 1210 | Tape & Reel (TR) | 1.6Ω | 60V | 100mA | 100A | 250mA | -40℃~+85℃ | 1.5s | 15Ω | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 0ZRR0075FF1E | Bel Fuse | 60V 750mA 40A 1.5A Plugin Resettable Fuses ROHS | C3761235 | Plugin | Tape & Reel (TR) | 250mΩ | 60V | 750mA | 40A | 1.5A | -40℃~+85℃ | 6.3s | 600mΩ | ||
| Min: 1 Mult: 1 | 0 | MPTR30V400 | Meritek | 30V 4A 100A 8A Plugin Resettable Fuses ROHS | C3761277 | Plugin | Tape & Reel (TR) | 10mΩ | 30V | 4A | 100A | 8A | -40℃~+85℃ | 12.7s | 50mΩ | ||
| Min: 1 Mult: 1 | 0 | MF72-016D15 | Cantherm | Resettable Fuses ROHS | C3761376 | - | Bag-packed | 16Ω | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CL-101A | Amphenol ICC | Resettable Fuses ROHS | C3761378 | - | Bag-packed | 500mΩ | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | 0ZRS0300FF2B | Bel Fuse | 32V 3A 100A 6A Plugin Resettable Fuses ROHS | C3761392 | Plugin | Tape & Reel (TR) | 35mΩ | 32V | 3A | 100A | 6A | -40℃~+125℃ | 5s | 110mΩ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | PTR016V0135-TR | EATON | 16V 1.35A 40A 2.7A Plugin Resettable Fuses ROHS | C3761393 | Plugin | Tape & Reel (TR) | 40mΩ | 16V | 1.35A | 40A | 2.7A | -40℃~+85℃ | 4.5s | 120mΩ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MPTS1210L07524 | Meritek | 24V 750mA 100A 1.5A 1210 Resettable Fuses ROHS | C3760755 | 1210 | Tape & Reel (TR) | 130mΩ | 24V | 750mA | 100A | 1.5A | -40℃~+85℃ | 100ms | 400mΩ | ||
| Min: 1 Mult: 1 | 0 | MPTR30V500 | Meritek | 30V 5A 100A 10A Plugin Resettable Fuses ROHS | C3760759 | Plugin | Tape & Reel (TR) | 10mΩ | 30V | 5A | 100A | 10A | -40℃~+85℃ | 14.5s | 50mΩ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MF-R900-2 | BOURNS | 30V 9A 40A 18A Plugin Resettable Fuses ROHS | C3760763 | Plugin | Tape & Reel (TR) | 5mΩ | 30V | 9A | 40A | 18A | -40℃~+85℃ | 20s | 20mΩ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| CL-130 | Amphenol ICC | Resettable Fuses ROHS | C3760766 | - | Bag-packed | 50Ω | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | PTCCL09H471DTE | Vishay Intertech | 30V 470mA 5A 705mA Plugin Resettable Fuses ROHS | C3760780 | Plugin | Tape & Reel (TR) | - | 30V | 470mA | 5A | 705mA | -40℃~+85℃ | 3.8s;5.3s | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | MPTS1812L15024R | Meritek | 24V 1.5A 100A 3A 1812 Resettable Fuses ROHS | C3760791 | 1812 | Tape & Reel (TR) | 40mΩ | 24V | 1.5A | 100A | 3A | -40℃~+85℃ | 1.5s | 120mΩ | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | MF-ASML010/6-2 | BOURNS | 6V 100mA 50A 300mA 0402 Resettable Fuses ROHS | C3760798 | 0402 | Tape & Reel (TR) | 150mΩ | 6V | 100mA | 50A | 300mA | -40℃~+85℃ | 1s | 3Ω | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | PTCCL07H111HTE | Vishay Intertech | 265V 110mA 650mA 165mA Plugin Resettable Fuses ROHS | C3760811 | Plugin | Tape & Reel (TR) | - | 265V | 110mA | 650mA | 165mA | 0℃~+70℃ | 100ms;8.2s | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | PTCCL09H271FTE | Vishay Intertech | 145V 270mA 2.2A 405mA Plugin Resettable Fuses ROHS | C3760815 | Plugin | Tape & Reel (TR) | - | 145V | 270mA | 2.2A | 405mA | 0℃~+70℃ | 500ms;5.9s | - | ||
| Min: 1 Mult: 1 | 0 | SL15 60004-A | Ametherm | Resettable Fuses ROHS | C3760825 | - | Bag-packed | 60Ω | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | 0ZCM0003FF2G | Bel Fuse | 30V 30mA 40A 90mA 0603 Resettable Fuses ROHS | C3760827 | 0603 | Tape & Reel (TR) | 6Ω | 30V | 30mA | 40A | 90mA | -40℃~+85℃ | 1s | 50Ω | ||
| Min: 1 Mult: 1 | 0 | MM35 1R050 | Ametherm | Resettable Fuses ROHS | C3760879 | - | Bag-packed | 1Ω | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | PTSAHT120616V035 | EATON | 16V 350mA 50A 950mA 1206 Resettable Fuses ROHS | C3760880 | 1206 | Tape & Reel (TR) | 200mΩ | 16V | 350mA | 50A | 950mA | -40℃~+125℃ | 200ms | 1.6Ω | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | 0ZCG0260AF2B | Bel Fuse | 13.2V 2.6A 100A 5A 1812 Resettable Fuses ROHS | C3760938 | 1812 | Tape & Reel (TR) | 15mΩ | 13.2V | 2.6A | 100A | 5A | -40℃~+85℃ | 5s | 50mΩ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | MPTS1812L014 | Meritek | 60V 140mA 100A 300mA 1812 Resettable Fuses ROHS | C3760980 | 1812 | Tape & Reel (TR) | 1.2Ω | 60V | 140mA | 100A | 300mA | -40℃~+85℃ | 10ms | 6.5Ω |