Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Operating Temperature
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Operating Temperature
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MF-RHT070-2-17 | BOURNS | 30V 700mA 40A 1.4A Plugin Resettable Fuses ROHS | C3761535 | Plugin | Tape & Reel (TR) | 30V | 700mA | 40A | 1.4A | -40℃~+125℃ | 300mΩ | 4s | - | ||
| Min: 1 Mult: 1 | 0 | RS120-185 | OptiFuse | 120V 1.85A 12A 3.7A Plugin Resettable Fuses ROHS | C3761548 | Plugin | Bag-packed | 120V | 1.85A | 12A | 3.7A | -40℃~+85℃ | 80mΩ | 12.6s | 190mΩ | ||
| Min: 1 Mult: 1 | 0 | 0ZRN1500FF1A | Bel Fuse | 16V 15A 100A 28A Plugin Resettable Fuses ROHS | C3761557 | Plugin | Tape & Reel (TR) | 16V | 15A | 100A | 28A | -40℃~+125℃ | 3.2mΩ | 20s | 9.2mΩ | ||
| Min: 1 Mult: 1 | 0 | RS120-050 | OptiFuse | 120V 500mA 3A 1A Plugin Resettable Fuses ROHS | C3761564 | Plugin | Bag-packed | 120V | 500mA | 3A | 1A | -40℃~+85℃ | 500mΩ | 6s | 1.17Ω | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 0ZCF0050FF2C | Bel Fuse | 60V 500mA 100A 1A SMD,5.1x7.4mm Resettable Fuses ROHS | C3761590 | SMD,5.1x7.4mm | Tape & Reel (TR) | 60V | 500mA | 100A | 1A | -40℃~+85℃ | 300mΩ | 4s | 1.4Ω | ||
| Min: 1 Mult: 1 | 0 | SL10 5R004 | Ametherm | Resettable Fuses ROHS | C3761591 | - | Bag-packed | - | - | - | - | - | 5Ω | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MPTS1206L020R | Meritek | 30V 200mA 100A 400mA 1206 Resettable Fuses ROHS | C3761593 | 1206 | Tape & Reel (TR) | 30V | 200mA | 100A | 400mA | -40℃~+85℃ | 600mΩ | 100ms | 2.5Ω | ||
| Min: 1 Mult: 1 | 0 | MPRV240V040 | Meritek | 240V 400mA 5.5A 900mA Plugin Resettable Fuses ROHS | C3761595 | Plugin | Tape & Reel (TR) | 240V | 400mA | 5.5A | 900mA | -40℃~+85℃ | 600mΩ | 24s | 1.9Ω | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MF-R250U | BOURNS | 30V 2.5A 40A 5A Plugin Resettable Fuses ROHS | C3761597 | Plugin | Tape & Reel (TR) | 30V | 2.5A | 40A | 5A | -40℃~+85℃ | 25mΩ | 10.3s | 70mΩ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 0ZRP0110FF1E | Bel Fuse | 60V 1.1A 40A 2.2A Plugin Resettable Fuses ROHS | C3761598 | Plugin | Tape & Reel (TR) | 60V | 1.1A | 40A | 2.2A | -40℃~+85℃ | 170mΩ | 3s | 470mΩ | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | B57213P0109M351 | TDK | Resettable Fuses ROHS | C3761606 | - | Tape & Reel (TR) | - | - | - | - | - | 1Ω | - | - | ||
| Min: 1 Mult: 1 | 0 | YQS5920 | Amphenol ICC | Resettable Fuses ROHS | C3761607 | - | Bag-packed | - | - | - | - | -40℃~+125℃ | - | 13s | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | MPTS0603L002 | Meritek | 60V 20mA 40A 60mA 0603 Resettable Fuses ROHS | C3761616 | 0603 | Tape & Reel (TR) | 60V | 20mA | 40A | 60mA | -40℃~+85℃ | 12Ω | 1s | 60Ω | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | MF-USML260/12-2 | BOURNS | 12V 2.6A 50A 5.2A 1210 Resettable Fuses ROHS | C3761623 | 1210 | Tape & Reel (TR) | 12V | 2.6A | 50A | 5.2A | -40℃~+85℃ | 4mΩ | 5s | 30mΩ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MF-RG400-2-14 | BOURNS | 16V 4A 100A 6.8A Plugin Resettable Fuses ROHS | C3761631 | Plugin | Tape & Reel (TR) | 16V | 4A | 100A | 6.8A | -40℃~+85℃ | 21mΩ | 1.7s | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0
View marketplace suppliers’ inventory
| MF-NSML500-2 | BOURNS | 6V 5A 50A 10A 1206 Resettable Fuses ROHS | C3761694 | 1206 | Tape & Reel (TR) | 6V | 5A | 50A | 10A | -40℃~+85℃ | 1mΩ | 2s | 12mΩ | ||
| Min: 1 Mult: 1 | 0 | VTP240F | Littelfuse | 16V 2.4A 100A 5.9A Resettable Fuses ROHS | C3761702 | - | Bag-packed | 16V | 2.4A | 100A | 5.9A | - | 14mΩ | 5s | 52mΩ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 0ZTF0110FF2C | Bel Fuse | 16V 1.1A 50A 2.2A SMD,5.1x7.4mm Resettable Fuses ROHS | C3761706 | SMD,5.1x7.4mm | Tape & Reel (TR) | 16V | 1.1A | 50A | 2.2A | -40℃~+125℃ | 90mΩ | 2s | 410mΩ | ||
| Min: 1 Mult: 1 | 0 | MF-RX020/72-AP-17 | BOURNS | 72V 200mA 40A 400mA Plugin Resettable Fuses ROHS | C3761723 | Plugin | Tape & Reel (TR) | 72V | 200mA | 40A | 400mA | -40℃~+85℃ | 1.5Ω | 2.2s | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | B57153S0160M051 | TDK | Resettable Fuses ROHS | C3761727 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MF-RG650-2-14 | BOURNS | 16V 6.5A 100A 11.1A Plugin Resettable Fuses ROHS | C3761733 | Plugin | Tape & Reel (TR) | 16V | 6.5A | 100A | 11.1A | -40℃~+85℃ | 8.8mΩ | 3.5s | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MF-USHT075KX-2 | BOURNS | 16V 750mA 20A 3.75A 1210 Resettable Fuses ROHS | C3761738 | 1210 | Tape & Reel (TR) | 16V | 750mA | 20A | 3.75A | -40℃~+125℃ | 100mΩ | 5s | 1Ω | ||
| Min: 1 Mult: 1 | 0 | SL12 40002-A | Ametherm | Resettable Fuses ROHS | C3761827 | - | Bag-packed | - | - | - | - | - | 40Ω | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | MPTS1812L125R | Meritek | 6V 1.25A 100A 2.5A 1812 Resettable Fuses ROHS | C3761830 | 1812 | Tape & Reel (TR) | 6V | 1.25A | 100A | 2.5A | -40℃~+85℃ | 50mΩ | 400ms | 140mΩ | ||
| Min: 1 Mult: 1 | 0 | 0ZRA0300FF1C | Bel Fuse | 16V 3A 100A 5.1A Plugin Resettable Fuses ROHS | C3761833 | Plugin | Box-packed | 16V | 3A | 100A | 5.1A | -40℃~+85℃ | 34mΩ | 2s | 105mΩ |