Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Operating Temperature
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Operating Temperature
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MF-R160-0-17 | BOURNS | 30V 1.6A 40A 3.2A Plugin Resettable Fuses ROHS | C3761843 | Plugin | Tape & Reel (TR) | 30V | 1.6A | 40A | -40℃~+85℃ | 3.2A | 55mΩ | 8s | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MF-RX025/72-2 | BOURNS | 72V 250mA 40A 500mA Plugin Resettable Fuses ROHS | C3761854 | Plugin | Tape & Reel (TR) | 72V | 250mA | 40A | -40℃~+85℃;-20℃~+85℃ | 500mA | - | 2.5s | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | MF-MSHT035KX-2 | BOURNS | 36V 350mA 40A 1.75A 1812 Resettable Fuses ROHS | C3761861 | 1812 | Tape & Reel (TR) | 36V | 350mA | 40A | -40℃~+125℃ | 1.75A | 300mΩ | 100ms | - | ||
| Min: 1 Mult: 1 | 0 | SL12 20003-A | Ametherm | Resettable Fuses ROHS | C3761864 | - | Bag-packed | - | - | - | - | - | 20Ω | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | 0ZRN0450FF2B | Bel Fuse | 16V 4.5A 100A 7.8A Plugin Resettable Fuses ROHS | C3761866 | Plugin | Tape & Reel (TR) | 16V | 4.5A | 100A | -40℃~+125℃ | 7.8A | 22mΩ | 3s | 54mΩ | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | MPTS0603L005 | Meritek | 15V 50mA 40A 150mA 0603 Resettable Fuses ROHS | C3761868 | 0603 | Tape & Reel (TR) | 15V | 50mA | 40A | -40℃~+85℃ | 150mA | 3.8Ω | 100ms | 30Ω | ||
| Min: 1 Mult: 1 | 0 | SL22 7R010 | Ametherm | Resettable Fuses ROHS | C3761871 | - | Bag-packed | - | - | - | - | - | 7Ω | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| PTR030V0700-BK | EATON | 30V 7A 100A 14A Plugin Resettable Fuses ROHS | C3761912 | Plugin | Bag-packed | 30V | 7A | 100A | -40℃~+85℃ | 14A | 5mΩ | 17.5s | 30mΩ | ||
| Min: 1 Mult: 1 | 0 | MPTR16V800 | Meritek | 16V 8A 100A 13.6A Plugin Resettable Fuses ROHS | C3761978 | Plugin | Tape & Reel (TR) | 16V | 8A | 100A | -40℃~+85℃ | 13.6A | 5mΩ | 9s | 18mΩ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MF-RG400-0-14 | BOURNS | 16V 4A 100A 6.8A Plugin Resettable Fuses ROHS | C3761117 | Plugin | Tape & Reel (TR) | 16V | 4A | 100A | -40℃~+85℃ | 6.8A | 21mΩ | 1.7s | - | ||
| Min: 1 Mult: 1 | 0 | MF-RHT400-AP-14 | BOURNS | 16V 4A 100A 7.5A Plugin Resettable Fuses ROHS | C3761150 | Plugin | Tape & Reel (TR) | 16V | 4A | 100A | -40℃~+125℃ | 7.5A | 24mΩ | 5s | - | ||
| Min: 1 Mult: 1 | 0 | AS35 3R030 | Ametherm | Resettable Fuses ROHS | C3761159 | - | Bag-packed | - | - | - | - | - | 3Ω | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MF-R075-2-17 | BOURNS | 60V 750mA 40A 1.5A Plugin Resettable Fuses ROHS | C3761172 | Plugin | Tape & Reel (TR) | 60V | 750mA | 40A | -40℃~+85℃ | 1.5A | 180mΩ | 6.3s | - | ||
| Min: 1 Mult: 1 | 0 | MS32 5R020-B | Ametherm | Resettable Fuses ROHS | C3761184 | - | Bag-packed | - | - | - | - | - | 5Ω | - | - | ||
| Min: 1 Mult: 1 | 0 | MS22 12102-A | Ametherm | Resettable Fuses ROHS | C3761202 | - | Bag-packed | - | - | - | - | - | 120Ω | - | - | ||
| Min: 1 Mult: 1 | 0 | SL12 5R005 | Ametherm | Resettable Fuses ROHS | C3761230 | - | Bag-packed | - | - | - | - | - | 5Ω | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 0ZCN0110AF2C | Bel Fuse | 33V 1.1A 100A 2.2A SMD,5.1x4.1mm Resettable Fuses ROHS | C3761315 | SMD,5.1x4.1mm | Tape & Reel (TR) | 33V | 1.1A | 100A | -40℃~+85℃ | 2.2A | 100mΩ | 500ms | 400mΩ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MF-R010-2-17 | BOURNS | 60V 100mA 40A 200mA Plugin Resettable Fuses ROHS | C3761318 | Plugin | Tape & Reel (TR) | 60V | 100mA | 40A | -40℃~+85℃ | 200mA | 2.5Ω | 4s | - | ||
| Min: 1 Mult: 1 | 0 | SL18 2R508-B | Ametherm | Resettable Fuses ROHS | C3761326 | - | Bag-packed | - | - | - | - | - | 2.5Ω | - | - | ||
| Min: 1 Mult: 1 | 0 | MF-RX300/72-2-14 | BOURNS | 72V 3A 40A 6A Plugin Resettable Fuses ROHS | C3761333 | Plugin | Tape & Reel (TR) | 72V | 3A | 40A | -40℃~+85℃ | 6A | 100mΩ | 19.8s | 40mΩ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | R2920-100-R | OptiFuse | 33V 1.1A 100A 2.2A SMD,5.1x7.4mm Resettable Fuses ROHS | C3761366 | SMD,5.1x7.4mm | Tape & Reel (TR) | 33V | 1.1A | 100A | -40℃~+85℃ | 2.2A | 90mΩ | 500ms | 410mΩ | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | MF-USML600/6-2 | BOURNS | 6V 6A 50A 12A 1210 Resettable Fuses ROHS | C3761398 | 1210 | Tape & Reel (TR) | 6V | 6A | 50A | -40℃~+85℃ | 12A | 1mΩ | 2s | 10mΩ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MPTS0805L075 | Meritek | 6V 750mA 100A 1.5A 0805 Resettable Fuses ROHS | C3761404 | 0805 | Tape & Reel (TR) | 6V | 750mA | 100A | -40℃~+85℃ | 1.5A | 90mΩ | 200ms | 350mΩ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MPTS1812L300 | Meritek | 6V 3A 100A 5A 1812 Resettable Fuses ROHS | C3761415 | 1812 | Tape & Reel (TR) | 6V | 3A | 100A | -40℃~+85℃ | 5A | 10mΩ | 4s | 40mΩ | ||
| Min: 1 Mult: 1 | 0 | PTCCL05H111FBE | Vishay Intertech | 145V 110mA 500mA 165mA Plugin Resettable Fuses ROHS | C3761433 | Plugin | Tape & Reel (TR) | 145V | 110mA | 500mA | 0℃~+70℃ | 165mA | - | 3s | - |