Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Operating Temperature
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Operating Temperature
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 1206L005/30WR | Littelfuse | 60V 50mA 10A 150mA 1206 Resettable Fuses ROHS | C3760487 | 1206 | Tape & Reel (TR) | 60V | 50mA | 10A | 150mA | -40℃~+85℃ | 3.6Ω | 1.5s | 20Ω | ||
| Min: 1 Mult: 1 | 0 | AS32 50006 | Ametherm | Resettable Fuses ROHS | C3760513 | - | Bag-packed | - | - | - | - | - | 50Ω | - | - | ||
| Min: 1 Mult: 1 | 0 | SL15 47003-B | Ametherm | Resettable Fuses ROHS | C3760531 | - | Bag-packed | - | - | - | - | - | 47Ω | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | PRG21BC1R5MM1RK | Murata Electronics | Resettable Fuses ROHS | C3760538 | - | Tape & Reel (TR) | - | - | - | - | -40℃~+85℃ | - | 300ms | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | 0ZRS0200FF2B | Bel Fuse | 32V 2A 100A 4A Plugin Resettable Fuses ROHS | C3760540 | Plugin | Tape & Reel (TR) | 32V | 2A | 100A | 4A | -40℃~+125℃ | 65mΩ | 5.5s | 250mΩ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 0ZRN0400FF2D | Bel Fuse | 16V 4A 100A 7A Plugin Resettable Fuses ROHS | C3760543 | Plugin | Tape & Reel (TR) | 16V | 4A | 100A | 7A | -40℃~+125℃ | 24mΩ | 5s | 60mΩ | ||
| Min: 1 Mult: 1 | 0 | MF72-008D7 | Cantherm | Resettable Fuses ROHS | C3760577 | - | Bag-packed | - | - | - | - | - | 8Ω | - | - | ||
| Min: 1 Mult: 1 | 0 | MPRV240V100 | Meritek | 240V 1A 10A 2A Plugin Resettable Fuses ROHS | C3760590 | Plugin | Tape & Reel (TR) | 240V | 1A | 10A | 2A | -40℃~+85℃ | 220mΩ | 21s | 580mΩ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 0ZSC0190FF1E | Bel Fuse | 20V 1.9A 100A 3.9A Resettable Fuses ROHS | C3760593 | - | Tape & Reel (TR) | 20V | 1.9A | 100A | 3.9A | -40℃~+85℃ | 39mΩ | 5s | 102mΩ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | YPCL0120T | Amphenol ICC | 265V 35mA 400mA 80mA Plugin Resettable Fuses ROHS | C3760598 | Plugin | Tape & Reel (TR) | 265V | 35mA | 400mA | 80mA | 0℃~+60℃ | - | 20s | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MF-LSMF200/24X-2 | BOURNS | 24V 2A SMD,5.1x7.4mm Resettable Fuses ROHS | C3760599 | SMD,5.1x7.4mm | Tape & Reel (TR) | 24V | 2A | - | - | -40℃~+85℃ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MF72-007D13 | Cantherm | Resettable Fuses ROHS | C3760601 | - | Bag-packed | - | - | - | - | - | 7Ω | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | MF-NSML260/12-2 | BOURNS | 12V 2.6A 50A 5.2A 1206 Resettable Fuses ROHS | C3760605 | 1206 | Tape & Reel (TR) | 12V | 2.6A | 50A | 5.2A | -40℃~+85℃ | 4mΩ | 5s | 30mΩ | ||
| Min: 1 Mult: 1 | 0 | CMF-RL35-0 | BOURNS | 230V 80mA 3A 220mA Plugin Resettable Fuses ROHS | C3760609 | Plugin | Tape & Reel (TR) | 230V | 80mA | 3A | 220mA | -40℃~+125℃ | - | 150ms | - | ||
| Min: 1 Mult: 1 | 0 | MF72-002.5D11 | Cantherm | Resettable Fuses ROHS | C3760610 | - | Bag-packed | - | - | - | - | - | 2.5Ω | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 0ZRC0020FF2E | Bel Fuse | 90V 200mA 40A 400mA Plugin Resettable Fuses ROHS | C3760612 | Plugin | Tape & Reel (TR) | 90V | 200mA | 40A | 400mA | -40℃~+85℃ | 1.83Ω | 2.2s | 4.4Ω | ||
| Min: 1 Mult: 1 | 0 | 16R1200GH | Littelfuse | 16V 12A 100A 20.4A Plugin Resettable Fuses ROHS | C3760616 | Plugin | Tape & Reel (TR) | 16V | 12A | 100A | 20.4A | -40℃~+85℃ | 3.3mΩ | 7.5s | 8.6mΩ | ||
| Min: 1 Mult: 1 | 0 | MPTH600V200V | Meritek | 250V 200mA 3A 400mA Plugin Resettable Fuses ROHS | C3760621 | Plugin | Tape & Reel (TR) | 250V | 200mA | 3A | 400mA | -40℃~+85℃ | 4Ω | 12s | 13.5Ω | ||
| Min: 1 Mult: 1 | 0 | RS90-160 | OptiFuse | 72V 1.6A 40A 3.2A Plugin Resettable Fuses ROHS | C3760628 | Plugin | Bag-packed | 72V | 1.6A | 40A | 3.2A | -40℃~+85℃ | 90mΩ | 11.4s | 220mΩ | ||
| Min: 1 Mult: 1 | 0 | MS22 22103 | Ametherm | Resettable Fuses ROHS | C3760629 | - | Bag-packed | - | - | - | - | - | 220Ω | - | - | ||
| Min: 1 Mult: 1 | 0 | SL22 0R516-A | Ametherm | Resettable Fuses ROHS | C3760631 | - | Bag-packed | - | - | - | - | - | 500mΩ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 0ZRG0090FF1E | Bel Fuse | 30V 900mA 40A 1.8A Plugin Resettable Fuses ROHS | C3760632 | Plugin | Tape & Reel (TR) | 30V | 900mA | 40A | 1.8A | -40℃~+85℃ | 70mΩ | 1.2s | 180mΩ | ||
| Min: 1 Mult: 1 | 0 | MF72-080D9-STRAIGHT | Cantherm | Resettable Fuses ROHS | C3760665 | - | Bag-packed | - | - | - | - | - | 80Ω | - | - | ||
| Min: 1 Mult: 1 | 0 | SL22 10007 | Ametherm | Resettable Fuses ROHS | C3760686 | - | Bag-packed | - | - | - | - | - | 10Ω | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | YPCL0035T | Amphenol ICC | 265V 80mA 1A 160mA Plugin Resettable Fuses ROHS | C3760697 | Plugin | Tape & Reel (TR) | 265V | 80mA | 1A | 160mA | 0℃~+60℃ | - | 2s | - |