Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Operating Temperature
|
Trip Current
|
Maximum Time to Trip
|
Resistance - Initial (Ri) (Min)
|
Resistance - Post Trip (R1) (Max)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Operating Temperature
|
Trip Current
|
Maximum Time to Trip
|
Resistance - Initial (Ri) (Min)
|
Resistance - Post Trip (R1) (Max)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | PTCTL3MR250HTE | Vishay Intertech | 250V 70mA 3.2A 175mA Plugin Resettable Fuses ROHS | C3761642 | Plugin | Tape & Reel (TR) | 250V | 70mA | 3.2A | 0℃~+70℃ | 175mA | 1.3s | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MF-RX075/72-2-17 | BOURNS | 72V 750mA 40A 1.5A Plugin Resettable Fuses ROHS | C3761647 | Plugin | Tape & Reel (TR) | 72V | 750mA | 40A | -40℃~+85℃ | 1.5A | 6.3s | 180mΩ | - | ||
| Min: 1 Mult: 1 | 0 | MPTR16V300H | Meritek | 16V 3A 100A 6A Plugin Resettable Fuses ROHS | C3761656 | Plugin | Tape & Reel (TR) | 16V | 3A | 100A | -40℃~+125℃ | 6A | 5s | 33mΩ | 79mΩ | ||
| Min: 1 Mult: 1 | 0 | PTS181216V035-35K | EATON | Resettable Fuses ROHS | C3761657 | - | Bag-packed | - | - | - | -40℃~+85℃ | - | 100ms | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SL10 10003 | Ametherm | Resettable Fuses ROHS | C3761663 | - | Bag-packed | - | - | - | - | - | - | 10Ω | - | ||
| Min: 1 Mult: 1 | 0 | SG332 | Ametherm | Resettable Fuses ROHS | C3761667 | - | Bag-packed | - | - | - | - | - | - | 5Ω | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 0ZRB0160FF2E | Bel Fuse | 30V 1.6A 40A 3.2A Plugin Resettable Fuses ROHS | C3761670 | Plugin | Tape & Reel (TR) | 30V | 1.6A | 40A | -40℃~+85℃ | 3.2A | 8s | 30mΩ | 110mΩ | ||
| Min: 1 Mult: 1 | 0 | MS32 1R036-B | Ametherm | Resettable Fuses ROHS | C3761680 | - | Bag-packed | - | - | - | - | - | - | 1Ω | - | ||
| Min: 1 Mult: 1 | 0 | YS5677 | Amphenol ICC | 75V Plugin Resettable Fuses ROHS | C3761688 | Plugin | Tape & Reel (TR) | 75V | - | - | -40℃~+85℃ | - | 9.6s | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0
View marketplace suppliers’ inventory
| MF-NSML500-2 | BOURNS | 6V 5A 50A 10A 1206 Resettable Fuses ROHS | C3761694 | 1206 | Tape & Reel (TR) | 6V | 5A | 50A | -40℃~+85℃ | 10A | 2s | 1mΩ | 12mΩ | ||
| Min: 1 Mult: 1 | 0 | MS12 15102 | Ametherm | Resettable Fuses ROHS | C3761701 | - | Bag-packed | - | - | - | - | - | - | 150Ω | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 0ZTF0110FF2C | Bel Fuse | 16V 1.1A 50A 2.2A SMD,5.1x7.4mm Resettable Fuses ROHS | C3761706 | SMD,5.1x7.4mm | Tape & Reel (TR) | 16V | 1.1A | 50A | -40℃~+125℃ | 2.2A | 2s | 90mΩ | 410mΩ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SCF9550-30-08 | EATON | 80V 30A Resettable Fuses ROHS | C3761750 | - | Tape & Reel (TR) | 80V | - | 30A | -20℃~+60℃ | - | - | 2.5mΩ | 1mΩ | ||
| Min: 1 Mult: 1 | 0 | SL22 12102 | Ametherm | Resettable Fuses ROHS | C3761753 | - | Bag-packed | - | - | - | - | - | - | 120Ω | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | MPTS2920L26024R | Meritek | 24V 2.6A 100A 5.2A SMD,5.1x7.4mm Resettable Fuses ROHS | C3761759 | SMD,5.1x7.4mm | Tape & Reel (TR) | 24V | 2.6A | 100A | -40℃~+85℃ | 5.2A | 20s | 20mΩ | 75mΩ | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SL22 5R012-BT | Ametherm | Resettable Fuses ROHS | C3761763 | - | Tape & Reel (TR) | - | - | - | - | - | - | 5Ω | - | ||
| Min: 1 Mult: 1 | 0 | SL08 7R002-A | Ametherm | Resettable Fuses ROHS | C3761788 | - | Bag-packed | - | - | - | - | - | - | 7Ω | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MF-PSMF010/24X-2 | BOURNS | 24V 100mA 80A 300mA 0805 Resettable Fuses ROHS | C3761794 | 0805 | Tape & Reel (TR) | 24V | 100mA | 80A | -40℃~+85℃ | 300mA | 1.5s | 1Ω | 7.5Ω | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MF-RHT700-2-14 | BOURNS | 16V 7A 100A 13A Plugin Resettable Fuses ROHS | C3761801 | Plugin | Tape & Reel (TR) | 16V | 7A | 100A | -40℃~+125℃ | 13A | 7s | 10mΩ | - | ||
| Min: 1 Mult: 1 | 0 | YQS5856PTF | Amphenol ICC | 50V 60mA 120mA Plugin Resettable Fuses ROHS | C3761807 | Plugin | Tape & Reel (TR) | 50V | 60mA | - | - | 120mA | 1.5s | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | MPTS0603L002R | Meritek | 60V 20mA 40A 60mA 0603 Resettable Fuses ROHS | C3761831 | 0603 | Tape & Reel (TR) | 60V | 20mA | 40A | -40℃~+85℃ | 60mA | 1s | 12Ω | 60Ω | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | MF-MSHT035KX-2 | BOURNS | 36V 350mA 40A 1.75A 1812 Resettable Fuses ROHS | C3761861 | 1812 | Tape & Reel (TR) | 36V | 350mA | 40A | -40℃~+125℃ | 1.75A | 100ms | 300mΩ | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | 0ZRN0450FF2B | Bel Fuse | 16V 4.5A 100A 7.8A Plugin Resettable Fuses ROHS | C3761866 | Plugin | Tape & Reel (TR) | 16V | 4.5A | 100A | -40℃~+125℃ | 7.8A | 3s | 22mΩ | 54mΩ | ||
| Min: 1 Mult: 1 | 0 | SL22 40005-B | Ametherm | Resettable Fuses ROHS | C3761872 | - | Bag-packed | - | - | - | - | - | - | 40Ω | - | ||
| Min: 1 Mult: 1 | 0 | PTCEL13R121MBE | Vishay Intertech | Resettable Fuses ROHS | C3761873 | - | Bag-packed | - | - | - | - | - | - | 120Ω | - |