Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Voltage (Max)
|
Hold Current
|
Operating Temperature
|
Resistance - Initial (Ri) (Min)
|
Current Rating (Max)
|
Trip Current
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Voltage (Max)
|
Hold Current
|
Operating Temperature
|
Resistance - Initial (Ri) (Min)
|
Current Rating (Max)
|
Trip Current
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MF-LSMF330/24X-2 | BOURNS | 24V 3.3A SMD,5.1x7.4mm Resettable Fuses ROHS | C3760855 | SMD,5.1x7.4mm | Tape & Reel (TR) | 24V | 3.3A | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SL22 7R010-A | Ametherm | Resettable Fuses ROHS | C3760860 | - | Bag-packed | - | - | - | 7Ω | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MF-R050-AP | BOURNS | 60V 500mA 40A 1A Plugin Resettable Fuses ROHS | C3760864 | Plugin | Tape & Reel (TR) | 60V | 500mA | -40℃~+85℃ | 410mΩ | 40A | 1A | 4s | 1.17Ω | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | MPTS0603L016 | Meritek | 9V 160mA 40A 400mA 0603 Resettable Fuses ROHS | C3760870 | 0603 | Tape & Reel (TR) | 9V | 160mA | -40℃~+85℃ | 1Ω | 40A | 400mA | 100ms | 4.2Ω | ||
| Min: 1 Mult: 1 | 0 | SL12 17004 | Ametherm | Resettable Fuses ROHS | C3760882 | - | Bag-packed | - | - | - | 17.5Ω | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 0ZRA0900FF1A | Bel Fuse | 16V 9A 100A 15.3A Plugin Resettable Fuses ROHS | C3760895 | Plugin | Box-packed | 16V | 9A | -40℃~+85℃ | 4mΩ | 100A | 15.3A | 12s | 15mΩ | ||
| Min: 1 Mult: 1 | 0 | YS5678 | Amphenol ICC | Plugin Resettable Fuses ROHS | C3760913 | Plugin | Tape & Reel (TR) | - | - | -40℃~+85℃ | - | - | - | 200ms | - | ||
| Min: 1 Mult: 1 | 0 | RS90-055 | OptiFuse | 72V 550mA 40A 1.2A Plugin Resettable Fuses ROHS | C3760922 | Plugin | Bag-packed | 72V | 550mA | -40℃~+85℃ | 400mΩ | 40A | 1.2A | 10s | 1.5Ω | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 1812L370SLPR | Littelfuse | 6V 3.7A 50A 9.1A 1812 Resettable Fuses ROHS | C3760927 | 1812 | Tape & Reel (TR) | 6V | 3.7A | -40℃~+85℃ | 3mΩ | 50A | 9.1A | 2s | - | ||
| Min: 1 Mult: 1 | 0 | SL12 25003-A | Ametherm | Resettable Fuses ROHS | C3760931 | - | Bag-packed | - | - | - | 25Ω | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 0ZRP0075FF2E | Bel Fuse | 60V 750mA 40A 1.5A Plugin Resettable Fuses ROHS | C3760943 | Plugin | Tape & Reel (TR) | 60V | 750mA | -40℃~+85℃ | 200mΩ | 40A | 1.5A | 1.5s | 640mΩ | ||
| Min: 1 Mult: 1 | 0 | MF72-003D15 | Cantherm | Resettable Fuses ROHS | C3760945 | - | Bag-packed | - | - | - | 3Ω | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | 0ZRM0100FF2B | Bel Fuse | 120V 1A 10A 2A Plugin Resettable Fuses ROHS | C3760955 | Plugin | Tape & Reel (TR) | 120V | 1A | -40℃~+85℃ | 180mΩ | 10A | 2A | 15s | 470mΩ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | R1206-010-R | OptiFuse | 60V 100mA 100A 250mA 1206 Resettable Fuses ROHS | C3760959 | 1206 | Tape & Reel (TR) | 60V | 100mA | -40℃~+85℃ | 1.6Ω | 100A | 250mA | 1s | 15Ω | ||
| Min: 1 Mult: 1 | 0 | MM35 1R550-DIN | Ametherm | Resettable Fuses ROHS | C3760961 | - | Bag-packed | - | - | - | 1.5Ω | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 0ZRR0090FF1E | Bel Fuse | 60V 900mA 40A 1.8A Plugin Resettable Fuses ROHS | C3760973 | Plugin | Tape & Reel (TR) | 60V | 900mA | -40℃~+85℃ | 200mΩ | 40A | 1.8A | 7.2s | 470mΩ | ||
| Min: 1 Mult: 1 | 0 | 0ZRE0200FF1A | Bel Fuse | 240V 2A 20A 4A Plugin Resettable Fuses ROHS | C3760983 | Plugin | Tape & Reel (TR) | 240V | 2A | -40℃~+85℃ | 90mΩ | 20A | 4A | 28s | 220mΩ | ||
| Min: 1 Mult: 1 | 0 | RS120-065 | OptiFuse | 120V 650mA 5A 1.3A Plugin Resettable Fuses ROHS | C3760491 | Plugin | Bag-packed | 120V | 650mA | -40℃~+85℃ | 310mΩ | 5A | 1.3A | 5.7s | 720mΩ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MPTS1206L010 | Meritek | 60V 100mA 100A 250mA 1206 Resettable Fuses ROHS | C3760510 | 1206 | Tape & Reel (TR) | 60V | 100mA | -40℃~+85℃ | 1.6Ω | 100A | 250mA | 1s | - | ||
| Min: 1 Mult: 1 | 0 | SL18 5R006-B | Ametherm | Resettable Fuses ROHS | C3760557 | - | Bag-packed | - | - | - | 5Ω | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SL22 30005 | Ametherm | Resettable Fuses ROHS | C3760559 | - | Bag-packed | - | - | - | 30Ω | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MF-RX065/72-AP-17 | BOURNS | 72V 650mA 40A 1.3A Plugin Resettable Fuses ROHS | C3760563 | Plugin | Tape & Reel (TR) | 72V | 650mA | -40℃~+85℃ | 270mΩ | 40A | 1.3A | 5.3s | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 0ZCG0125FF2C | Bel Fuse | 6V 1.25A 100A 2.5A 1812 Resettable Fuses ROHS | C3760660 | 1812 | Tape & Reel (TR) | 6V | 1.25A | -40℃~+85℃ | 50mΩ | 100A | 2.5A | 400ms | 140mΩ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | YQS5920POC | Amphenol ICC | Resettable Fuses ROHS | C3760664 | - | Tape & Reel (TR) | - | - | -40℃~+85℃ | - | - | - | 8s | - | ||
| Min: 1 Mult: 1 | 0 | MPTR60V250 | Meritek | 60V 2.5A 40A 5A Plugin Resettable Fuses ROHS | C3760682 | Plugin | Tape & Reel (TR) | 60V | 2.5A | -40℃~+85℃ | 50mΩ | 40A | 5A | 15.6s | 130mΩ |