Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Operating Temperature
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Power Dissipation
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Operating Temperature
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Power Dissipation
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MF-RG800-2-14 | BOURNS | 16V 8A 100A 13.6A Plugin Resettable Fuses ROHS | C3762676 | Plugin | Tape & Reel (TR) | 16V | 8A | 100A | 13.6A | -40℃~+85℃ | 5.6mΩ | 5s | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | MPTS1210L200R | Meritek | 6V 2A 100A 4A 1210 Resettable Fuses ROHS | C3762677 | 1210 | Tape & Reel (TR) | 6V | 2A | 100A | 4A | -40℃~+85℃ | 15mΩ | 1s | 70mΩ | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MF-LSMF150X-2 | BOURNS | 1.5A SMD,5.1x7.4mm Resettable Fuses ROHS | C3762683 | SMD,5.1x7.4mm | Tape & Reel (TR) | - | 1.5A | - | - | -40℃~+85℃ | - | 100ms;20s;5s | - | - | ||
| Min: 1 Mult: 1 | 0 | MF-RG800-AP-14 | BOURNS | 16V 8A 100A 13.6A Plugin Resettable Fuses ROHS | C3762686 | Plugin | Tape & Reel (TR) | 16V | 8A | 100A | 13.6A | -40℃~+85℃ | 5.6mΩ | 5s | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MF-RHT1300-2-14 | BOURNS | 16V 13A 100A 24A Plugin Resettable Fuses ROHS | C3762688 | Plugin | Tape & Reel (TR) | 16V | 13A | 100A | 24A | -40℃~+125℃ | 4.1mΩ | 13s | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MF-LSMF400/12X-2 | BOURNS | 12V 4A 40A 8A SMD,5.1x7.4mm Resettable Fuses ROHS | C3762694 | SMD,5.1x7.4mm | Tape & Reel (TR) | 12V | 4A | 40A | 8A | -40℃~+85℃ | 5mΩ | 25s | - | - | ||
| Min: 1 Mult: 1 | 0 | MF72-003D11 | Cantherm | Resettable Fuses ROHS | C3762698 | - | Bag-packed | - | - | - | - | - | 3Ω | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 0ZCG0035FF2C | Bel Fuse | 16V 350mA 40A 700mA 1812 Resettable Fuses ROHS | C3762699 | 1812 | Tape & Reel (TR) | 16V | 350mA | 40A | 700mA | -40℃~+85℃ | 320mΩ | 100ms | 1.5Ω | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MF-USHT020KX-2 | BOURNS | 30V 200mA 20A 1A 1210 Resettable Fuses ROHS | C3762712 | 1210 | Tape & Reel (TR) | 30V | 200mA | 20A | 1A | -40℃~+125℃ | 600mΩ | 100ms | 5Ω | - | ||
| Min: 1 Mult: 1 | 0 | 0ZRC0025FF1E | Bel Fuse | 90V 250mA 40A 500mA Plugin Resettable Fuses ROHS | C3762728 | Plugin | Box-packed | 90V | 250mA | 40A | 500mA | -40℃~+85℃ | 1.25Ω | 2.5s | 3Ω | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 0ZRG0160FF1E | Bel Fuse | 30V 1.6A 40A 3.2A Plugin Resettable Fuses ROHS | C3762738 | Plugin | Tape & Reel (TR) | 30V | 1.6A | 40A | 3.2A | -40℃~+85℃ | 30mΩ | 9s | 110mΩ | - | ||
| Min: 1 Mult: 1 | 0 | MPTR90V075 | Meritek | 90V 750mA 40A 1.5A Plugin Resettable Fuses ROHS | C3762742 | Plugin | Tape & Reel (TR) | 90V | 750mA | 40A | 1.5A | -40℃~+85℃ | 250mΩ | 6.3s | 600mΩ | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 0ZRC0090FF2E | Bel Fuse | 90V 900mA 40A 1.8A Plugin Resettable Fuses ROHS | C3762778 | Plugin | Tape & Reel (TR) | 90V | 900mA | 40A | 1.8A | -40℃~+85℃ | 200mΩ | 7.2s | 470mΩ | - | ||
| Min: 1 Mult: 1 | 0 | YQD120N0006 | Amphenol ICC | 265V 390mA 3.1A 780mA Plugin Resettable Fuses ROHS | C1562055 | Plugin | Bag-packed | 265V | 390mA | 3.1A | 780mA | 0℃~+60℃ | - | 800ms | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MF-LR900/20-0 | BOURNS | 20V 9A 100A 16.7A Resettable Fuses ROHS | C1562146 | - | Bag-packed | 20V | 9A | 100A | 16.7A | -40℃~+85℃ | 6mΩ | 5s | 14mΩ | 3W | ||
| Min: 1 Mult: 1 | 0 | MF-LR550 | BOURNS | 10V 5.5A 100A 10.5A Resettable Fuses ROHS | C1562164 | - | Bag-packed | 10V | 5.5A | 100A | 10.5A | -40℃~+85℃ | 9mΩ | 5s | 22mΩ | 1.4W | ||
| Min: 1 Mult: 1 | 0 | PFRY.110 | SCHURTER | 72V 1.1A 40A 2.2A Plugin Resettable Fuses ROHS | C1562190 | Plugin | Bag-packed | 72V | 1.1A | 40A | 2.2A | -40℃~+85℃ | 150mΩ | 8.2s | 380mΩ | - | ||
| Min: 1 Mult: 1 | 0 | RUSBF135 | Littelfuse | 16V 1.35A 40A 2.7A Plugin Resettable Fuses ROHS | C1562267 | Plugin | Bag-packed | 16V | 1.35A | 40A | 2.7A | -40℃~+85℃ | 40mΩ | 4.5s | 112mΩ | 800mW | ||
| Min: 1 Mult: 1 | 0 | MF-S120 | BOURNS | 15V 1.2A 100A 2.7A Resettable Fuses ROHS | C1562379 | - | Bag-packed | 15V | 1.2A | 100A | 2.7A | -40℃~+85℃ | 85mΩ | 5s | 220mΩ | 1.2W | ||
| Min: 1 Mult: 1 | 0 | PTGL4SAS100K2B51B0 | Murata Electronics | 30V 212mA 2A 282mA Plugin Resettable Fuses ROHS | C1562444 | Plugin | Bag-packed | 30V | 212mA | 2A | 282mA | -30℃~+125℃ | - | 7.5s | - | - | ||
| Min: 1 Mult: 1 | 0 | PTGL10ARR27M1B51B0 | Murata Electronics | 16V 1.025A 8A 1.9A Plugin Resettable Fuses ROHS | C1562543 | Plugin | Bag-packed | 16V | 1.025A | 8A | 1.9A | -10℃~+60℃ | - | 15s | - | - | ||
| Min: 1 Mult: 1 | 0 | MF-R800-005 | BOURNS | 30V 8A 40A 16A Plugin Resettable Fuses ROHS | C1562555 | Plugin | Bag-packed | 30V | 8A | 40A | 16A | -40℃~+85℃ | 5mΩ | 18.8s | 30mΩ | 4W | ||
| Min: 1 Mult: 1 | 0 | PTGL9SAS1R2K2B51A0 | Murata Electronics | 30V 704mA 6A 936mA Plugin Resettable Fuses ROHS | C1562589 | Plugin | Bag-packed | 30V | 704mA | 6A | 936mA | -30℃~+125℃ | - | 8ms | - | - | ||
| Min: 1 Mult: 1 | 0 | PTGL10AR3R9M3P51A0 | Murata Electronics | 56V 260mA 2A 470mA Plugin Resettable Fuses ROHS | C1562609 | Plugin | Bag-packed | 56V | 260mA | 2A | 470mA | -10℃~+60℃ | - | 1.5s | - | - | ||
| Min: 1 Mult: 1 | 0 | PTGL4SAS100K2N51B0 | Murata Electronics | 30V 154mA 1.5A 205mA Plugin Resettable Fuses ROHS | C1562633 | Plugin | Bag-packed | 30V | 154mA | 1.5A | 205mA | -30℃~+125℃ | - | - | - | - |