Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Operating Temperature
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Operating Temperature
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MPTS2016L050 | Meritek | 60V 550mA 100A 1.1A SMD,5.1x4.1mm Resettable Fuses ROHS | C3760724 | SMD,5.1x4.1mm | Tape & Reel (TR) | 60V | 550mA | 100A | 1.1A | -40℃~+85℃ | 450mΩ | 5s | 1Ω | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | CL-70B | Amphenol ICC | Resettable Fuses ROHS | C3760735 | - | Tape & Reel (TR) | - | - | - | - | - | 16Ω | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MF-R900-2-14 | BOURNS | 30V 9A 40A 18A Plugin Resettable Fuses ROHS | C3760740 | Plugin | Tape & Reel (TR) | 30V | 9A | 40A | 18A | -40℃~+85℃ | 5mΩ | 20s | - | ||
| Min: 1 Mult: 1 | 0 | YS6101 | Amphenol ICC | 75V Plugin Resettable Fuses ROHS | C3760743 | Plugin | Tape & Reel (TR) | 75V | - | - | - | -40℃~+85℃ | - | 20s | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PFMF.160.2 | SCHURTER | 8V 1.6A 100A 2.8A 1812 Resettable Fuses ROHS | C3760744 | 1812 | Tape & Reel (TR) | 8V | 1.6A | 100A | 2.8A | -40℃~+85℃ | 35mΩ | 2s | 99mΩ | ||
| Min: 1 Mult: 1 | 0 | RS90-300 | OptiFuse | 72V 3A 40A 6A Plugin Resettable Fuses ROHS | C3760747 | Plugin | Bag-packed | 72V | 3A | 40A | 6A | -40℃~+85℃ | 40mΩ | 19.8s | 100mΩ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | CL-140AB | Amphenol ICC | Resettable Fuses ROHS | C3760749 | - | Tape & Reel (TR) | - | - | - | - | - | 50Ω | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | MPTS1812L12516 | Meritek | 16V 1.25A 100A 2.5A 1812 Resettable Fuses ROHS | C3760750 | 1812 | Tape & Reel (TR) | 16V | 1.25A | 100A | 2.5A | -40℃~+85℃ | 50mΩ | 400ms | 140mΩ | ||
| Min: 1 Mult: 1 | 0 | MPTR90V090 | Meritek | 90V 900mA 40A 1.8A Plugin Resettable Fuses ROHS | C3760752 | Plugin | Tape & Reel (TR) | 90V | 900mA | 40A | 1.8A | -40℃~+85℃ | 200mΩ | 7.2s | 470mΩ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MPTS1210L07524 | Meritek | 24V 750mA 100A 1.5A 1210 Resettable Fuses ROHS | C3760755 | 1210 | Tape & Reel (TR) | 24V | 750mA | 100A | 1.5A | -40℃~+85℃ | 130mΩ | 100ms | 400mΩ | ||
| Min: 1 Mult: 1 | 0 | MPTR30V500 | Meritek | 30V 5A 100A 10A Plugin Resettable Fuses ROHS | C3760759 | Plugin | Tape & Reel (TR) | 30V | 5A | 100A | 10A | -40℃~+85℃ | 10mΩ | 14.5s | 50mΩ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PFMF.075.2 | SCHURTER | 13.2V 750mA 100A 1.5A 1812 Resettable Fuses ROHS | C3760760 | 1812 | Tape & Reel (TR) | 13.2V | 750mA | 100A | 1.5A | -40℃~+85℃ | 110mΩ | 200ms | 450mΩ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MF-R900-2 | BOURNS | 30V 9A 40A 18A Plugin Resettable Fuses ROHS | C3760763 | Plugin | Tape & Reel (TR) | 30V | 9A | 40A | 18A | -40℃~+85℃ | 5mΩ | 20s | 20mΩ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| CL-130 | Amphenol ICC | Resettable Fuses ROHS | C3760766 | - | Bag-packed | - | - | - | - | - | 50Ω | - | - | ||
| Min: 1 Mult: 1 | 0 | MS22 12104-A | Ametherm | Resettable Fuses ROHS | C3760768 | - | Bag-packed | - | - | - | - | - | 120Ω | - | - | ||
| Min: 1 Mult: 1 | 0 | MF-R900-AP-14 | BOURNS | 30V 9A 40A 18A Plugin Resettable Fuses ROHS | C3760776 | Plugin | Tape & Reel (TR) | 30V | 9A | 40A | 18A | -40℃~+85℃ | 5mΩ | 20s | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MF-R040-0-17 | BOURNS | 60V 400mA 40A 800mA Plugin Resettable Fuses ROHS | C3760779 | Plugin | Tape & Reel (TR) | 60V | 400mA | 40A | 800mA | -40℃~+85℃ | 520mΩ | 3.8s | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | PTCCL09H471DTE | Vishay Intertech | 30V 470mA 5A 705mA Plugin Resettable Fuses ROHS | C3760780 | Plugin | Tape & Reel (TR) | 30V | 470mA | 5A | 705mA | -40℃~+85℃ | - | 3.8s;5.3s | - | ||
| Min: 1 Mult: 1 | 0 | SL18 5R006-A | Ametherm | Resettable Fuses ROHS | C3760782 | - | Bag-packed | - | - | - | - | - | 5Ω | - | - | ||
| Min: 1 Mult: 1 | 0 | SL18 30006-B | Ametherm | Resettable Fuses ROHS | C3760788 | - | Bag-packed | - | - | - | - | - | 30Ω | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | MPTS1812L15024R | Meritek | 24V 1.5A 100A 3A 1812 Resettable Fuses ROHS | C3760791 | 1812 | Tape & Reel (TR) | 24V | 1.5A | 100A | 3A | -40℃~+85℃ | 40mΩ | 1.5s | 120mΩ | ||
| Min: 1 Mult: 1 | 0 | B59771B0120A070 | TDK | 420V 1.4A 97mA Plugin Resettable Fuses ROHS | C3760792 | Plugin | Tape & Reel (TR) | 420V | - | 1.4A | 97mA | 0℃~+60℃ | - | 3s | - | ||
| Min: 1 Mult: 1 | 0 | SL18 47003 | Ametherm | Resettable Fuses ROHS | C3760801 | - | Bag-packed | - | - | - | - | - | 47Ω | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | B57213P0800M351 | TDK | Resettable Fuses ROHS | C3760807 | - | Tape & Reel (TR) | - | - | - | - | - | 80Ω | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | PTCCL07H111HTE | Vishay Intertech | 265V 110mA 650mA 165mA Plugin Resettable Fuses ROHS | C3760811 | Plugin | Tape & Reel (TR) | 265V | 110mA | 650mA | 165mA | 0℃~+70℃ | - | 100ms;8.2s | - |