Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Maximum Time to Trip
|
Operating Temperature
|
Resistance - Initial (Ri) (Min)
|
Resistance - Post Trip (R1) (Max)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Maximum Time to Trip
|
Operating Temperature
|
Resistance - Initial (Ri) (Min)
|
Resistance - Post Trip (R1) (Max)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MF-RX375/72-0-14 | BOURNS | 72V 3.75A 40A 7.5A Plugin Resettable Fuses ROHS | C3762406 | Plugin | Bag-packed | 72V | 3.75A | 40A | 7.5A | 24s | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MF-R300-0-14 | BOURNS | 30V 3A 40A 6A Plugin Resettable Fuses ROHS | C3762410 | Plugin | Tape & Reel (TR) | 30V | 3A | 40A | 6A | 10.8s | -40℃~+85℃ | 20mΩ | - | ||
| Min: 1 Mult: 1 | 0 | LVB125 | Littelfuse | 240V 1.25A 12.5A 2.5A Plugin Resettable Fuses ROHS | C3762415 | Plugin | Bag-packed | 240V | 1.25A | 12.5A | 2.5A | 5s | -40℃~+85℃ | 152mΩ | 482mΩ | ||
| Min: 1 Mult: 1 | 0 | MPTR90V010 | Meritek | 90V 100mA 40A 200mA Plugin Resettable Fuses ROHS | C3762418 | Plugin | Tape & Reel (TR) | 90V | 100mA | 40A | 200mA | 4s | -40℃~+85℃ | 2.5Ω | 7.5Ω | ||
| Min: 1 Mult: 1 | 0 | MF-RX050/72-AP-17 | BOURNS | 72V 500mA 40A 1A Plugin Resettable Fuses ROHS | C3762420 | Plugin | Tape & Reel (TR) | 72V | 500mA | 40A | 1A | 4s | -40℃~+85℃ | 410mΩ | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| PTR016V0600-TR1 | EATON | 16V 6A 100A 10.2A Plugin Resettable Fuses ROHS | C3762423 | Plugin | Tape & Reel (TR) | 16V | 6A | 100A | 10.2A | 3.3s | -40℃~+85℃ | 6mΩ | 28mΩ | ||
| Min: 1 Mult: 1 | 0 | CL-80A | Amphenol ICC | Resettable Fuses ROHS | C3762424 | - | Bag-packed | - | - | - | - | - | - | 47Ω | - | ||
| Min: 1 Mult: 1 | 0 | 0ZRC0110FF1A | Bel Fuse | 90V 1.1A 40A 2.2A Plugin Resettable Fuses ROHS | C3762428 | Plugin | Box-packed | 90V | 1.1A | 40A | 2.2A | 8.2s | -40℃~+85℃ | 150mΩ | 380mΩ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MF-R185-2-17 | BOURNS | 30V 1.85A 40A 3.7A Plugin Resettable Fuses ROHS | C3762430 | Plugin | Tape & Reel (TR) | 30V | 1.85A | 40A | 3.7A | 8.7s | -40℃~+85℃ | 40mΩ | - | ||
| Min: 1 Mult: 1 | 0 | SL22 10008-A | Ametherm | Resettable Fuses ROHS | C3762436 | - | Bag-packed | - | - | - | - | - | - | 10Ω | - | ||
| Min: 1 Mult: 1 | 0 | YQS5878PTF | Amphenol ICC | 240V 45mA 120mA Plugin Resettable Fuses ROHS | C3762437 | Plugin | Tape & Reel (TR) | 240V | 45mA | - | 120mA | 2s | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | 0ZCM0016FF2G | Bel Fuse | 9V 160mA 40A 400mA 0603 Resettable Fuses ROHS | C3762440 | 0603 | Tape & Reel (TR) | 9V | 160mA | 40A | 400mA | 100ms | -40℃~+85℃ | 1Ω | 4.2Ω | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | PTCCL09H171HTE | Vishay Intertech | 265V 170mA 900mA 255mA Plugin Resettable Fuses ROHS | C3762445 | Plugin | Tape & Reel (TR) | 265V | 170mA | 900mA | 255mA | 5s | 0℃~+70℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MPTS1210L050R | Meritek | 16V 500mA 100A 1A 1210 Resettable Fuses ROHS | C3762448 | 1210 | Tape & Reel (TR) | 16V | 500mA | 100A | 1A | 100ms | -40℃~+85℃ | 250mΩ | 900mΩ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | YPBL3.70T | Amphenol ICC | 80V 320mA 5.5A 640mA Plugin Resettable Fuses ROHS | C3762464 | Plugin | Tape & Reel (TR) | 80V | 320mA | 5.5A | 640mA | 200ms | 0℃~+60℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 0ZCK0075FF2E | Bel Fuse | 6V 750mA 40A 1.5A 0805 Resettable Fuses ROHS | C3762467 | 0805 | Tape & Reel (TR) | 6V | 750mA | 40A | 1.5A | 200ms | -40℃~+85℃ | 90mΩ | 350mΩ | ||
| Min: 1 Mult: 1 | 0 | B57213P0220M301 | TDK | Resettable Fuses ROHS | C3762471 | - | Bag-packed | - | - | - | - | - | - | 22Ω | - | ||
| Min: 1 Mult: 1 | 0 | SG130 | Ametherm | Resettable Fuses ROHS | C3762473 | - | Bag-packed | - | - | - | - | - | - | 2.5Ω | - | ||
| Min: 1 Mult: 1 | 0 | MF72-050D11 | Cantherm | Resettable Fuses ROHS | C3762474 | - | Bag-packed | - | - | - | - | - | - | 50Ω | - | ||
| Min: 1 Mult: 1 | 0 | SL10 10002 | Ametherm | Resettable Fuses ROHS | C3762476 | - | Bag-packed | - | - | - | - | - | - | 10Ω | - | ||
| Min: 1 Mult: 1 | 0 | SG240 | Ametherm | Resettable Fuses ROHS | C3762479 | - | Bag-packed | - | - | - | - | - | - | 40Ω | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | MPTS2920L260R | Meritek | 6V 2.6A 100A 5.2A SMD,5.1x7.4mm Resettable Fuses ROHS | C3762481 | SMD,5.1x7.4mm | Tape & Reel (TR) | 6V | 2.6A | 100A | 5.2A | 20s | -40℃~+85℃ | 20mΩ | 75mΩ | ||
| Min: 1 Mult: 1 | 0 | MPTH600V400 | Meritek | 60V 400mA 3A 1A Plugin Resettable Fuses ROHS | C3761987 | Plugin | Tape & Reel (TR) | 60V | 400mA | 3A | 1A | 4s | -40℃~+85℃ | 950mΩ | 1.9Ω | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| B57238S0150M000 | TDK | Resettable Fuses ROHS | C3761990 | - | Bag-packed | - | - | - | - | - | - | 15Ω | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | MF-USML175/6-2 | BOURNS | 6V 1.75A 50A 3.5A 1210 Resettable Fuses ROHS | C3762001 | 1210 | Tape & Reel (TR) | 6V | 1.75A | 50A | 3.5A | 800ms | -40℃~+85℃ | 6mΩ | 50mΩ |