Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Voltage (Max)
|
Operating Temperature
|
Maximum Time to Trip
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Resistance - Post Trip (R1) (Max)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Voltage (Max)
|
Operating Temperature
|
Maximum Time to Trip
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Resistance - Post Trip (R1) (Max)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | YS6101 | Amphenol ICC | 75V Plugin Resettable Fuses ROHS | C3760743 | Plugin | Tape & Reel (TR) | 75V | -40℃~+85℃ | 20s | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PFMF.160.2 | SCHURTER | 8V 1.6A 100A 2.8A 1812 Resettable Fuses ROHS | C3760744 | 1812 | Tape & Reel (TR) | 8V | -40℃~+85℃ | 2s | 1.6A | 100A | 2.8A | 35mΩ | 99mΩ | ||
| Min: 1 Mult: 1 | 0 | RS90-300 | OptiFuse | 72V 3A 40A 6A Plugin Resettable Fuses ROHS | C3760747 | Plugin | Bag-packed | 72V | -40℃~+85℃ | 19.8s | 3A | 40A | 6A | 40mΩ | 100mΩ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | CL-140AB | Amphenol ICC | Resettable Fuses ROHS | C3760749 | - | Tape & Reel (TR) | - | - | - | - | - | - | 50Ω | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | MPTS1812L12516 | Meritek | 16V 1.25A 100A 2.5A 1812 Resettable Fuses ROHS | C3760750 | 1812 | Tape & Reel (TR) | 16V | -40℃~+85℃ | 400ms | 1.25A | 100A | 2.5A | 50mΩ | 140mΩ | ||
| Min: 1 Mult: 1 | 0 | MPTR90V090 | Meritek | 90V 900mA 40A 1.8A Plugin Resettable Fuses ROHS | C3760752 | Plugin | Tape & Reel (TR) | 90V | -40℃~+85℃ | 7.2s | 900mA | 40A | 1.8A | 200mΩ | 470mΩ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MPTS1210L07524 | Meritek | 24V 750mA 100A 1.5A 1210 Resettable Fuses ROHS | C3760755 | 1210 | Tape & Reel (TR) | 24V | -40℃~+85℃ | 100ms | 750mA | 100A | 1.5A | 130mΩ | 400mΩ | ||
| Min: 1 Mult: 1 | 0 | MPTR30V500 | Meritek | 30V 5A 100A 10A Plugin Resettable Fuses ROHS | C3760759 | Plugin | Tape & Reel (TR) | 30V | -40℃~+85℃ | 14.5s | 5A | 100A | 10A | 10mΩ | 50mΩ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PFMF.075.2 | SCHURTER | 13.2V 750mA 100A 1.5A 1812 Resettable Fuses ROHS | C3760760 | 1812 | Tape & Reel (TR) | 13.2V | -40℃~+85℃ | 200ms | 750mA | 100A | 1.5A | 110mΩ | 450mΩ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MF-R900-2 | BOURNS | 30V 9A 40A 18A Plugin Resettable Fuses ROHS | C3760763 | Plugin | Tape & Reel (TR) | 30V | -40℃~+85℃ | 20s | 9A | 40A | 18A | 5mΩ | 20mΩ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| CL-130 | Amphenol ICC | Resettable Fuses ROHS | C3760766 | - | Bag-packed | - | - | - | - | - | - | 50Ω | - | ||
| Min: 1 Mult: 1 | 0 | MS22 12104-A | Ametherm | Resettable Fuses ROHS | C3760768 | - | Bag-packed | - | - | - | - | - | - | 120Ω | - | ||
| Min: 1 Mult: 1 | 0 | MF72-033D7 | Cantherm | Resettable Fuses ROHS | C3760770 | - | Bag-packed | - | - | - | - | - | - | 33Ω | - | ||
| Min: 1 Mult: 1 | 0 | MF-R900-AP-14 | BOURNS | 30V 9A 40A 18A Plugin Resettable Fuses ROHS | C3760776 | Plugin | Tape & Reel (TR) | 30V | -40℃~+85℃ | 20s | 9A | 40A | 18A | 5mΩ | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MF-R040-0-17 | BOURNS | 60V 400mA 40A 800mA Plugin Resettable Fuses ROHS | C3760779 | Plugin | Tape & Reel (TR) | 60V | -40℃~+85℃ | 3.8s | 400mA | 40A | 800mA | 520mΩ | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | PTCCL09H471DTE | Vishay Intertech | 30V 470mA 5A 705mA Plugin Resettable Fuses ROHS | C3760780 | Plugin | Tape & Reel (TR) | 30V | -40℃~+85℃ | 3.8s;5.3s | 470mA | 5A | 705mA | - | - | ||
| Min: 1 Mult: 1 | 0 | SL18 5R006-A | Ametherm | Resettable Fuses ROHS | C3760782 | - | Bag-packed | - | - | - | - | - | - | 5Ω | - | ||
| Min: 1 Mult: 1 | 0 | SL18 30006-B | Ametherm | Resettable Fuses ROHS | C3760788 | - | Bag-packed | - | - | - | - | - | - | 30Ω | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | MPTS1812L15024R | Meritek | 24V 1.5A 100A 3A 1812 Resettable Fuses ROHS | C3760791 | 1812 | Tape & Reel (TR) | 24V | -40℃~+85℃ | 1.5s | 1.5A | 100A | 3A | 40mΩ | 120mΩ | ||
| Min: 1 Mult: 1 | 0 | B59771B0120A070 | TDK | 420V 1.4A 97mA Plugin Resettable Fuses ROHS | C3760792 | Plugin | Tape & Reel (TR) | 420V | 0℃~+60℃ | 3s | - | 1.4A | 97mA | - | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | MF-ASML010/6-2 | BOURNS | 6V 100mA 50A 300mA 0402 Resettable Fuses ROHS | C3760798 | 0402 | Tape & Reel (TR) | 6V | -40℃~+85℃ | 1s | 100mA | 50A | 300mA | 150mΩ | 3Ω | ||
| Min: 1 Mult: 1 | 0 | SL18 47003 | Ametherm | Resettable Fuses ROHS | C3760801 | - | Bag-packed | - | - | - | - | - | - | 47Ω | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | B57213P0800M351 | TDK | Resettable Fuses ROHS | C3760807 | - | Tape & Reel (TR) | - | - | - | - | - | - | 80Ω | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | PTCCL07H111HTE | Vishay Intertech | 265V 110mA 650mA 165mA Plugin Resettable Fuses ROHS | C3760811 | Plugin | Tape & Reel (TR) | 265V | 0℃~+70℃ | 100ms;8.2s | 110mA | 650mA | 165mA | - | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | PTCCL09H271FTE | Vishay Intertech | 145V 270mA 2.2A 405mA Plugin Resettable Fuses ROHS | C3760815 | Plugin | Tape & Reel (TR) | 145V | 0℃~+70℃ | 500ms;5.9s | 270mA | 2.2A | 405mA | - | - |