Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Resistance - Initial (Ri) (Min)
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Operating Temperature
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Resistance - Initial (Ri) (Min)
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Operating Temperature
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | SL15 60004-A | Ametherm | Resettable Fuses ROHS | C3760825 | - | Bag-packed | 60Ω | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | 0ZCM0003FF2G | Bel Fuse | 30V 30mA 40A 90mA 0603 Resettable Fuses ROHS | C3760827 | 0603 | Tape & Reel (TR) | 6Ω | 30V | 30mA | 40A | 90mA | -40℃~+85℃ | 1s | 50Ω | ||
| Min: 1 Mult: 1 | 0 | SL08 5R002-A | Ametherm | Resettable Fuses ROHS | C3760832 | - | Bag-packed | 5Ω | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SL32 0R530-B | Ametherm | Resettable Fuses ROHS | C3760833 | - | Bag-packed | 500mΩ | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | MPTS2920L07560R | Meritek | 60V 750mA 100A 1.5A SMD,5.1x7.4mm Resettable Fuses ROHS | C3760836 | SMD,5.1x7.4mm | Tape & Reel (TR) | 180mΩ | 60V | 750mA | 100A | 1.5A | -40℃~+85℃ | 300ms | 1Ω | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MF-LSMF330/16X-2 | BOURNS | 16V 3.3A SMD,5.1x7.4mm Resettable Fuses ROHS | C3760839 | SMD,5.1x7.4mm | Tape & Reel (TR) | - | 16V | 3.3A | - | - | -40℃~+85℃ | 12.6s;5s | - | ||
| Min: 1 Mult: 1 | 0 | SL08 20002-A | Ametherm | Resettable Fuses ROHS | C3760842 | - | Bag-packed | 20Ω | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PTGL04AS220K4N51B0 | Murata Electronics | 60V 112mA 1A 149mA Plugin Resettable Fuses ROHS | C3760849 | Plugin | Tape & Reel (TR) | - | 60V | 112mA | 1A | 149mA | -30℃~+85℃ | 15s | - | ||
| Min: 1 Mult: 1 | 0 | SL12 80002-B | Ametherm | Resettable Fuses ROHS | C3760850 | - | Bag-packed | 80Ω | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MF72-001.5D13 | Cantherm | Resettable Fuses ROHS | C3760851 | - | Bag-packed | 1.5Ω | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MF-LSMF330/24X-2 | BOURNS | 24V 3.3A SMD,5.1x7.4mm Resettable Fuses ROHS | C3760855 | SMD,5.1x7.4mm | Tape & Reel (TR) | - | 24V | 3.3A | - | - | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | SL22 7R010-A | Ametherm | Resettable Fuses ROHS | C3760860 | - | Bag-packed | 7Ω | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MF-R050-AP | BOURNS | 60V 500mA 40A 1A Plugin Resettable Fuses ROHS | C3760864 | Plugin | Tape & Reel (TR) | 410mΩ | 60V | 500mA | 40A | 1A | -40℃~+85℃ | 4s | 1.17Ω | ||
| Min: 1 Mult: 1 | 0 | SL12-22101-AT | Ametherm | Resettable Fuses ROHS | C3760866 | - | Bag-packed | 220Ω | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | MPTS0603L016 | Meritek | 9V 160mA 40A 400mA 0603 Resettable Fuses ROHS | C3760870 | 0603 | Tape & Reel (TR) | 1Ω | 9V | 160mA | 40A | 400mA | -40℃~+85℃ | 100ms | 4.2Ω | ||
| Min: 1 Mult: 1 | 0 | MF-R1100-AP | BOURNS | 16V 11A 100A 22A Plugin Resettable Fuses ROHS | C3760871 | Plugin | Tape & Reel (TR) | 14mΩ | 16V | 11A | 100A | 22A | -40℃~+85℃ | 20s | 3mΩ | ||
| Min: 1 Mult: 1 | 0 | B57236S0809M000 | TDK | Resettable Fuses ROHS | C3760874 | - | Bag-packed | 8Ω | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MF-R400-AP-14 | BOURNS | 30V 4A 40A 8A Plugin Resettable Fuses ROHS | C3760875 | Plugin | Tape & Reel (TR) | 10mΩ | 30V | 4A | 40A | 8A | -40℃~+85℃ | 12.7s | - | ||
| Min: 1 Mult: 1 | 0 | MM35 1R050 | Ametherm | Resettable Fuses ROHS | C3760879 | - | Bag-packed | 1Ω | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | PTSAHT120616V035 | EATON | 16V 350mA 50A 950mA 1206 Resettable Fuses ROHS | C3760880 | 1206 | Tape & Reel (TR) | 200mΩ | 16V | 350mA | 50A | 950mA | -40℃~+125℃ | 200ms | 1.6Ω | ||
| Min: 1 Mult: 1 | 0 | SL12 17004 | Ametherm | Resettable Fuses ROHS | C3760882 | - | Bag-packed | 17.5Ω | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | 0ZRM0075AF2B | Bel Fuse | 120V 750mA 7A 1.5A Plugin Resettable Fuses ROHS | C3760885 | Plugin | Tape & Reel (TR) | 250mΩ | 120V | 750mA | 7A | 1.5A | -40℃~+85℃ | 15s | 690mΩ | ||
| Min: 1 Mult: 1 | 0 | 0ZRA0900FF1A | Bel Fuse | 16V 9A 100A 15.3A Plugin Resettable Fuses ROHS | C3760895 | Plugin | Box-packed | 4mΩ | 16V | 9A | 100A | 15.3A | -40℃~+85℃ | 12s | 15mΩ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | PTR060V0010-TR1 | EATON | 60V 100mA 40A 200mA Plugin Resettable Fuses ROHS | C3760896 | Plugin | Tape & Reel (TR) | 2.5Ω | 60V | 100mA | 40A | 200mA | -40℃~+85℃ | 4s | 7.5Ω | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | YPAL0.45N | Amphenol ICC | 30V 1.3A 8A 2.6A Plugin Resettable Fuses ROHS | C3760910 | Plugin | Tape & Reel (TR) | - | 30V | 1.3A | 8A | 2.6A | 0℃~+60℃ | 1.5s | - |