Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Operating Temperature
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Operating Temperature
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 0ZRB0800FF1A | Bel Fuse | 30V 8A 40A 16A Plugin Resettable Fuses ROHS | C3760456 | Plugin | Box-packed | 30V | 8A | 40A | 16A | -40℃~+85℃ | 5mΩ | 18.8s | 20mΩ | ||
| Min: 1 Mult: 1 | 0 | SL12 50002-A | Ametherm | Resettable Fuses ROHS | C3760460 | - | Bag-packed | - | - | - | - | - | 50Ω | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | MPTS2920L125 | Meritek | 33V 1.25A 100A 2.5A SMD,7.4x5.1mm Resettable Fuses ROHS | C3760472 | SMD,7.4x5.1mm | Tape & Reel (TR) | 33V | 1.25A | 100A | 2.5A | -40℃~+85℃ | 50mΩ | 2s | 250mΩ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MF-RHT750-0-14 | BOURNS | 16V 7.5A 100A 13.1A Plugin Resettable Fuses ROHS | C3760475 | Plugin | Tape & Reel (TR) | 16V | 7.5A | 100A | 13.1A | -40℃~+125℃ | 9.4mΩ | 7s | - | ||
| Min: 1 Mult: 1 | 0 | SL10 50002-B | Ametherm | Resettable Fuses ROHS | C3760478 | - | Bag-packed | - | - | - | - | - | 50Ω | - | - | ||
| Min: 1 Mult: 1 | 0 | MF-S200 | BOURNS | 30V 2A 100A 4.4A Resettable Fuses ROHS | C3760482 | - | Bag-packed | 30V | 2A | 100A | 4.4A | -40℃~+85℃ | 30mΩ | 4s | 80mΩ | ||
| Min: 1 Mult: 1 | 0 | N13SP008M | YAGEO | Resettable Fuses ROHS | C3760547 | - | Box-packed | - | - | - | - | - | 8Ω | - | - | ||
| Min: 1 Mult: 1 | 0 | SL18 5R006-B | Ametherm | Resettable Fuses ROHS | C3760557 | - | Bag-packed | - | - | - | - | - | 5Ω | - | - | ||
| Min: 1 Mult: 1 | 0 | SL22 30005 | Ametherm | Resettable Fuses ROHS | C3760559 | - | Bag-packed | - | - | - | - | - | 30Ω | - | - | ||
| Min: 1 Mult: 1 | 0 | MPRV240V100 | Meritek | 240V 1A 10A 2A Plugin Resettable Fuses ROHS | C3760590 | Plugin | Tape & Reel (TR) | 240V | 1A | 10A | 2A | -40℃~+85℃ | 220mΩ | 21s | 580mΩ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 0ZSC0190FF1E | Bel Fuse | 20V 1.9A 100A 3.9A Resettable Fuses ROHS | C3760593 | - | Tape & Reel (TR) | 20V | 1.9A | 100A | 3.9A | -40℃~+85℃ | 39mΩ | 5s | 102mΩ | ||
| Min: 1 Mult: 1 | 0 | MF-R040-AP | BOURNS | 60V 400mA 40A 800mA Plugin Resettable Fuses ROHS | C3760594 | Plugin | Tape & Reel (TR) | 60V | 400mA | 40A | 800mA | -40℃~+85℃ | 1.29Ω | 3.8s | 520mΩ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 0ZRB0135FF2E | Bel Fuse | 30V 1.35A 40A 2.7A Plugin Resettable Fuses ROHS | C3760597 | Plugin | Tape & Reel (TR) | 30V | 1.35A | 40A | 2.7A | -40℃~+85℃ | 40mΩ | 7.3s | 130mΩ | ||
| Min: 1 Mult: 1 | 0 | MF72-002.5D11 | Cantherm | Resettable Fuses ROHS | C3760610 | - | Bag-packed | - | - | - | - | - | 2.5Ω | - | - | ||
| Min: 1 Mult: 1 | 0 | 16R1200GH | Littelfuse | 16V 12A 100A 20.4A Plugin Resettable Fuses ROHS | C3760616 | Plugin | Tape & Reel (TR) | 16V | 12A | 100A | 20.4A | -40℃~+85℃ | 3.3mΩ | 7.5s | 8.6mΩ | ||
| Min: 1 Mult: 1 | 0 | RS90-160 | OptiFuse | 72V 1.6A 40A 3.2A Plugin Resettable Fuses ROHS | C3760628 | Plugin | Bag-packed | 72V | 1.6A | 40A | 3.2A | -40℃~+85℃ | 90mΩ | 11.4s | 220mΩ | ||
| Min: 1 Mult: 1 | 0 | MS22 22103 | Ametherm | Resettable Fuses ROHS | C3760629 | - | Bag-packed | - | - | - | - | - | 220Ω | - | - | ||
| Min: 1 Mult: 1 | 0 | MF-RX030/72-AP | BOURNS | 72V 300mA 40A 600mA Plugin Resettable Fuses ROHS | C3760633 | Plugin | Tape & Reel (TR) | 72V | 300mA | 40A | 600mA | - | - | 3s | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 0ZCG0125FF2C | Bel Fuse | 6V 1.25A 100A 2.5A 1812 Resettable Fuses ROHS | C3760660 | 1812 | Tape & Reel (TR) | 6V | 1.25A | 100A | 2.5A | -40℃~+85℃ | 50mΩ | 400ms | 140mΩ | ||
| Min: 1 Mult: 1 | 0 | MPTR60V250 | Meritek | 60V 2.5A 40A 5A Plugin Resettable Fuses ROHS | C3760682 | Plugin | Tape & Reel (TR) | 60V | 2.5A | 40A | 5A | -40℃~+85℃ | 50mΩ | 15.6s | 130mΩ | ||
| Min: 1 Mult: 1 | 0 | SL03 20001 | Ametherm | Resettable Fuses ROHS | C3760685 | - | Bag-packed | - | - | - | - | - | 20Ω | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | YPCL0035T | Amphenol ICC | 265V 80mA 1A 160mA Plugin Resettable Fuses ROHS | C3760697 | Plugin | Tape & Reel (TR) | 265V | 80mA | 1A | 160mA | 0℃~+60℃ | - | 2s | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | MPTS1812L200R | Meritek | 8V 2A 100A 3.5A 1812 Resettable Fuses ROHS | C3760703 | 1812 | Tape & Reel (TR) | 8V | 2A | 100A | 3.5A | -40℃~+85℃ | 20mΩ | 2s | 70mΩ | ||
| Min: 1 Mult: 1 | 0 | MF-R300-AP | BOURNS | 30V 3A 40A 6A Plugin Resettable Fuses ROHS | C3760706 | Plugin | Tape & Reel (TR) | 30V | 3A | 40A | 6A | -40℃~+85℃ | 20mΩ | 10.8s | 80mΩ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | YPAL0.80N | Amphenol ICC | 30V 850mA 5.5A 1.7A Plugin Resettable Fuses ROHS | C3760707 | Plugin | Tape & Reel (TR) | 30V | 850mA | 5.5A | 1.7A | 0℃~+60℃ | - | 5.9s | - |