Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Operating Temperature
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Operating Temperature
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MF-LR550/20-0 | BOURNS | 20V 5.5A 100A 10.5A Resettable Fuses ROHS | C3761052 | - | Bag-packed | 20V | 5.5A | 100A | 10.5A | -40℃~+85℃ | 9mΩ | 5s | - | ||
| Min: 1 Mult: 1 | 0 | SL15 60004 | Ametherm | Resettable Fuses ROHS | C3761073 | - | Bag-packed | - | - | - | - | - | 60Ω | - | - | ||
| Min: 1 Mult: 1 | 0 | MF73T-1 5/25 | Cantherm | Resettable Fuses ROHS | C3761074 | - | Bag-packed | - | - | - | - | - | 5Ω | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 0ZRA0300FF2D | Bel Fuse | 16V 3A 100A 5.1A Plugin Resettable Fuses ROHS | C3761086 | Plugin | Tape & Reel (TR) | 16V | 3A | 100A | 5.1A | -40℃~+85℃ | 34mΩ | 2s | 105mΩ | ||
| Min: 1 Mult: 1 | 0 | MPRV120V025 | Meritek | 120V 250mA 3A 500mA Plugin Resettable Fuses ROHS | C3761093 | Plugin | Tape & Reel (TR) | 120V | 250mA | 3A | 500mA | -40℃~+85℃ | 1.25Ω | 7.5s | 3Ω | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | PRG21BC2R2MM1RK | Murata Electronics | Resettable Fuses ROHS | C3761097 | - | Tape & Reel (TR) | - | - | - | - | -40℃~+85℃ | - | 2s | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | MPTS2920L07560 | Meritek | 60V 750mA 100A 1.5A SMD,7.4x5.1mm Resettable Fuses ROHS | C3761101 | SMD,7.4x5.1mm | Tape & Reel (TR) | 60V | 750mA | 100A | 1.5A | -40℃~+85℃ | 180mΩ | 300ms | 1Ω | ||
| Min: 1 Mult: 1 | 0 | AS35 20010 | Ametherm | Resettable Fuses ROHS | C3761104 | - | Bag-packed | - | - | - | - | - | 20Ω | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MF-RG400-0-14 | BOURNS | 16V 4A 100A 6.8A Plugin Resettable Fuses ROHS | C3761117 | Plugin | Tape & Reel (TR) | 16V | 4A | 100A | 6.8A | -40℃~+85℃ | 21mΩ | 1.7s | - | ||
| Min: 1 Mult: 1 | 0 | 0ZRR0250FF1A | Bel Fuse | 60V 2.5A 40A 5A Plugin Resettable Fuses ROHS | C3761123 | Plugin | Tape & Reel (TR) | 60V | 2.5A | 40A | 5A | -40℃~+85℃ | 50mΩ | 15.6s | 130mΩ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MF-LSMF200X-2 | BOURNS | 2A SMD,5.1x7.4mm Resettable Fuses ROHS | C3761136 | SMD,5.1x7.4mm | Tape & Reel (TR) | - | 2A | - | - | -40℃~+85℃ | - | 2s;1s | - | ||
| Min: 1 Mult: 1 | 0 | MS32 10015 | Ametherm | Resettable Fuses ROHS | C3761141 | - | Bag-packed | - | - | - | - | - | 10Ω | - | - | ||
| Min: 1 Mult: 1 | 0 | SL12 2R505 | Ametherm | Resettable Fuses ROHS | C3761156 | - | Bag-packed | - | - | - | - | - | 2.5Ω | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | MPTS2920L125R | Meritek | 33V 1.25A 100A 2.5A SMD,5.1x7.4mm Resettable Fuses ROHS | C3761170 | SMD,5.1x7.4mm | Tape & Reel (TR) | 33V | 1.25A | 100A | 2.5A | -40℃~+85℃ | 50mΩ | 2s | 250mΩ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MF-R075-2-17 | BOURNS | 60V 750mA 40A 1.5A Plugin Resettable Fuses ROHS | C3761172 | Plugin | Tape & Reel (TR) | 60V | 750mA | 40A | 1.5A | -40℃~+85℃ | 180mΩ | 6.3s | - | ||
| Min: 1 Mult: 1 | 0 | MS32 5R020-B | Ametherm | Resettable Fuses ROHS | C3761184 | - | Bag-packed | - | - | - | - | - | 5Ω | - | - | ||
| Min: 1 Mult: 1 | 0 | MF72-015D15 | Cantherm | Resettable Fuses ROHS | C3761186 | - | Bag-packed | - | - | - | - | - | 15Ω | - | - | ||
| Min: 1 Mult: 1 | 0 | SL22 12103 | Ametherm | Resettable Fuses ROHS | C3761221 | - | Bag-packed | - | - | - | - | - | 120Ω | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 0ZRR0075FF1E | Bel Fuse | 60V 750mA 40A 1.5A Plugin Resettable Fuses ROHS | C3761235 | Plugin | Tape & Reel (TR) | 60V | 750mA | 40A | 1.5A | -40℃~+85℃ | 250mΩ | 6.3s | 600mΩ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 0ZRM0020FF2C | Bel Fuse | 120V 200mA 2A 400mA Plugin Resettable Fuses ROHS | C3761245 | Plugin | Tape & Reel (TR) | 120V | 200mA | 2A | 400mA | -40℃~+85℃ | 1.83Ω | 9s | 4.4Ω | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 0ZRG0110FF1E | Bel Fuse | 30V 1.1A 40A 2.2A Plugin Resettable Fuses ROHS | C3761247 | Plugin | Tape & Reel (TR) | 30V | 1.1A | 40A | 2.2A | -40℃~+85℃ | 50mΩ | 2.3s | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | PRG15BC4R7MM1RC | Murata Electronics | 9V 91mA 2.5A 172mA 0402 Resettable Fuses ROHS | C3761249 | 0402 | Tape & Reel (TR) | 9V | 91mA | 2.5A | 172mA | -20℃~+85℃ | - | 900ms;12.6s;200ms | - | ||
| Min: 1 Mult: 1 | 0 | MF-RHT500-0 | BOURNS | 16V 5A 100A 9A Plugin Resettable Fuses ROHS | C3761250 | Plugin | Bag-packed | 16V | 5A | 100A | 9A | -40℃~+125℃ | 17.5mΩ | 9s | - | ||
| Min: 1 Mult: 1 | 0 | SL10 25002 | Ametherm | Resettable Fuses ROHS | C3761257 | - | Bag-packed | - | - | - | - | - | 25Ω | - | - | ||
| Min: 1 Mult: 1 | 0 | SL12 25003-B | Ametherm | Resettable Fuses ROHS | C3761274 | - | Bag-packed | - | - | - | - | - | 25Ω | - | - |