Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Operating Temperature
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Operating Temperature
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | 0ZCM0010FF2G | Bel Fuse | 15V 100mA 40A 250mA 0603 Resettable Fuses ROHS | C3761288 | 0603 | Tape & Reel (TR) | 15V | 100mA | 40A | 250mA | -40℃~+85℃ | 900mΩ | 100ms | 8Ω | ||
| Min: 1 Mult: 1 | 0 | 72R025XU | Littelfuse | 72V 250mA 40A 500mA Plugin Resettable Fuses ROHS | C3761293 | Plugin | Tape & Reel (TR) | 72V | 250mA | 40A | 500mA | -40℃~+85℃ | 1.25Ω | 2.5s | 3Ω | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | MF-USHT150KX-2 | BOURNS | 12V 1.5A 40A 4.5A 1210 Resettable Fuses ROHS | C3761298 | 1210 | Tape & Reel (TR) | 12V | 1.5A | 40A | 4.5A | -40℃~+125℃ | 25mΩ | 5s | 250mΩ | ||
| Min: 1 Mult: 1 | 0 | B59755C0115A070 | TDK | Resettable Fuses ROHS | C3761301 | - | Bag-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | PFRA.020.2 | SCHURTER | 60V 200mA 40A 400mA Plugin Resettable Fuses ROHS | C3761304 | Plugin | Tape & Reel (TR) | 60V | 200mA | 40A | 400mA | -40℃~+85℃ | 1.5Ω | 2.2s | 4.4Ω | ||
| Min: 1 Mult: 1 | 0 | MF72-005D7 | Cantherm | Resettable Fuses ROHS | C3761305 | - | Bag-packed | - | - | - | - | - | 5Ω | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 0ZCN0110AF2C | Bel Fuse | 33V 1.1A 100A 2.2A SMD,5.1x4.1mm Resettable Fuses ROHS | C3761315 | SMD,5.1x4.1mm | Tape & Reel (TR) | 33V | 1.1A | 100A | 2.2A | -40℃~+85℃ | 100mΩ | 500ms | 400mΩ | ||
| Min: 1 Mult: 1 | 0 | SL18 2R508-B | Ametherm | Resettable Fuses ROHS | C3761326 | - | Bag-packed | - | - | - | - | - | 2.5Ω | - | - | ||
| Min: 1 Mult: 1 | 0 | SL12 15004 | Ametherm | Resettable Fuses ROHS | C3761330 | - | Bag-packed | - | - | - | - | - | 15Ω | - | - | ||
| Min: 1 Mult: 1 | 0 | SL32 0R536-B | Ametherm | Resettable Fuses ROHS | C3761332 | - | Bag-packed | - | - | - | - | - | 500mΩ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | PTR030V0110-TR | EATON | 30V 1.1A 40A 2.2A Plugin Resettable Fuses ROHS | C3761346 | Plugin | Tape & Reel (TR) | 30V | 1.1A | 40A | 2.2A | -40℃~+85℃ | 50mΩ | 6.6s | 170mΩ | ||
| Min: 1 Mult: 1 | 0 | PTGL20AS470H0D02BZ | Murata Electronics | Resettable Fuses ROHS | C3761360 | - | Bag-packed | - | - | - | - | - | 47Ω | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | R2920-100-R | OptiFuse | 33V 1.1A 100A 2.2A SMD,5.1x7.4mm Resettable Fuses ROHS | C3761366 | SMD,5.1x7.4mm | Tape & Reel (TR) | 33V | 1.1A | 100A | 2.2A | -40℃~+85℃ | 90mΩ | 500ms | 410mΩ | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0 | B57237S150M54 | TDK | Resettable Fuses ROHS | C3761371 | - | Tape & Reel (TR) | - | - | - | - | - | 15Ω | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 0ZRB0110FF2E | Bel Fuse | 30V 1.1A 40A 2.2A Plugin Resettable Fuses ROHS | C3761379 | Plugin | Tape & Reel (TR) | 30V | 1.1A | 40A | 2.2A | -40℃~+85℃ | 50mΩ | 6.6s | 170mΩ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | PTR016V0135-TR | EATON | 16V 1.35A 40A 2.7A Plugin Resettable Fuses ROHS | C3761393 | Plugin | Tape & Reel (TR) | 16V | 1.35A | 40A | 2.7A | -40℃~+85℃ | 40mΩ | 4.5s | 120mΩ | ||
| Min: 1 Mult: 1 | 0 | SG301 | Ametherm | Resettable Fuses ROHS | C3761396 | - | Bag-packed | - | - | - | - | - | 1Ω | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | MF-USML600/6-2 | BOURNS | 6V 6A 50A 12A 1210 Resettable Fuses ROHS | C3761398 | 1210 | Tape & Reel (TR) | 6V | 6A | 50A | 12A | -40℃~+85℃ | 1mΩ | 2s | 10mΩ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MPTS0805L075 | Meritek | 6V 750mA 100A 1.5A 0805 Resettable Fuses ROHS | C3761404 | 0805 | Tape & Reel (TR) | 6V | 750mA | 100A | 1.5A | -40℃~+85℃ | 90mΩ | 200ms | 350mΩ | ||
| Min: 1 Mult: 1 | 0 | MS22 12102-B | Ametherm | Resettable Fuses ROHS | C3761413 | - | Bag-packed | - | - | - | - | - | 120Ω | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | MPTS1812L150 | Meritek | 8V 1.5A 100A 3A 1812 Resettable Fuses ROHS | C3761414 | 1812 | Tape & Reel (TR) | 8V | 1.5A | 100A | 3A | -40℃~+85℃ | 40mΩ | 500ms | 110mΩ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MPTS1812L300 | Meritek | 6V 3A 100A 5A 1812 Resettable Fuses ROHS | C3761415 | 1812 | Tape & Reel (TR) | 6V | 3A | 100A | 5A | -40℃~+85℃ | 10mΩ | 4s | 40mΩ | ||
| Min: 1 Mult: 1 | 0 | 0ZRB0090FF1C | Bel Fuse | 30V 900mA 40A 1.8A Plugin Resettable Fuses ROHS | C3761424 | Plugin | Box-packed | 30V | 900mA | 40A | 1.8A | -40℃~+85℃ | 70mΩ | 5.9s | 220mΩ | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | 0ZRS0100FF2B | Bel Fuse | 32V 1A 100A 1.9A Plugin Resettable Fuses ROHS | C3761457 | Plugin | Tape & Reel (TR) | 32V | 1A | 100A | 1.9A | -40℃~+125℃ | 150mΩ | 6.2s | 430mΩ | ||
| Min: 1 Mult: 1 | 0 | MF-R075-AP-17 | BOURNS | 60V 750mA 40A 1.5A Plugin Resettable Fuses ROHS | C3761471 | Plugin | Tape & Reel (TR) | 60V | 750mA | 40A | 1.5A | -40℃~+85℃ | 180mΩ | 6.3s | - |