Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Operating Temperature
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Operating Temperature
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 6000
| 0 | MF-SMDF030-2 | BOURNS | 60V 300mA 20A 800mA SMD,5.1x4.6mm Resettable Fuses ROHS | C3762156 | SMD,5.1x4.6mm | Tape & Reel (TR) | 60V | 300mA | 20A | 800mA | -40℃~+85℃ | 450mΩ | 1.5s | 2.2Ω | ||
| Min: 1 Mult: 1 | 0 | 0ZRF0012FF1E | Bel Fuse | 60V 120mA 3A 480mA Plugin Resettable Fuses ROHS | C3762161 | Plugin | Box-packed | 60V | 120mA | 3A | 480mA | -40℃~+85℃ | 4Ω | 2s | 16Ω | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MPTS0805L035R | Meritek | 6V 350mA 100A 750mA 0805 Resettable Fuses ROHS | C3762170 | 0805 | Tape & Reel (TR) | 6V | 350mA | 100A | 750mA | -40℃~+85℃ | 250mΩ | 100ms | 1.2Ω | ||
| Min: 1 Mult: 1 | 0 | RS120-300 | OptiFuse | 120V 3A 17A 6A Plugin Resettable Fuses ROHS | C3762174 | Plugin | Bag-packed | 120V | 3A | 17A | 6A | -40℃~+85℃ | 40mΩ | 19.8s | 100mΩ | ||
| Min: 1 Mult: 1 | 0 | MS22 12102 | Ametherm | Resettable Fuses ROHS | C3762199 | - | Bag-packed | - | - | - | - | - | 120Ω | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MF-RHT300-0-14 | BOURNS | 16V 3A 100A 6A Plugin Resettable Fuses ROHS | C3762506 | Plugin | Tape & Reel (TR) | 16V | 3A | 100A | 6A | -40℃~+125℃ | 33mΩ | 5s | - | ||
| Min: 1 Mult: 1 | 0 | 0ZRC0135FF1A | Bel Fuse | 90V 1.35A 40A 2.7A Plugin Resettable Fuses ROHS | C3762526 | Plugin | Box-packed | 90V | 1.35A | 40A | 2.7A | -40℃~+85℃ | 120mΩ | 9.6s | 300mΩ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MF-RHT750-2-14 | BOURNS | 16V 7.5A 100A 13.1A Plugin Resettable Fuses ROHS | C3762535 | Plugin | Tape & Reel (TR) | 16V | 7.5A | 100A | 13.1A | -40℃~+125℃ | 9.4mΩ | 7s | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | MPTS2016L10033R | Meritek | 33V 1.1A 100A 2.2A SMD,5.1x4.1mm Resettable Fuses ROHS | C3762576 | SMD,5.1x4.1mm | Tape & Reel (TR) | 33V | 1.1A | 100A | 2.2A | -40℃~+85℃ | 100mΩ | 500ms | 400mΩ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 0ZCJ0025FF2E | Bel Fuse | 16V 250mA 100A 500mA 1206 Resettable Fuses ROHS | C3762597 | 1206 | Tape & Reel (TR) | 16V | 250mA | 100A | 500mA | -40℃~+85℃ | 550mΩ | 80ms | 2.3Ω | ||
| Min: 1 Mult: 1 | 0 | 0ZRR0160FF1A | Bel Fuse | 60V 1.6A 40A 3.2A Plugin Resettable Fuses ROHS | C3762603 | Plugin | Tape & Reel (TR) | 60V | 1.6A | 40A | 3.2A | -40℃~+85℃ | 90mΩ | 11.4s | 220mΩ | ||
| Min: 1 Mult: 1 | 0 | MF-R500-AP-14 | BOURNS | 30V 5A 40A 10A Plugin Resettable Fuses ROHS | C3762612 | Plugin | Tape & Reel (TR) | 30V | 5A | 40A | 10A | -40℃~+85℃ | 10mΩ | 14.5s | - | ||
| Min: 1 Mult: 1 | 0 | SL22 22102-B | Ametherm | Resettable Fuses ROHS | C3762634 | - | Bag-packed | - | - | - | - | - | 220Ω | - | - | ||
| Min: 1 Mult: 1
Full Reel: 6000
| 0 | MPTS0603L020 | Meritek | 9V 200mA 40A 450mA 0603 Resettable Fuses ROHS | C3762637 | 0603 | Tape & Reel (TR) | 9V | 200mA | 40A | 450mA | -40℃~+85℃ | 550mΩ | 100ms | 3.5Ω | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | MPTS0603L003 | Meritek | 30V 30mA 40A 90mA 0603 Resettable Fuses ROHS | C3762651 | 0603 | Tape & Reel (TR) | 30V | 30mA | 40A | 90mA | -40℃~+85℃ | 3.5Ω | 1s | 28Ω | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SCF9550-30-12 | EATON | 80V 30A Resettable Fuses ROHS | C3762654 | - | Tape & Reel (TR) | 80V | - | 30A | - | -20℃~+60℃ | 2.5mΩ | - | 1mΩ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MF-R500-2-14 | BOURNS | 30V 5A 40A 10A Plugin Resettable Fuses ROHS | C3762667 | Plugin | Tape & Reel (TR) | 30V | 5A | 40A | 10A | -40℃~+85℃ | 10mΩ | 14.5s | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MF-USHT035KX-2 | BOURNS | 30V 350mA 20A 1.75A 1210 Resettable Fuses ROHS | C3762671 | 1210 | Tape & Reel (TR) | 30V | 350mA | 20A | 1.75A | -40℃~+125℃ | 400mΩ | 100ms | 2.2Ω | ||
| Min: 1 Mult: 1
Full Reel: 6000
| 0 | MPTS0603L020R | Meritek | 9V 200mA 40A 450mA 0603 Resettable Fuses ROHS | C3762675 | 0603 | Tape & Reel (TR) | 9V | 200mA | 40A | 450mA | -40℃~+85℃ | 550mΩ | 100ms | 3.5Ω | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | PFNF.020.2 | SCHURTER | 24V 200mA 10A 460mA 1206 Resettable Fuses ROHS | C3762700 | 1206 | Tape & Reel (TR) | 24V | 200mA | 10A | 460mA | -40℃~+85℃ | 600mΩ | 600ms | 2.6Ω | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 0ZRN0200FF2D | Bel Fuse | 16V 2A 100A 3.8A Plugin Resettable Fuses ROHS | C3762701 | Plugin | Tape & Reel (TR) | 16V | 2A | 100A | 3.8A | -40℃~+125℃ | 45mΩ | 3s | 110mΩ | ||
| Min: 1 Mult: 1 | 0 | CL-190A | Amphenol ICC | Resettable Fuses ROHS | C3762705 | - | Bag-packed | - | - | - | - | - | 25Ω | - | - | ||
| Min: 1 Mult: 1 | 0 | SG310 | Ametherm | Resettable Fuses ROHS | C3762726 | - | Bag-packed | - | - | - | - | - | 5Ω | - | - | ||
| Min: 1 Mult: 1 | 0 | SL10 2R005 | Ametherm | Resettable Fuses ROHS | C3762745 | - | Bag-packed | - | - | - | - | - | 2Ω | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MF-R700-0-14 | BOURNS | 30V 7A 40A 14A Plugin Resettable Fuses ROHS | C3762765 | Plugin | Tape & Reel (TR) | 30V | 7A | 40A | 14A | -40℃~+85℃ | 5mΩ | 17.5s | - |