Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Operating Temperature
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Operating Temperature
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MF-RX375/72-2-14 | BOURNS | 72V 3.75A 40A 7.5A Plugin Resettable Fuses ROHS | C3762578 | Plugin | Tape & Reel (TR) | 72V | 3.75A | 40A | 7.5A | -40℃~+85℃ | 80mΩ | 24s | 30mΩ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MF-R500-2-14 | BOURNS | 30V 5A 40A 10A Plugin Resettable Fuses ROHS | C3762667 | Plugin | Tape & Reel (TR) | 30V | 5A | 40A | 10A | -40℃~+85℃ | 10mΩ | 14.5s | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MF-USHT035KX-2 | BOURNS | 30V 350mA 20A 1.75A 1210 Resettable Fuses ROHS | C3762671 | 1210 | Tape & Reel (TR) | 30V | 350mA | 20A | 1.75A | -40℃~+125℃ | 400mΩ | 100ms | 2.2Ω | ||
| Min: 1 Mult: 1 | 0 | CL-30A | Amphenol ICC | Resettable Fuses ROHS | C3762674 | - | Bag-packed | - | - | - | - | - | 2.5Ω | - | - | ||
| Min: 1 Mult: 1
Full Reel: 6000
| 0 | MPTS0603L020R | Meritek | 9V 200mA 40A 450mA 0603 Resettable Fuses ROHS | C3762675 | 0603 | Tape & Reel (TR) | 9V | 200mA | 40A | 450mA | -40℃~+85℃ | 550mΩ | 100ms | 3.5Ω | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MF-RG800-2-14 | BOURNS | 16V 8A 100A 13.6A Plugin Resettable Fuses ROHS | C3762676 | Plugin | Tape & Reel (TR) | 16V | 8A | 100A | 13.6A | -40℃~+85℃ | 5.6mΩ | 5s | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | MPTS1210L200R | Meritek | 6V 2A 100A 4A 1210 Resettable Fuses ROHS | C3762677 | 1210 | Tape & Reel (TR) | 6V | 2A | 100A | 4A | -40℃~+85℃ | 15mΩ | 1s | 70mΩ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MF-RHT1300-2-14 | BOURNS | 16V 13A 100A 24A Plugin Resettable Fuses ROHS | C3762688 | Plugin | Tape & Reel (TR) | 16V | 13A | 100A | 24A | -40℃~+125℃ | 4.1mΩ | 13s | - | ||
| Min: 1 Mult: 1 | 0 | TD0710-B33-2JB | Littelfuse | Resettable Fuses ROHS | C3762690 | - | Bag-packed | - | - | - | - | -40℃~+125℃ | - | 100ms | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MF-LSMF400/12X-2 | BOURNS | 12V 4A 40A 8A SMD,5.1x7.4mm Resettable Fuses ROHS | C3762694 | SMD,5.1x7.4mm | Tape & Reel (TR) | 12V | 4A | 40A | 8A | -40℃~+85℃ | 5mΩ | 25s | - | ||
| Min: 1 Mult: 1 | 0 | MF72-003D11 | Cantherm | Resettable Fuses ROHS | C3762698 | - | Bag-packed | - | - | - | - | - | 3Ω | - | - | ||
| Min: 1 Mult: 1 | 0 | MPTR30V090 | Meritek | 30V 900mA 100A 1.8A Plugin Resettable Fuses ROHS | C3762772 | Plugin | Tape & Reel (TR) | 30V | 900mA | 100A | 1.8A | -40℃~+85℃ | 70mΩ | 5.9s | 220mΩ | ||
| Min: 1 Mult: 1 | 0 | MPTR60V185 | Meritek | 60V 1.85A 40A 3.7A Plugin Resettable Fuses ROHS | C3762775 | Plugin | Tape & Reel (TR) | 60V | 1.85A | 40A | 3.7A | -40℃~+85℃ | 80mΩ | 12.6s | 190mΩ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MF-RHT800-2-14 | BOURNS | 16V 8A 100A 15A Plugin Resettable Fuses ROHS | C3762786 | Plugin | Tape & Reel (TR) | 16V | 8A | 100A | 15A | -40℃~+125℃ | 8mΩ | 8s | - | ||
| Min: 1 Mult: 1 | 0 | MPRV120V075 | Meritek | 120V 750mA 7.5A 1.5A Plugin Resettable Fuses ROHS | C3760267 | Plugin | Tape & Reel (TR) | 120V | 750mA | 7.5A | 1.5A | -40℃~+85℃ | 250mΩ | 15s | 690mΩ | ||
| Min: 1 Mult: 1 | 0 | 0ZRB0500FF1A | Bel Fuse | 30V 5A 40A 10A Plugin Resettable Fuses ROHS | C3760275 | Plugin | Box-packed | 30V | 5A | 40A | 10A | -40℃~+85℃ | 10mΩ | 14.5s | 50mΩ | ||
| Min: 1 Mult: 1 | 0 | SG333 | Ametherm | Resettable Fuses ROHS | C3760276 | - | Bag-packed | - | - | - | - | - | 5Ω | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| MF-NSML350-2 | BOURNS | 6V 3.5A 50A 7A 1206 Resettable Fuses ROHS | C3760423 | 1206 | Tape & Reel (TR) | 6V | 3.5A | 50A | 7A | -40℃~+85℃ | 2mΩ | 5s | 18mΩ | ||
| Min: 1 Mult: 1 | 0 | MS22 30005 | Ametherm | Resettable Fuses ROHS | C3760425 | - | Bag-packed | - | - | - | - | - | 30Ω | - | - | ||
| Min: 1 Mult: 1 | 0 | MF72-001.3D13 | Cantherm | Resettable Fuses ROHS | C3760484 | - | Bag-packed | - | - | - | - | - | 1.3Ω | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MF-R050-AP | BOURNS | 60V 500mA 40A 1A Plugin Resettable Fuses ROHS | C3760864 | Plugin | Tape & Reel (TR) | 60V | 500mA | 40A | 1A | -40℃~+85℃ | 410mΩ | 4s | 1.17Ω | ||
| Min: 1 Mult: 1 | 0 | SL12-22101-AT | Ametherm | Resettable Fuses ROHS | C3760866 | - | Bag-packed | - | - | - | - | - | 220Ω | - | - | ||
| Min: 1 Mult: 1 | 0 | MF-R1100-AP | BOURNS | 16V 11A 100A 22A Plugin Resettable Fuses ROHS | C3760871 | Plugin | Tape & Reel (TR) | 16V | 11A | 100A | 22A | -40℃~+85℃ | 14mΩ | 20s | 3mΩ | ||
| Min: 1 Mult: 1 | 0 | B57236S0809M000 | TDK | Resettable Fuses ROHS | C3760874 | - | Bag-packed | - | - | - | - | - | 8Ω | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MF-R400-AP-14 | BOURNS | 30V 4A 40A 8A Plugin Resettable Fuses ROHS | C3760875 | Plugin | Tape & Reel (TR) | 30V | 4A | 40A | 8A | -40℃~+85℃ | 10mΩ | 12.7s | - |