Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Operating Temperature
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Operating Temperature
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 3000
| 0 | MF-R040-0-17 | BOURNS | 60V 400mA 40A 800mA Plugin Resettable Fuses ROHS | C3760779 | Plugin | Tape & Reel (TR) | 60V | 400mA | 40A | 800mA | -40℃~+85℃ | 520mΩ | 3.8s | - | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | PTCCL09H471DTE | Vishay Intertech | 30V 470mA 5A 705mA Plugin Resettable Fuses ROHS | C3760780 | Plugin | Tape & Reel (TR) | 30V | 470mA | 5A | 705mA | -40℃~+85℃ | - | 3.8s;5.3s | - | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | MPTS1812L15024R | Meritek | 24V 1.5A 100A 3A 1812 Resettable Fuses ROHS | C3760791 | 1812 | Tape & Reel (TR) | 24V | 1.5A | 100A | 3A | -40℃~+85℃ | 40mΩ | 1.5s | 120mΩ | |||
Min: 1 Mult: 1 | 0 | B59771B0120A070 | TDK | 420V 1.4A 97mA Plugin Resettable Fuses ROHS | C3760792 | Plugin | Tape & Reel (TR) | 420V | - | 1.4A | 97mA | 0℃~+60℃ | - | 3s | - | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | 2920L030DR-A | Littelfuse | 60V 300mA 10A 600mA SMD,5.1x7.4mm Resettable Fuses ROHS | C3760795 | SMD,5.1x7.4mm | Tape & Reel (TR) | 60V | 300mA | 10A | 600mA | -40℃~+85℃ | 1.2Ω | 3s | 4.8Ω | |||
Min: 1 Mult: 1 | 0 | SL08 5R002-A | Ametherm | Resettable Fuses ROHS | C3760832 | - | Bag-packed | - | - | - | - | - | 5Ω | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | PICOASMDCH050F-2 | Littelfuse | 16V 500mA 40A 1.7A 0805 Resettable Fuses ROHS | C3760834 | 0805 | Tape & Reel (TR) | 16V | 500mA | 40A | 1.7A | -40℃~+125℃ | 250mΩ | 100ms | 1.6Ω | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | MPTS2920L07560R | Meritek | 60V 750mA 100A 1.5A SMD,5.1x7.4mm Resettable Fuses ROHS | C3760836 | SMD,5.1x7.4mm | Tape & Reel (TR) | 60V | 750mA | 100A | 1.5A | -40℃~+85℃ | 180mΩ | 300ms | 1Ω | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | MF-LSMF330/16X-2 | BOURNS | 16V 3.3A SMD,5.1x7.4mm Resettable Fuses ROHS | C3760839 | SMD,5.1x7.4mm | Tape & Reel (TR) | 16V | 3.3A | - | - | -40℃~+85℃ | - | 12.6s;5s | - | |||
Min: 1 Mult: 1 | 0 | SL08 20002-A | Ametherm | Resettable Fuses ROHS | C3760842 | - | Bag-packed | - | - | - | - | - | 20Ω | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | SCF9550-45-14L | EATON | 80V 45A Resettable Fuses ROHS | C3760848 | - | Tape & Reel (TR) | 80V | - | 45A | - | -20℃~+60℃ | 1.5mΩ | - | 0.5mΩ | |||
Min: 1 Mult: 1 | 0 | PTGL04AS220K4N51B0 | Murata Electronics | 60V 112mA 1A 149mA Plugin Resettable Fuses ROHS | C3760849 | Plugin | Tape & Reel (TR) | 60V | 112mA | 1A | 149mA | -30℃~+85℃ | - | 15s | - | |||
Min: 1 Mult: 1 | 0 | SL12 80002-B | Ametherm | Resettable Fuses ROHS | C3760850 | - | Bag-packed | - | - | - | - | - | 80Ω | - | - | |||
Min: 1 Mult: 1 | 0 | MF72-001.5D13 | Cantherm | Resettable Fuses ROHS | C3760851 | - | Bag-packed | - | - | - | - | - | 1.5Ω | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | MF-LSMF330/24X-2 | BOURNS | 24V 3.3A SMD,5.1x7.4mm Resettable Fuses ROHS | C3760855 | SMD,5.1x7.4mm | Tape & Reel (TR) | 24V | 3.3A | - | - | -40℃~+85℃ | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | PTR016V1400-TR | EATON | 16V 14A 100A 23.8A Plugin Resettable Fuses ROHS | C3760859 | Plugin | Tape & Reel (TR) | 16V | 14A | 100A | 23.8A | -40℃~+85℃ | 2mΩ | 9s | - | |||
Min: 1 Mult: 1 | 0 | SL22 7R010-A | Ametherm | Resettable Fuses ROHS | C3760860 | - | Bag-packed | - | - | - | - | - | 7Ω | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MF-R050-AP | BOURNS | 60V 500mA 40A 1A Plugin Resettable Fuses ROHS | C3760864 | Plugin | Tape & Reel (TR) | 60V | 500mA | 40A | 1A | -40℃~+85℃ | 410mΩ | 4s | 1.17Ω | |||
Min: 1 Mult: 1 | 0 | SL12-22101-AT | Ametherm | Resettable Fuses ROHS | C3760866 | - | Bag-packed | - | - | - | - | - | 220Ω | - | - | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | PTSLR06038V050 | EATON | 8V 500mA 25A 1A 0603 Resettable Fuses ROHS | C3760867 | 0603 | Tape & Reel (TR) | 8V | 500mA | 25A | 1A | -40℃~+85℃ | 50mΩ | 600ms | 400mΩ | |||
Min: 1 Mult: 1 | 0 | MF-R1100-AP | BOURNS | 16V 11A 100A 22A Plugin Resettable Fuses ROHS | C3760871 | Plugin | Tape & Reel (TR) | 16V | 11A | 100A | 22A | -40℃~+85℃ | 14mΩ | 20s | 3mΩ | |||
Min: 1 Mult: 1 | 0 | B57236S0809M000 | TDK | Resettable Fuses ROHS | C3760874 | - | Bag-packed | - | - | - | - | - | 8Ω | - | - | |||
Min: 1 Mult: 1 | 0 | SL12 17004 | Ametherm | Resettable Fuses ROHS | C3760882 | - | Bag-packed | - | - | - | - | - | 17.5Ω | - | - | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | 0ZRM0075AF2B | Bel Fuse | 120V 750mA 7A 1.5A Plugin Resettable Fuses ROHS | C3760885 | Plugin | Tape & Reel (TR) | 120V | 750mA | 7A | 1.5A | -40℃~+85℃ | 250mΩ | 15s | 690mΩ | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | YPAL0.45N | Amphenol ICC | 30V 1.3A 8A 2.6A Plugin Resettable Fuses ROHS | C3760910 | Plugin | Tape & Reel (TR) | 30V | 1.3A | 8A | 2.6A | 0℃~+60℃ | - | 1.5s | - |