Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Operating Temperature
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Operating Temperature
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MF-RHT750-2-14 | BOURNS | 16V 7.5A 100A 13.1A Plugin Resettable Fuses ROHS | C3762535 | Plugin | Tape & Reel (TR) | 16V | 7.5A | 100A | 13.1A | -40℃~+125℃ | 9.4mΩ | 7s | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | MF-SMHT160-2 | BOURNS | 16V 1.6A 100A 3.2A SMD,9.5x5.9mm Resettable Fuses ROHS | C3762581 | SMD,9.5x5.9mm | Tape & Reel (TR) | 16V | 1.6A | 100A | 3.2A | -40℃~+125℃ | 50mΩ | 10s | 150mΩ | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | MPTS1210L035 | Meritek | 16V 350mA 100A 700mA 1210 Resettable Fuses ROHS | C3762592 | 1210 | Tape & Reel (TR) | 16V | 350mA | 100A | 700mA | -40℃~+85℃ | 320mΩ | 200ms | 1.3Ω | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 0ZCJ0025FF2E | Bel Fuse | 16V 250mA 100A 500mA 1206 Resettable Fuses ROHS | C3762597 | 1206 | Tape & Reel (TR) | 16V | 250mA | 100A | 500mA | -40℃~+85℃ | 550mΩ | 80ms | 2.3Ω | ||
| Min: 1 Mult: 1 | 0 | 0ZRR0160FF1A | Bel Fuse | 60V 1.6A 40A 3.2A Plugin Resettable Fuses ROHS | C3762603 | Plugin | Tape & Reel (TR) | 60V | 1.6A | 40A | 3.2A | -40℃~+85℃ | 90mΩ | 11.4s | 220mΩ | ||
| Min: 1 Mult: 1 | 0 | MF-RG800-AP-14 | BOURNS | 16V 8A 100A 13.6A Plugin Resettable Fuses ROHS | C3762686 | Plugin | Tape & Reel (TR) | 16V | 8A | 100A | 13.6A | -40℃~+85℃ | 5.6mΩ | 5s | - | ||
| Min: 1 Mult: 1 | 0 | MS22 50004-B | Ametherm | Resettable Fuses ROHS | C3762682 | - | Bag-packed | - | - | - | - | - | 50Ω | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MF-LSMF150X-2 | BOURNS | 1.5A SMD,5.1x7.4mm Resettable Fuses ROHS | C3762683 | SMD,5.1x7.4mm | Tape & Reel (TR) | - | 1.5A | - | - | -40℃~+85℃ | - | 100ms;20s;5s | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 0ZCG0035FF2C | Bel Fuse | 16V 350mA 40A 700mA 1812 Resettable Fuses ROHS | C3762699 | 1812 | Tape & Reel (TR) | 16V | 350mA | 40A | 700mA | -40℃~+85℃ | 320mΩ | 100ms | 1.5Ω | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | PFNF.020.2 | SCHURTER | 24V 200mA 10A 460mA 1206 Resettable Fuses ROHS | C3762700 | 1206 | Tape & Reel (TR) | 24V | 200mA | 10A | 460mA | -40℃~+85℃ | 600mΩ | 600ms | 2.6Ω | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 0ZRN0200FF2D | Bel Fuse | 16V 2A 100A 3.8A Plugin Resettable Fuses ROHS | C3762701 | Plugin | Tape & Reel (TR) | 16V | 2A | 100A | 3.8A | -40℃~+125℃ | 45mΩ | 3s | 110mΩ | ||
| Min: 1 Mult: 1 | 0 | CL-190A | Amphenol ICC | Resettable Fuses ROHS | C3762705 | - | Bag-packed | - | - | - | - | - | 25Ω | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MF-USHT020KX-2 | BOURNS | 30V 200mA 20A 1A 1210 Resettable Fuses ROHS | C3762712 | 1210 | Tape & Reel (TR) | 30V | 200mA | 20A | 1A | -40℃~+125℃ | 600mΩ | 100ms | 5Ω | ||
| Min: 1 Mult: 1 | 0 | SG310 | Ametherm | Resettable Fuses ROHS | C3762726 | - | Bag-packed | - | - | - | - | - | 5Ω | - | - | ||
| Min: 1 Mult: 1 | 0 | 0ZRC0025FF1E | Bel Fuse | 90V 250mA 40A 500mA Plugin Resettable Fuses ROHS | C3762728 | Plugin | Box-packed | 90V | 250mA | 40A | 500mA | -40℃~+85℃ | 1.25Ω | 2.5s | 3Ω | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| B57153S0150M000 | TDK | Resettable Fuses ROHS | C3762737 | - | Bag-packed | - | - | - | - | - | 15Ω | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 0ZRG0160FF1E | Bel Fuse | 30V 1.6A 40A 3.2A Plugin Resettable Fuses ROHS | C3762738 | Plugin | Tape & Reel (TR) | 30V | 1.6A | 40A | 3.2A | -40℃~+85℃ | 30mΩ | 9s | 110mΩ | ||
| Min: 1 Mult: 1 | 0 | MPTR90V075 | Meritek | 90V 750mA 40A 1.5A Plugin Resettable Fuses ROHS | C3762742 | Plugin | Tape & Reel (TR) | 90V | 750mA | 40A | 1.5A | -40℃~+85℃ | 250mΩ | 6.3s | 600mΩ | ||
| Min: 1 Mult: 1 | 0 | SL10 2R005 | Ametherm | Resettable Fuses ROHS | C3762745 | - | Bag-packed | - | - | - | - | - | 2Ω | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MF-R250-2-14 | BOURNS | 30V 2.5A 40A 5A Plugin Resettable Fuses ROHS | C3762754 | Plugin | Tape & Reel (TR) | 30V | 2.5A | 40A | 5A | -40℃~+85℃ | 25mΩ | 10.3s | - | ||
| Min: 1 Mult: 1 | 0 | MS35 5R025 | Ametherm | Resettable Fuses ROHS | C3762755 | - | Bag-packed | - | - | - | - | - | 5Ω | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MF-R700-0-14 | BOURNS | 30V 7A 40A 14A Plugin Resettable Fuses ROHS | C3762765 | Plugin | Tape & Reel (TR) | 30V | 7A | 40A | 14A | -40℃~+85℃ | 5mΩ | 17.5s | - | ||
| Min: 1 Mult: 1 | 0 | B59204J0130B010V60 | TDK | Resettable Fuses ROHS | C3762766 | - | Bag-packed | - | - | - | - | - | 100Ω | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 0ZRC0090FF2E | Bel Fuse | 90V 900mA 40A 1.8A Plugin Resettable Fuses ROHS | C3762778 | Plugin | Tape & Reel (TR) | 90V | 900mA | 40A | 1.8A | -40℃~+85℃ | 200mΩ | 7.2s | 470mΩ | ||
| Min: 20 Mult: 20
Full Reel: 2000
| 0 | JK-mSMD075-13.2 | Jinrui Electronic Materials Co. | 13.2V 750mA 100A 1.5A Resettable Fuses ROHS | C5307790 | - | Tape & Reel (TR) | 13.2V | 750mA | 100A | 1.5A | -40℃~+85℃ | 90mΩ | 200ms | 450mΩ |