Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Operating Temperature
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Operating Temperature
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | BK30-090-SI-E0.5 | Brightking | 30V 900mA 40A 1.8A Plugin Resettable Fuses ROHS | C522964 | Plugin | Bag-packed | 30V | 900mA | 40A | 600mW | -40℃~+85℃ | 1.8A | 90mΩ | 5.9s | 220mΩ | |||
Min: 5 Mult: 5 | 0 | BK60-030-DI | Brightking | 60V 300mA 40A 600mA Plugin Resettable Fuses ROHS | C523017 | Plugin | Bag-packed | 60V | 300mA | 40A | 490mW | -40℃~+85℃ | 600mA | 700mΩ | 3s | 1.55Ω | |||
Min: 1 Mult: 1 | 0 | BK60-030-DI-E0.5 | Brightking | 60V 300mA 40A 600mA Plugin Resettable Fuses ROHS | C523018 | Plugin | Box-packed | 60V | 300mA | 40A | 490mW | -40℃~+85℃ | 600mA | 700mΩ | 3s | 1.55Ω | |||
Min: 1 Mult: 1 | 0 | BK60-090-DI-E0.6 | Brightking | 60V 900mA 40A 1.8A Plugin Resettable Fuses ROHS | C523030 | Plugin | Box-packed | 60V | 900mA | 40A | 990mW | -40℃~+85℃ | 1.8A | 200mΩ | 7.2s | 450mΩ | |||
Min: 1 Mult: 1 | 0 | PTGL07AS2R7K2B51B0 | Murata Electronics | 30V 336mA 4.5A 663mA Plugin Resettable Fuses ROHS | C914145 | Plugin | Bag-packed | 30V | 336mA | 4.5A | - | - | 663mA | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | MF-RHT070-2-17 | BOURNS | 30V 700mA 40A 1.4A Plugin Resettable Fuses ROHS | C3761535 | Plugin | Tape & Reel (TR) | 30V | 700mA | 40A | - | -40℃~+125℃ | 1.4A | 300mΩ | 4s | - | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | MPTS2016L150 | Meritek | 15V 1.5A 100A 3A SMD,5.1x4.1mm Resettable Fuses ROHS | C3761554 | SMD,5.1x4.1mm | Tape & Reel (TR) | 15V | 1.5A | 100A | - | -40℃~+85℃ | 3A | 70mΩ | 800ms | 180mΩ | |||
Min: 1 Mult: 1 | 0 | SL10 5R004 | Ametherm | Resettable Fuses ROHS | C3761591 | - | Bag-packed | - | - | - | - | - | - | 5Ω | - | - | |||
Min: 1 Mult: 1 | 0 | MPTH250V120V | Meritek | 100V 120mA 3A 240mA Plugin Resettable Fuses ROHS | C3761594 | Plugin | Tape & Reel (TR) | 100V | 120mA | 3A | - | -40℃~+85℃ | 240mA | 4Ω | 2s | 16Ω | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | B57213P0109M351 | TDK | Resettable Fuses ROHS | C3761606 | - | Tape & Reel (TR) | - | - | - | - | - | - | 1Ω | - | - | |||
Min: 1 Mult: 1 | 0 | RHEF450 | Littelfuse | 16V 4.5A 100A 7.8A Plugin Resettable Fuses ROHS | C3761608 | Plugin | Bag-packed | 16V | 4.5A | 100A | - | -40℃~+125℃ | 7.8A | 22mΩ | 3s | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | B57236S0250M051 | TDK | Resettable Fuses ROHS | C3761609 | - | Tape & Reel (TR) | - | - | - | - | - | - | 25Ω | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | 0ZSC0600FF1E | Bel Fuse | 20V 6A 100A 11.7A Resettable Fuses ROHS | C3761620 | - | Tape & Reel (TR) | 20V | 6A | 100A | - | -40℃~+85℃ | 11.7A | 7mΩ | 5s | 19mΩ | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | MF-USML260/12-2 | BOURNS | 12V 2.6A 50A 5.2A 1210 Resettable Fuses ROHS | C3761623 | 1210 | Tape & Reel (TR) | 12V | 2.6A | 50A | - | -40℃~+85℃ | 5.2A | 4mΩ | 5s | 30mΩ | |||
Min: 1 Mult: 1 | 0 | RS90-075 | OptiFuse | 72V 750mA 40A 1.5A Plugin Resettable Fuses ROHS | C3761624 | Plugin | Bag-packed | 72V | 750mA | 40A | - | -40℃~+85℃ | 1.5A | 250mΩ | 6.3s | 600mΩ | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | MF-RG400-2-14 | BOURNS | 16V 4A 100A 6.8A Plugin Resettable Fuses ROHS | C3761631 | Plugin | Tape & Reel (TR) | 16V | 4A | 100A | - | -40℃~+85℃ | 6.8A | 21mΩ | 1.7s | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | PRG21BC0R6MM1RK | Murata Electronics | Resettable Fuses ROHS | C3761634 | - | Tape & Reel (TR) | - | - | - | - | 0℃~+60℃ | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | PTCTL3MR250HTE | Vishay Intertech | 250V 70mA 3.2A 175mA Plugin Resettable Fuses ROHS | C3761642 | Plugin | Tape & Reel (TR) | 250V | 70mA | 3.2A | - | 0℃~+70℃ | 175mA | - | 1.3s | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | SCF9550-30-01 | EATON | 62V 30A Resettable Fuses ROHS | C3761646 | - | Tape & Reel (TR) | 62V | - | 30A | - | -20℃~+60℃ | - | 2.5mΩ | - | 1mΩ | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | MF-RX075/72-2-17 | BOURNS | 72V 750mA 40A 1.5A Plugin Resettable Fuses ROHS | C3761647 | Plugin | Tape & Reel (TR) | 72V | 750mA | 40A | - | -40℃~+85℃ | 1.5A | 180mΩ | 6.3s | - | |||
Min: 1 Mult: 1 | 0 | SL10 10003 | Ametherm | Resettable Fuses ROHS | C3761663 | - | Bag-packed | - | - | - | - | - | - | 10Ω | - | - | |||
Min: 1 Mult: 1 | 0 | MS32 1R036-B | Ametherm | Resettable Fuses ROHS | C3761680 | - | Bag-packed | - | - | - | - | - | - | 1Ω | - | - | |||
Min: 1 Mult: 1 | 0 | MF72-002.5D13 | Cantherm | Resettable Fuses ROHS | C3761686 | - | Bag-packed | - | - | - | - | - | - | 2.5Ω | - | - | |||
Min: 1 Mult: 1 | 0 | YS5677 | Amphenol ICC | 75V Plugin Resettable Fuses ROHS | C3761688 | Plugin | Tape & Reel (TR) | 75V | - | - | - | -40℃~+85℃ | - | - | 9.6s | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | B57236S200M54 | TDK | Resettable Fuses ROHS | C3761692 | - | Tape & Reel (TR) | - | - | - | - | - | - | 20Ω | - | - |