Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Operating Temperature
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Operating Temperature
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | MF-R600-AP | BOURNS | 30V 6A 40A 12A Plugin Resettable Fuses ROHS | C3761070 | Plugin | Tape & Reel (TR) | 30V | 6A | 40A | 12A | -40℃~+85℃ | 40mΩ | 16s | 5mΩ | |||
Min: 1 Mult: 1 | 0 | MF73T-1 5/25 | Cantherm | Resettable Fuses ROHS | C3761074 | - | Bag-packed | - | - | - | - | - | 5Ω | - | - | |||
Min: 1 Mult: 1 | 0 | MPRV120V130 | Meritek | 120V 1.35A 10A 2.7A Plugin Resettable Fuses ROHS | C3761077 | Plugin | Tape & Reel (TR) | 120V | 1.35A | 10A | 2.7A | -40℃~+85℃ | 120mΩ | 9.6s | 300mΩ | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| PTR030V0185-BK | EATON | 30V 1.85A 40A 3.7A Plugin Resettable Fuses ROHS | C3761083 | Plugin | Tape & Reel (TR) | 30V | 1.85A | 40A | 3.7A | -40℃~+85℃ | 30mΩ | 8.7s | 90mΩ | |||
Min: 1 Mult: 1 | 0 | PTR016V0155-35K | EATON | Resettable Fuses ROHS | C3761087 | - | Bag-packed | - | - | - | - | -40℃~+85℃ | - | 3.5s | - | |||
Min: 1 Mult: 1 | 0 | MPRV120V025 | Meritek | 120V 250mA 3A 500mA Plugin Resettable Fuses ROHS | C3761093 | Plugin | Tape & Reel (TR) | 120V | 250mA | 3A | 500mA | -40℃~+85℃ | 1.25Ω | 7.5s | 3Ω | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | MPTS2920L07560 | Meritek | 60V 750mA 100A 1.5A SMD,7.4x5.1mm Resettable Fuses ROHS | C3761101 | SMD,7.4x5.1mm | Tape & Reel (TR) | 60V | 750mA | 100A | 1.5A | -40℃~+85℃ | 180mΩ | 300ms | 1Ω | |||
Min: 1 Mult: 1 | 0 | AS35 20010 | Ametherm | Resettable Fuses ROHS | C3761104 | - | Bag-packed | - | - | - | - | - | 20Ω | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | MPTS1210L010 | Meritek | 60V 100mA 100A 250mA 1210 Resettable Fuses ROHS | C3761214 | 1210 | Tape & Reel (TR) | 60V | 100mA | 100A | 250mA | -40℃~+85℃ | 1.6Ω | 1.5s | 15Ω | |||
Min: 1 Mult: 1 | 0 | SL22 12103 | Ametherm | Resettable Fuses ROHS | C3761221 | - | Bag-packed | - | - | - | - | - | 120Ω | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | B57364S0409M051 | TDK | Resettable Fuses ROHS | C3761232 | - | Tape & Reel (TR) | - | - | - | - | - | 4Ω | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | 0ZRG0110FF1E | Bel Fuse | 30V 1.1A 40A 2.2A Plugin Resettable Fuses ROHS | C3761247 | Plugin | Tape & Reel (TR) | 30V | 1.1A | 40A | 2.2A | -40℃~+85℃ | 50mΩ | 2.3s | - | |||
Min: 1 Mult: 1 | 0 | MPRV120V075 | Meritek | 120V 750mA 7.5A 1.5A Plugin Resettable Fuses ROHS | C3760267 | Plugin | Tape & Reel (TR) | 120V | 750mA | 7.5A | 1.5A | -40℃~+85℃ | 250mΩ | 15s | 690mΩ | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | MF-LSMF330/12X-2 | BOURNS | 12V 3.3A SMD,5.1x7.4mm Resettable Fuses ROHS | C3760272 | SMD,5.1x7.4mm | Tape & Reel (TR) | 12V | 3.3A | - | - | -40℃~+85℃ | - | 500ms;600ms;80ms | - | |||
Min: 1 Mult: 1 | 0 | SG333 | Ametherm | Resettable Fuses ROHS | C3760276 | - | Bag-packed | - | - | - | - | - | 5Ω | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SL22 1R020 | Ametherm | Resettable Fuses ROHS | C3761000 | - | Bag-packed | - | - | - | - | - | 1Ω | - | - | |||
Min: 1 Mult: 1 | 0 | CL-60A | Amphenol ICC | Resettable Fuses ROHS | C3761015 | - | Bag-packed | - | - | - | - | - | 10Ω | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | VLP210XLF | Littelfuse | 16V 2.1A 100A 4.7A Resettable Fuses ROHS | C3761016 | - | Tape & Reel (TR) | 16V | 2.1A | 100A | 4.7A | -40℃~+85℃ | 18mΩ | 5s | 60mΩ | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | SCF4030-12-06 | EATON | 36V 12A Resettable Fuses ROHS | C3761018 | - | Tape & Reel (TR) | 36V | - | 12A | - | -20℃~+60℃ | 3.5mΩ | - | 1mΩ | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | MF-LSMF110X-2 | BOURNS | 1.1A SMD,5.1x7.4mm Resettable Fuses ROHS | C3761031 | SMD,5.1x7.4mm | Tape & Reel (TR) | - | 1.1A | - | - | -40℃~+85℃ | - | - | - | |||
Min: 1 Mult: 1 | 0 | MM35 0R280 | Ametherm | Resettable Fuses ROHS | C3761081 | - | Bag-packed | - | - | - | - | - | 200mΩ | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | 0ZRA0300FF2D | Bel Fuse | 16V 3A 100A 5.1A Plugin Resettable Fuses ROHS | C3761086 | Plugin | Tape & Reel (TR) | 16V | 3A | 100A | 5.1A | -40℃~+85℃ | 34mΩ | 2s | 105mΩ | |||
Min: 1 Mult: 1 | 0 | MPRV240V005 | Meritek | 240V 50mA 1A 120mA Plugin Resettable Fuses ROHS | C3761088 | Plugin | Tape & Reel (TR) | 240V | 50mA | 1A | 120mA | -40℃~+85℃ | 18.5Ω | 15s | 65Ω | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | PRG21BC2R2MM1RK | Murata Electronics | Resettable Fuses ROHS | C3761097 | - | Tape & Reel (TR) | - | - | - | - | -40℃~+85℃ | - | 2s | - | |||
Min: 1 Mult: 1 | 0 | 16R1000GMR | Littelfuse | 16V 10A 100A 17A Plugin Resettable Fuses ROHS | C3761111 | Plugin | Tape & Reel (TR) | 16V | 10A | 100A | 17A | -40℃~+85℃ | 4mΩ | 6s | 10.2mΩ |