Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Resistance - Initial (Ri) (Min)
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Operating Temperature
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Resistance - Initial (Ri) (Min)
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Operating Temperature
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | SL15 60004 | Ametherm | Resettable Fuses ROHS | C3761073 | - | Bag-packed | 60Ω | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MF73T-1 5/25 | Cantherm | Resettable Fuses ROHS | C3761074 | - | Bag-packed | 5Ω | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MPRV120V130 | Meritek | 120V 1.35A 10A 2.7A Plugin Resettable Fuses ROHS | C3761077 | Plugin | Tape & Reel (TR) | 120mΩ | 120V | 1.35A | 10A | 2.7A | -40℃~+85℃ | 9.6s | 300mΩ | ||
| Min: 1 Mult: 1 | 0 | MM35 0R280 | Ametherm | Resettable Fuses ROHS | C3761081 | - | Bag-packed | 200mΩ | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PTR016V0155-35K | EATON | Resettable Fuses ROHS | C3761087 | - | Bag-packed | - | - | - | - | - | -40℃~+85℃ | 3.5s | - | ||
| Min: 1 Mult: 1 | 0 | MPRV240V005 | Meritek | 240V 50mA 1A 120mA Plugin Resettable Fuses ROHS | C3761088 | Plugin | Tape & Reel (TR) | 18.5Ω | 240V | 50mA | 1A | 120mA | -40℃~+85℃ | 15s | 65Ω | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | PRG21BC2R2MM1RK | Murata Electronics | Resettable Fuses ROHS | C3761097 | - | Tape & Reel (TR) | - | - | - | - | - | -40℃~+85℃ | 2s | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MF-RG400-0-14 | BOURNS | 16V 4A 100A 6.8A Plugin Resettable Fuses ROHS | C3761117 | Plugin | Tape & Reel (TR) | 21mΩ | 16V | 4A | 100A | 6.8A | -40℃~+85℃ | 1.7s | - | ||
| Min: 1 Mult: 1 | 0 | 0ZRR0250FF1A | Bel Fuse | 60V 2.5A 40A 5A Plugin Resettable Fuses ROHS | C3761123 | Plugin | Tape & Reel (TR) | 50mΩ | 60V | 2.5A | 40A | 5A | -40℃~+85℃ | 15.6s | 130mΩ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MF-RG600-0-14 | BOURNS | 16V 6A 100A 10.2A Plugin Resettable Fuses ROHS | C3761127 | Plugin | Tape & Reel (TR) | 10mΩ | 16V | 6A | 100A | 10.2A | -40℃~+85℃ | 3.3s | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MF-LSMF200X-2 | BOURNS | 2A SMD,5.1x7.4mm Resettable Fuses ROHS | C3761136 | SMD,5.1x7.4mm | Tape & Reel (TR) | - | - | 2A | - | - | -40℃~+85℃ | 2s;1s | - | ||
| Min: 1 Mult: 1 | 0 | MS32 10015 | Ametherm | Resettable Fuses ROHS | C3761141 | - | Bag-packed | 10Ω | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MPTR16V800H | Meritek | 16V 8A 100A 15A Plugin Resettable Fuses ROHS | C3761145 | Plugin | Tape & Reel (TR) | 8mΩ | 16V | 8A | 100A | 15A | -40℃~+125℃ | 8s | 20mΩ | ||
| Min: 1 Mult: 1 | 0 | SL12 2R505 | Ametherm | Resettable Fuses ROHS | C3761156 | - | Bag-packed | 2.5Ω | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AS35 3R030 | Ametherm | Resettable Fuses ROHS | C3761159 | - | Bag-packed | 3Ω | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MF-R075-2-17 | BOURNS | 60V 750mA 40A 1.5A Plugin Resettable Fuses ROHS | C3761172 | Plugin | Tape & Reel (TR) | 180mΩ | 60V | 750mA | 40A | 1.5A | -40℃~+85℃ | 6.3s | - | ||
| Min: 1 Mult: 1 | 0 | MF72-015D15 | Cantherm | Resettable Fuses ROHS | C3761186 | - | Bag-packed | 15Ω | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SL18 16004 | Ametherm | Resettable Fuses ROHS | C3761198 | - | Bag-packed | 16Ω | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MF72-080D9 | Cantherm | Resettable Fuses ROHS | C3761207 | - | Bag-packed | 80Ω | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 0ZRG0110FF1E | Bel Fuse | 30V 1.1A 40A 2.2A Plugin Resettable Fuses ROHS | C3761247 | Plugin | Tape & Reel (TR) | 50mΩ | 30V | 1.1A | 40A | 2.2A | -40℃~+85℃ | 2.3s | - | ||
| Min: 1 Mult: 1 | 0 | MF-RX300/72-2-14 | BOURNS | 72V 3A 40A 6A Plugin Resettable Fuses ROHS | C3761333 | Plugin | Tape & Reel (TR) | 100mΩ | 72V | 3A | 40A | 6A | -40℃~+85℃ | 19.8s | 40mΩ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | B59955C0120A051 | TDK | 30V 850mA 5.5A 1.7A Plugin Resettable Fuses ROHS | C3761340 | Plugin | Tape & Reel (TR) | - | 30V | 850mA | 5.5A | 1.7A | -40℃~+85℃ | 17.5s | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0 | B57237S150M54 | TDK | Resettable Fuses ROHS | C3761371 | - | Tape & Reel (TR) | 15Ω | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CL-101A | Amphenol ICC | Resettable Fuses ROHS | C3761378 | - | Bag-packed | 500mΩ | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 0ZRB0090FF1C | Bel Fuse | 30V 900mA 40A 1.8A Plugin Resettable Fuses ROHS | C3761424 | Plugin | Box-packed | 70mΩ | 30V | 900mA | 40A | 1.8A | -40℃~+85℃ | 5.9s | 220mΩ |