Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Resistance - Initial (Ri) (Min)
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Operating Temperature
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Resistance - Initial (Ri) (Min)
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Operating Temperature
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | CL-190A | Amphenol ICC | Resettable Fuses ROHS | C3762705 | - | Bag-packed | 25Ω | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SL10 2R005 | Ametherm | Resettable Fuses ROHS | C3762745 | - | Bag-packed | 2Ω | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MS35 5R025 | Ametherm | Resettable Fuses ROHS | C3762755 | - | Bag-packed | 5Ω | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MF-R700-0-14 | BOURNS | 30V 7A 40A 14A Plugin Resettable Fuses ROHS | C3762765 | Plugin | Tape & Reel (TR) | 5mΩ | 30V | 7A | 40A | 14A | -40℃~+85℃ | 17.5s | - | ||
| Min: 1 Mult: 1 | 0 | MPTR60V185 | Meritek | 60V 1.85A 40A 3.7A Plugin Resettable Fuses ROHS | C3762775 | Plugin | Tape & Reel (TR) | 80mΩ | 60V | 1.85A | 40A | 3.7A | -40℃~+85℃ | 12.6s | 190mΩ | ||
| Min: 1 Mult: 1 | 0 | 0ZRM0135AF1A | Bel Fuse | 120V 1.35A 13.5A 2.7A Plugin Resettable Fuses ROHS | C3760240 | Plugin | Box-packed | 110mΩ | 120V | 1.35A | 13.5A | 2.7A | -40℃~+85℃ | 20s | 300mΩ | ||
| Min: 1 Mult: 1 | 0 | 0ZRM0250FF1A | Bel Fuse | 120V 2.5A 15A 5A Plugin Resettable Fuses ROHS | C3760250 | Plugin | Box-packed | 50mΩ | 120V | 2.5A | 15A | 5A | -40℃~+85℃ | 15.6s | 130mΩ | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | RXEF160K-2 | Littelfuse | 72V 1.6A 40A 3.2A Plugin Resettable Fuses ROHS | C3760265 | Plugin | Tape & Reel (TR) | 90mΩ | 72V | 1.6A | 40A | 3.2A | -40℃~+85℃ | 11.4s | 220mΩ | ||
| Min: 1 Mult: 1 | 0 | B59215J0130A020 | TDK | Resettable Fuses ROHS | C3760270 | - | Tray | 22Ω | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 0ZRB0500FF1A | Bel Fuse | 30V 5A 40A 10A Plugin Resettable Fuses ROHS | C3760275 | Plugin | Box-packed | 10mΩ | 30V | 5A | 40A | 10A | -40℃~+85℃ | 14.5s | 50mΩ | ||
| Min: 1 Mult: 1 | 0 | MPTR90V250 | Meritek | 90V 2.5A 40A 5A Plugin Resettable Fuses ROHS | C3760280 | Plugin | Tape & Reel (TR) | 50mΩ | 90V | 2.5A | 40A | 5A | -40℃~+85℃ | 15.6s | 130mΩ | ||
| Min: 1 Mult: 1 | 0 | AS32 2R025 | Ametherm | Resettable Fuses ROHS | C3760300 | - | Bag-packed | 2Ω | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 0ZRC0040FF2E | Bel Fuse | 90V 400mA 40A 800mA Plugin Resettable Fuses ROHS | C3760325 | Plugin | Tape & Reel (TR) | 550mΩ | 90V | 400mA | 40A | 800mA | -40℃~+85℃ | 3.8s | 1.29Ω | ||
| Min: 1 Mult: 1 | 0 | SG379 | Ametherm | Resettable Fuses ROHS | C3760335 | - | Bag-packed | 1Ω | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MF-SVS175-0 | BOURNS | 10V 1.75A 100A 4.2A Resettable Fuses ROHS | C3760340 | - | Bag-packed | 17mΩ | 10V | 1.75A | 100A | 4.2A | -40℃~+85℃ | 5s | 63mΩ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 0ZCH0200FF2E | Bel Fuse | 6V 2A 100A 4A 1210 Resettable Fuses ROHS | C3760345 | 1210 | Tape & Reel (TR) | 15mΩ | 6V | 2A | 100A | 4A | -40℃~+85℃ | 1s | 70mΩ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MPTS1206L02524 | Meritek | 24V 250mA 100A 500mA 1206 Resettable Fuses ROHS | C3760350 | 1206 | Tape & Reel (TR) | 550mΩ | 24V | 250mA | 100A | 500mA | -40℃~+85℃ | 80ms | 2.3Ω | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | YPBL0025T | Amphenol ICC | 80V 85mA 1A 170mA Plugin Resettable Fuses ROHS | C3760360 | Plugin | Tape & Reel (TR) | - | 80V | 85mA | 1A | 170mA | 0℃~+60℃ | 150ms | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | B57237S259M53 | TDK | Resettable Fuses ROHS | C3760385 | - | Tape & Reel (TR) | 2.5Ω | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MPRV240V033 | Meritek | 240V 330mA 4.5A 740mA Plugin Resettable Fuses ROHS | C3760390 | Plugin | Tape & Reel (TR) | 830mΩ | 240V | 330mA | 4.5A | 740mA | -40℃~+85℃ | 18.5s | 2.6Ω | ||
| Min: 1 Mult: 1 | 0 | MS22 30005 | Ametherm | Resettable Fuses ROHS | C3760425 | - | Bag-packed | 30Ω | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SL15 60002 | Ametherm | Resettable Fuses ROHS | C3760440 | - | Bag-packed | 60Ω | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SL12 50002-A | Ametherm | Resettable Fuses ROHS | C3760460 | - | Bag-packed | 50Ω | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PTR016V0400-BK1 | EATON | 16V 4A 100A 6.8A Plugin Resettable Fuses ROHS | C3760465 | Plugin | Tape & Reel (TR) | 21mΩ | 16V | 4A | 100A | 6.8A | -40℃~+85℃ | 1.7s | 60mΩ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MF-RHT750-0-14 | BOURNS | 16V 7.5A 100A 13.1A Plugin Resettable Fuses ROHS | C3760475 | Plugin | Tape & Reel (TR) | 9.4mΩ | 16V | 7.5A | 100A | 13.1A | -40℃~+125℃ | 7s | - |