Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Operating Temperature
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Operating Temperature
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MF-RG500-AP-14 | BOURNS | 16V 5A 100A 8.5A Plugin Resettable Fuses ROHS | C3762092 | Plugin | Tape & Reel (TR) | 16V | 5A | 100A | 8.5A | -40℃~+85℃ | 15mΩ | 2s | - | ||
| Min: 1 Mult: 1 | 0 | PFRA.110 | SCHURTER | 30V 1.1A 40A 2.2A Plugin Resettable Fuses ROHS | C3762100 | Plugin | Tape & Reel (TR) | 30V | 1.1A | 40A | 2.2A | -40℃~+85℃ | 100mΩ | 6.6s | 270mΩ | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | MPTS0805L010 | Meritek | 15V 100mA 100A 300mA 0805 Resettable Fuses ROHS | C3762105 | 0805 | Tape & Reel (TR) | 15V | 100mA | 100A | 300mA | -40℃~+85℃ | 700mΩ | 1.5s | 6Ω | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | MPTS1812L260R | Meritek | 8V 2.6A 100A 5A 1812 Resettable Fuses ROHS | C3762146 | 1812 | Tape & Reel (TR) | 8V | 2.6A | 100A | 5A | -40℃~+85℃ | 20mΩ | 2.5s | 50mΩ | ||
| Min: 1 Mult: 1 | 0 | PFRA.600 | SCHURTER | 30V 6A 40A 12A Plugin Resettable Fuses ROHS | C3762150 | Plugin | Tape & Reel (TR) | 30V | 6A | 40A | 12A | -40℃~+85℃ | 5mΩ | 16s | 40mΩ | ||
| Min: 1 Mult: 1
Full Reel: 6000
| 0 | MF-SMDF030-2 | BOURNS | 60V 300mA 20A 800mA SMD,5.1x4.6mm Resettable Fuses ROHS | C3762156 | SMD,5.1x4.6mm | Tape & Reel (TR) | 60V | 300mA | 20A | 800mA | -40℃~+85℃ | 450mΩ | 1.5s | 2.2Ω | ||
| Min: 1 Mult: 1 | 0 | MS22 20005 | Ametherm | Resettable Fuses ROHS | C3762157 | - | Bag-packed | - | - | - | - | - | 20Ω | - | - | ||
| Min: 1 Mult: 1 | 0 | SL22 12103-A | Ametherm | Resettable Fuses ROHS | C3762160 | - | Bag-packed | - | - | - | - | - | 120Ω | - | - | ||
| Min: 1 Mult: 1 | 0 | 0ZRA1200FF1A | Bel Fuse | 16V 12A 100A 20.4A Plugin Resettable Fuses ROHS | C3762173 | Plugin | Box-packed | 16V | 12A | 100A | 20.4A | -40℃~+85℃ | 2mΩ | 16s | 9mΩ | ||
| Min: 1 Mult: 1 | 0 | RS120-300 | OptiFuse | 120V 3A 17A 6A Plugin Resettable Fuses ROHS | C3762174 | Plugin | Bag-packed | 120V | 3A | 17A | 6A | -40℃~+85℃ | 40mΩ | 19.8s | 100mΩ | ||
| Min: 1 Mult: 1 | 0 | PTCCL13H281HBE | Vishay Intertech | 265V 280mA 1.8A 420mA Plugin Resettable Fuses ROHS | C3762283 | Plugin | Tape & Reel (TR) | 265V | 280mA | 1.8A | 420mA | 0℃~+70℃ | - | 60ms | - | ||
| Min: 1 Mult: 1 | 0 | MF72-016D13 | Cantherm | Resettable Fuses ROHS | C3762293 | - | Bag-packed | - | - | - | - | - | 16Ω | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MF-RHT600-0-14 | BOURNS | 16V 6A 100A 10.8A Plugin Resettable Fuses ROHS | C3762294 | Plugin | Tape & Reel (TR) | 16V | 6A | 100A | 10.8A | -40℃~+125℃ | 13mΩ | 5s | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 0ZRP0065FF1E | Bel Fuse | 60V 650mA 40A 1.3A Plugin Resettable Fuses ROHS | C3762296 | Plugin | Tape & Reel (TR) | 60V | 650mA | 40A | 1.3A | -40℃~+85℃ | 250mΩ | 1s | 720mΩ | ||
| Min: 1 Mult: 1 | 0 | MPTR36V190 | Meritek | 36V 1.9A 40A 3A Plugin Resettable Fuses ROHS | C3762300 | Plugin | Tape & Reel (TR) | 36V | 1.9A | 40A | 3A | -40℃~+85℃ | 45mΩ | 2s | 92mΩ | ||
| Min: 1 Mult: 1 | 0 | SL12 1R010-A | Ametherm | Resettable Fuses ROHS | C3762309 | - | Bag-packed | - | - | - | - | - | 1Ω | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | B57364S0209M051 | TDK | Resettable Fuses ROHS | C3762312 | - | Tape & Reel (TR) | - | - | - | - | - | 2Ω | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | MPTS0805L110 | Meritek | 6V 1.1A 100A 2.2A 0805 Resettable Fuses ROHS | C3762315 | 0805 | Tape & Reel (TR) | 6V | 1.1A | 100A | 2.2A | -40℃~+85℃ | 50mΩ | 200ms | 170mΩ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 0ZCN0150FF2C | Bel Fuse | 15V 1.5A 100A 3A SMD,5.1x4.1mm Resettable Fuses ROHS | C3762323 | SMD,5.1x4.1mm | Tape & Reel (TR) | 15V | 1.5A | 100A | 3A | -40℃~+85℃ | 70mΩ | 800ms | 180mΩ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MF-R040-2-17 | BOURNS | 60V 400mA 40A 800mA Plugin Resettable Fuses ROHS | C3762326 | Plugin | Tape & Reel (TR) | 60V | 400mA | 40A | 800mA | -40℃~+85℃ | 520mΩ | 3.8s | - | ||
| Min: 1 Mult: 1 | 0 | MS32 15012 | Ametherm | Resettable Fuses ROHS | C3762353 | - | Bag-packed | - | - | - | - | - | 15Ω | - | - | ||
| Min: 1 Mult: 1 | 0 | MF-RHT1300-AP-14 | BOURNS | 16V 13A 100A 24A Plugin Resettable Fuses ROHS | C3762357 | Plugin | Tape & Reel (TR) | 16V | 13A | 100A | 24A | -40℃~+125℃ | 4.1mΩ | 13s | - | ||
| Min: 1 Mult: 1 | 0 | SL15 25003 | Ametherm | Resettable Fuses ROHS | C3762369 | - | Bag-packed | - | - | - | - | - | 25Ω | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | YPCL0150T | Amphenol ICC | 265V 30mA 200mA 60mA Plugin Resettable Fuses ROHS | C3762372 | Plugin | Tape & Reel (TR) | 265V | 30mA | 200mA | 60mA | 0℃~+60℃ | - | 5s | - | ||
| Min: 1 Mult: 1 | 0 | PTS181233V075-35K | EATON | Resettable Fuses ROHS | C3762373 | - | Bag-packed | - | - | - | - | -40℃~+85℃ | - | 7.3s | - |