Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Resistance - Initial (Ri) (Min)
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Operating Temperature
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Resistance - Initial (Ri) (Min)
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Operating Temperature
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | SL22 10005 | Ametherm | Resettable Fuses ROHS | C3762444 | - | Bag-packed | 10Ω | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MPTS1210L050R | Meritek | 16V 500mA 100A 1A 1210 Resettable Fuses ROHS | C3762448 | 1210 | Tape & Reel (TR) | 250mΩ | 16V | 500mA | 100A | 1A | -40℃~+85℃ | 100ms | 900mΩ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | YPBL3.70T | Amphenol ICC | 80V 320mA 5.5A 640mA Plugin Resettable Fuses ROHS | C3762464 | Plugin | Tape & Reel (TR) | - | 80V | 320mA | 5.5A | 640mA | 0℃~+60℃ | 200ms | - | ||
| Min: 1 Mult: 1 | 0 | B57213P0220M301 | TDK | Resettable Fuses ROHS | C3762471 | - | Bag-packed | 22Ω | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MF72-050D11 | Cantherm | Resettable Fuses ROHS | C3762474 | - | Bag-packed | 50Ω | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SG240 | Ametherm | Resettable Fuses ROHS | C3762479 | - | Bag-packed | 40Ω | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SL22 12102-B | Ametherm | Resettable Fuses ROHS | C3761487 | - | Bag-packed | 120Ω | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | MPTS1812L030 | Meritek | 30V 300mA 100A 600mA 1812 Resettable Fuses ROHS | C3761489 | 1812 | Tape & Reel (TR) | 200mΩ | 30V | 300mA | 100A | 600mA | -40℃~+85℃ | 100ms | 1.75Ω | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MF-LSMF150/33X-2 | BOURNS | 33V 1.5A SMD,5.1x7.4mm Resettable Fuses ROHS | C3761501 | SMD,5.1x7.4mm | Tape & Reel (TR) | - | 33V | 1.5A | - | - | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | MPTS0805L110R | Meritek | 6V 1.1A 100A 2.2A 0805 Resettable Fuses ROHS | C3761510 | 0805 | Tape & Reel (TR) | 50mΩ | 6V | 1.1A | 100A | 2.2A | -40℃~+85℃ | 200ms | 170mΩ | ||
| Min: 1 Mult: 1 | 0 | RS120-185 | OptiFuse | 120V 1.85A 12A 3.7A Plugin Resettable Fuses ROHS | C3761548 | Plugin | Bag-packed | 80mΩ | 120V | 1.85A | 12A | 3.7A | -40℃~+85℃ | 12.6s | 190mΩ | ||
| Min: 1 Mult: 1 | 0 | MPTH250V120V | Meritek | 100V 120mA 3A 240mA Plugin Resettable Fuses ROHS | C3761594 | Plugin | Tape & Reel (TR) | 4Ω | 100V | 120mA | 3A | 240mA | -40℃~+85℃ | 2s | 16Ω | ||
| Min: 1 Mult: 1 | 0 | MPTH600V400 | Meritek | 60V 400mA 3A 1A Plugin Resettable Fuses ROHS | C3761987 | Plugin | Tape & Reel (TR) | 950mΩ | 60V | 400mA | 3A | 1A | -40℃~+85℃ | 4s | 1.9Ω | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| B57238S0150M000 | TDK | Resettable Fuses ROHS | C3761990 | - | Bag-packed | 15Ω | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | PRG21BC4R7MM1RK | Murata Electronics | Resettable Fuses ROHS | C3761999 | - | Tape & Reel (TR) | - | - | - | - | - | -40℃~+85℃ | 20s | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | MF-USML175/6-2 | BOURNS | 6V 1.75A 50A 3.5A 1210 Resettable Fuses ROHS | C3762001 | 1210 | Tape & Reel (TR) | 6mΩ | 6V | 1.75A | 50A | 3.5A | -40℃~+85℃ | 800ms | 50mΩ | ||
| Min: 1 Mult: 1 | 0 | 0ZRN1000FF1A | Bel Fuse | 16V 10A 100A 18.5A Plugin Resettable Fuses ROHS | C3762005 | Plugin | Tape & Reel (TR) | 6.2mΩ | 16V | 10A | 100A | 18.5A | -40℃~+125℃ | 9s | 15mΩ | ||
| Min: 1 Mult: 1 | 0 | MPRV120V100 | Meritek | 120V 1A 10A 2A Plugin Resettable Fuses ROHS | C3762008 | Plugin | Tape & Reel (TR) | 180mΩ | 120V | 1A | 10A | 2A | -40℃~+85℃ | 15s | 470mΩ | ||
| Min: 1 Mult: 1 | 0 | MF-LS190 | BOURNS | 24V 1.9A 100A 4.2A Resettable Fuses ROHS | C3762012 | - | Bag-packed | 30mΩ | 24V | 1.9A | 100A | 4.2A | -40℃~+85℃ | 3s | 100mΩ | ||
| Min: 1 Mult: 1 | 0 | 0ZRE0016FF1C | Bel Fuse | 240V 160mA 2A 370mA Plugin Resettable Fuses ROHS | C3762014 | Plugin | Box-packed | 2.5Ω | 240V | 160mA | 2A | 370mA | -40℃~+85℃ | 15s | 7.8Ω | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| MF-USML400-2 | BOURNS | 6V 4A 50A 8A 1210 Resettable Fuses ROHS | C3762021 | 1210 | Tape & Reel (TR) | 1.5mΩ | 6V | 4A | 50A | 8A | -40℃~+85℃ | 2s | 15.5mΩ | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0 | PTCCL13H411FTE | Vishay Intertech | 145V 410mA 4.5A 615mA Plugin Resettable Fuses ROHS | C3762022 | Plugin | Tape & Reel (TR) | - | 145V | 410mA | 4.5A | 615mA | 0℃~+70℃ | 10.8s | - | ||
| Min: 1 Mult: 1 | 0 | 0ZRR0375FF1A | Bel Fuse | 60V 3.75A 40A 7.5A Plugin Resettable Fuses ROHS | C3762033 | Plugin | Tape & Reel (TR) | 30mΩ | 60V | 3.75A | 40A | 7.5A | -40℃~+85℃ | 24s | 80mΩ | ||
| Min: 1 Mult: 1 | 0 | SL10 40002-B | Ametherm | Resettable Fuses ROHS | C3762041 | - | Bag-packed | 40Ω | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MF-RHT900-2-14 | BOURNS | 16V 9A 100A 16.5A Plugin Resettable Fuses ROHS | C3762045 | Plugin | Tape & Reel (TR) | 7.4mΩ | 16V | 9A | 100A | 16.5A | -40℃~+125℃ | 10s | - |