Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Voltage (Max)
|
Current Rating (Max)
|
Operating Temperature
|
Resistance - Initial (Ri) (Min)
|
Resistance - Post Trip (R1) (Max)
|
Hold Current
|
Trip Current
|
Maximum Time to Trip
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Voltage (Max)
|
Current Rating (Max)
|
Operating Temperature
|
Resistance - Initial (Ri) (Min)
|
Resistance - Post Trip (R1) (Max)
|
Hold Current
|
Trip Current
|
Maximum Time to Trip
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | SCF4030-15-07 | EATON | 48V 15A Resettable Fuses ROHS | C3762056 | - | Tape & Reel (TR) | 48V | 15A | -20℃~+60℃ | 3mΩ | 1mΩ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 0ZRM0010FF1E | Bel Fuse | 120V 100mA 2A 200mA Plugin Resettable Fuses ROHS | C3762076 | Plugin | Box-packed | 120V | 2A | -40℃~+85℃ | 3Ω | 7.5Ω | 100mA | 200mA | 10s | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 0ZRC0055FF2E | Bel Fuse | 90V 550mA 40A 1.2A Plugin Resettable Fuses ROHS | C3762093 | Plugin | Tape & Reel (TR) | 90V | 40A | -40℃~+85℃ | 400mΩ | 1.5Ω | 550mA | 1.2A | 10s | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | PFSM.250.2 | SCHURTER | 15V 2.5A 100A 5A SMD,8.8x6.7mm Resettable Fuses ROHS | C3762096 | SMD,8.8x6.7mm | Tape & Reel (TR) | 15V | 100A | -40℃~+85℃ | 24mΩ | 85mΩ | 2.5A | 5A | 25s | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 0ZRN0450FF1E | Bel Fuse | 16V 4.5A 100A 7.8A Plugin Resettable Fuses ROHS | C3762104 | Plugin | Tape & Reel (TR) | 16V | 100A | -40℃~+125℃ | 22mΩ | 54mΩ | 4.5A | 7.8A | 3s | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | MPTS1812L16016 | Meritek | 16V 1.6A 100A 3.2A 1812 Resettable Fuses ROHS | C3762121 | 1812 | Tape & Reel (TR) | 16V | 100A | -40℃~+85℃ | 30mΩ | 100mΩ | 1.6A | 3.2A | 1s | ||
| Min: 1 Mult: 1 | 0 | SL12 40002-B | Ametherm | Resettable Fuses ROHS | C3762123 | - | Bag-packed | - | - | - | 40Ω | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SL15 16004 | Ametherm | Resettable Fuses ROHS | C3762130 | - | Bag-packed | - | - | - | 16Ω | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SL22 14005-A | Ametherm | Resettable Fuses ROHS | C3762132 | - | Bag-packed | - | - | - | 14Ω | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 0ZRG0135FF1E | Bel Fuse | 30V 1.35A 40A 2.7A Plugin Resettable Fuses ROHS | C3762142 | Plugin | Tape & Reel (TR) | 30V | 40A | -40℃~+85℃ | 40mΩ | 120mΩ | 1.35A | 2.7A | 4.5s | ||
| Min: 1 Mult: 1 | 0 | 0ZRC0020FF1E | Bel Fuse | 90V 200mA 40A 400mA Plugin Resettable Fuses ROHS | C3762143 | Plugin | Box-packed | 90V | 40A | -40℃~+85℃ | 1.83Ω | 4.4Ω | 200mA | 400mA | 2.2s | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 0ZSC0450FF1E | Bel Fuse | 20V 4.5A 100A 8.9A Resettable Fuses ROHS | C3762144 | - | Tape & Reel (TR) | 20V | 100A | -40℃~+85℃ | 11mΩ | 28mΩ | 4.5A | 8.9A | 5s | ||
| Min: 1 Mult: 1 | 0 | SL22 2R515-B | Ametherm | Resettable Fuses ROHS | C3762147 | - | Bag-packed | - | - | - | 2.5Ω | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 0ZRF0012FF1E | Bel Fuse | 60V 120mA 3A 480mA Plugin Resettable Fuses ROHS | C3762161 | Plugin | Box-packed | 60V | 3A | -40℃~+85℃ | 4Ω | 16Ω | 120mA | 480mA | 2s | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MPTS0805L035R | Meritek | 6V 350mA 100A 750mA 0805 Resettable Fuses ROHS | C3762170 | 0805 | Tape & Reel (TR) | 6V | 100A | -40℃~+85℃ | 250mΩ | 1.2Ω | 350mA | 750mA | 100ms | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MPTS1210L005 | Meritek | 60V 50mA 100A 150mA 1210 Resettable Fuses ROHS | C3762194 | 1210 | Tape & Reel (TR) | 60V | 100A | -40℃~+85℃ | 3.6Ω | 50Ω | 50mA | 150mA | 1.5s | ||
| Min: 1 Mult: 1 | 0 | MPTR90V025 | Meritek | 90V 250mA 40A 500mA Plugin Resettable Fuses ROHS | C3762201 | Plugin | Tape & Reel (TR) | 90V | 40A | -40℃~+85℃ | 1.25Ω | 3Ω | 250mA | 500mA | 2.5s | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | MPTS2016L100 | Meritek | 15V 1.1A 100A 2.2A SMD,5.1x4.1mm Resettable Fuses ROHS | C3762207 | SMD,5.1x4.1mm | Tape & Reel (TR) | 15V | 100A | -40℃~+85℃ | 100mΩ | 400mΩ | 1.1A | 2.2A | 500ms | ||
| Min: 1 Mult: 1 | 0 | B57153S0200M000 | TDK | Resettable Fuses ROHS | C3762209 | - | Bag-packed | - | - | - | 20Ω | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | PRG21AR8R2MS5RA | Murata Electronics | Resettable Fuses ROHS | C3762215 | - | Tape & Reel (TR) | - | - | -40℃~+85℃ | - | - | - | - | 7.2s | ||
| Min: 1 Mult: 1 | 0 | MPRV120V030 | Meritek | 120V 300mA 3A 600mA Plugin Resettable Fuses ROHS | C3762218 | Plugin | Tape & Reel (TR) | 120V | 3A | -40℃~+85℃ | 880mΩ | 2.1Ω | 300mA | 600mA | 8.5s | ||
| Min: 1 Mult: 1 | 0 | MS32 10015-B | Ametherm | Resettable Fuses ROHS | C3762222 | - | Bag-packed | - | - | - | 10Ω | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SL22 0R712 | Ametherm | Resettable Fuses ROHS | C3762225 | - | Bag-packed | - | - | - | 700mΩ | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 0ZSC0260FF1E | Bel Fuse | 20V 2.6A 100A 5.8A Resettable Fuses ROHS | C3762229 | - | Tape & Reel (TR) | 20V | 100A | -40℃~+85℃ | 20mΩ | 63mΩ | 2.6A | 5.8A | 5s | ||
| Min: 1 Mult: 1 | 0 | SG40 | Ametherm | Resettable Fuses ROHS | C3762238 | - | Bag-packed | - | - | - | 10Ω | - | - | - | - |