Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Rectified Current (Io)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Rectified Current (Io)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FFSD2065B | onsemi | 650V Independent Type 1.38V@20A 23.4A DPAK(TO-252) SiC Diodes ROHS | C903650 | DPAK(TO-252) | Tape & Reel (TR) | 500nA@650V | 650V | Independent Type | 1.38V@20A | 23.4A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FFSD0865B | onsemi | 650V Independent Type 1.39V@8A 11.6A DPAK(TO-252) SiC Diodes ROHS | C903648 | DPAK(TO-252) | Tape & Reel (TR) | 500nA@650V | 650V | Independent Type | 1.39V@8A | 11.6A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| FFSM0465A | onsemi | 650V 1.5V@4A Independent Type 5.7A PQFN-4(8x8) SiC Diodes ROHS | C891144 | PQFN-4(8x8) | Tape & Reel (TR) | 200uA@650V | 650V | Independent Type | 1.5V@4A | 5.7A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FFSD0865B-F085 | onsemi | 650V Independent Type 1.39V@8A 11.6A DPAK(TO-252) SiC Diodes ROHS | C903649 | DPAK(TO-252) | Tape & Reel (TR) | 500nA@650V | 650V | Independent Type | 1.39V@8A | 11.6A | ||
| Min: 1 Mult: 1 | 0 | C4D08120A | Wolfspeed | 1.2kV 1.8V@8A 24.5A TO-220-2 SiC Diodes ROHS | C508475 | TO-220-2 | Tube-packed | 250uA@1200V | 1.2kV | - | 1.8V@8A | 24.5A | ||
| Min: 1 Mult: 1 | 0 | SICRF101200 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.2kV Independent Type 1.5V@10A 10A ITO-220AC SiC Diodes ROHS | C570234 | ITO-220AC | Tube-packed | 1uA@1.2kV | 1.2kV | Independent Type | 1.5V@10A | 10A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FFSH10120A-F085 | onsemi | 1.2kV Independent Type 1.45V@10A 17A TO-247-2 SiC Diodes ROHS | C605095 | TO-247-2 | Tube-packed | 200uA@1.2kV | 1.2kV | Independent Type | 1.45V@10A | 17A | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| FFSB1065A | onsemi | 650V Independent Type 1.5V@10A 14A TO-263 SiC Diodes ROHS | C605079 | TO-263 | Tape & Reel (TR) | 200uA@650V | 650V | Independent Type | 1.5V@10A | 14A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FFSD08120A | onsemi | 1.2kV Independent Type 1.45V@8A 22.5A TO-252 SiC Diodes ROHS | C605089 | TO-252 | Tape & Reel (TR) | 200uA@1.2kV | 1.2kV | Independent Type | 1.45V@8A | 22.5A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FFSH10120A | onsemi | 1.2kV Independent Type 1.45V@10A 17A TO-247-2 SiC Diodes ROHS | C605094 | TO-247-2 | Tube-packed | 200uA@1.2kV | 1.2kV | Independent Type | 1.45V@10A | 17A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FFSH50120A | onsemi | 1.2kV Independent Type 1.45V@50A 77A TO-247-2 SiC Diodes ROHS | C605114 | TO-247-2 | Tube-packed | 200uA@1.2kV | 1.2kV | Independent Type | 1.45V@50A | 77A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FFSP1065B | onsemi | 650V Independent Type 1.38V@10A 11A TO-220-2 SiC Diodes ROHS | C605124 | TO-220-2 | Tube-packed | 500nA@650V | 650V | Independent Type | 1.38V@10A | 11A | ||
| Min: 1 Mult: 1 | 0 | SICR20650WT | SMC(Sangdest Microelectronicstronic (Nanjing)) | 650V 1 pair of common cathodes 1.5V@10A 10A TO-247AD SiC Diodes ROHS | C570232 | TO-247AD | Tube-packed | 30uA@650V | 650V | 1 pair of common cathodes | 1.5V@10A | 10A | ||
| Min: 1 Mult: 1 | 0 | C3D04060E | Wolfspeed | 600V 1.7V@4A 13.5A TO-252-2(DPAK) SiC Diodes ROHS | C191085 | TO-252-2(DPAK) | Tube-packed | - | 600V | - | 1.7V@4A | 13.5A | ||
| Min: 1 Mult: 1 | 0 | C3D10060G | Wolfspeed | 600V 1.8V@10A 14A TO-263-2 SiC Diodes ROHS | C191534 | TO-263-2 | Tube-packed | 50uA@600V | 600V | - | 1.8V@10A | 14A | ||
| Min: 1 Mult: 1 | 0 | GC2X50MPS06-227 | GeneSiC Semiconductor | 650V 2 independent 1.8V@50A 104A SOT-227 SiC Diodes ROHS | C7280978 | SOT-227 | Tube-packed | 10uA@650V | 650V | 2 independent | 1.8V@50A | 104A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | S3D03065L | SMC(Sangdest Microelectronicstronic (Nanjing)) | 650V 1.7V@3A 17A DFN-5(8x8) SiC Diodes ROHS | C6800699 | DFN-5(8x8) | Tape & Reel (TR) | 2uA@650V | 650V | - | 1.7V@3A | 17A | ||
| Min: 1 Mult: 1 | 0 | GD20MPS12H | GeneSiC Semiconductor | 1.2kV 1.8V@20A 39A TO-247-2 SiC Diodes ROHS | C6626503 | TO-247-2 | Tube-packed | 10uA@1200V | 1.2kV | - | 1.8V@20A | 39A | ||
| Min: 1 Mult: 1 | 0 | P3D06010I2 | PN Junction Semiconductor | 650V 26A TO-220I-2 SiC Diodes ROHS | C6625331 | TO-220I-2 | Tube-packed | 44uA@650V | 650V | - | - | 26A | ||
| Min: 1 Mult: 1 | 0 | P3D12015K2 | PN Junction Semiconductor | 1.2kV 40A TO-247-2 SiC Diodes ROHS | C6625346 | TO-247-2 | Tube-packed | 50uA@650V | 1.2kV | - | - | 40A | ||
| Min: 1 Mult: 1 | 0 | CDBJFSC3650-G | Comchip | 650V 1.7V@3A 3A TO-220F SiC Diodes ROHS | C6877513 | TO-220F | Tube-packed | 100uA@650V | 650V | - | 1.7V@3A | 3A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | DSC06065D1 | Diodes Incorporated | 650V 1.7V@6A 6A TO-252 SiC Diodes ROHS | C6935221 | TO-252 | Tape & Reel (TR) | 200uA@650V | 650V | - | 1.7V@6A | 6A | ||
| Min: 1 Mult: 1 | 0 | LSC02120FW | Diodes Incorporated | 1.2kV 1.6V@2A 2A ITO-220AC SiC Diodes ROHS | C6890925 | ITO-220AC | Tube-packed | 128uA@1200V | 1.2kV | - | 1.6V@2A | 2A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | SCS206AJHRTLL | ROHM Semicon | 650V 1.55V@6A 6A TO-263AB SiC Diodes ROHS | C6802205 | TO-263AB | Tape & Reel (TR) | 120uA@600V | 650V | - | 1.55V@6A | 6A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | DSC08065D1 | Diodes Incorporated | 650V 1.7V@8A 8A TO-252 SiC Diodes ROHS | C6832567 | TO-252 | Tape & Reel (TR) | 230uA@650V | 650V | - | 1.7V@8A | 8A |