Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Rectified Current (Io)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Rectified Current (Io)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| IDK16G120C5XTMA1 | Infineon Technologies | 1.2kV 1.95V@16A 40A TO-263-2 SiC Diodes ROHS | C7206843 | TO-263-2 | Tape & Reel (TR) | 80uA@1200V | 1.2kV | 1.95V@16A | 40A | - | ||
| Min: 1 Mult: 1 | 0 | S4D10120F | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.2kV 1.8V@10A 10A ITO-220AC SiC Diodes ROHS | C7355418 | ITO-220AC | Tube-packed | 200uA@1200V | 1.2kV | 1.8V@10A | 10A | - | ||
| Min: 1 Mult: 1 | 0 | TRS6A65F,S1Q | TOSHIBA | 650V 1.6V@6A 6A TO-220F-2L SiC Diodes ROHS | C7365527 | TO-220F-2L | Tube-packed | 30uA@650V | 650V | 1.6V@6A | 6A | - | ||
| Min: 1 Mult: 1 | 0 | C6D06065E | Wolfspeed | 650V 1.5V@6A 23A TO-252-2 SiC Diodes ROHS | C7455479 | TO-252-2 | Tube-packed | 30uA@650V | 650V | 1.5V@6A | 23A | - | ||
| Min: 1 Mult: 1 | 0 | MSC010SDA070B | Microchip Tech | 700V 1.8V@10A 24A TO-247 SiC Diodes ROHS | C7307515 | TO-247 | Tube-packed | 200uA@700V | 700V | 1.8V@10A | 24A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | C3D06065E-TR | Wolfspeed | 650V 1.7V@6A 20A TO-252-2 SiC Diodes ROHS | C7459961 | TO-252-2 | Tape & Reel (TR) | 40uA@650V | 650V | 1.7V@6A | 20A | - | ||
| Min: 1 Mult: 1 | 0 | E4D10120A | Wolfspeed | 1.2kV 1.8V@10A 33A TO-220-2 SiC Diodes ROHS | C7454072 | TO-220-2 | Tube-packed | 200uA@1200V | 1.2kV | 1.8V@10A | 33A | - | ||
| Min: 1 Mult: 1 | 0 | C4D10120E | Wolfspeed | 1.2kV 1.8V@10A 33A TO-252-2 SiC Diodes ROHS | C7455325 | TO-252-2 | Tube-packed | 250uA@1200V | 1.2kV | 1.8V@10A | 33A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | C3D08065E-TR | Wolfspeed | 650V 1.8V@8A 25.5A TO-252-2 SiC Diodes ROHS | C7459202 | TO-252-2 | Tape & Reel (TR) | 50uA@650V | 650V | 1.8V@8A | 25.5A | - | ||
| Min: 1 Mult: 1 | 0 | PCDP15120G1_T0_00001 | PANJIT International | 1.2kV 1.7V@15A 15A TO-220AC SiC Diodes ROHS | C6949194 | TO-220AC | Tube-packed | 140uA@1200V | 1.2kV | 1.7V@15A | 15A | - | ||
| Min: 1 Mult: 1 | 0 | TRS12E65F,S1Q | TOSHIBA | 650V 1.7V@12A 12A TO-220-2L SiC Diodes ROHS | C7125300 | TO-220-2L | Tube-packed | 90uA@650V | 650V | 1.7V@12A | 12A | - | ||
| Min: 1 Mult: 1 | 0 | GHXS020A060S-D3 | SemiQ | 600V 2 independent 1.7V@20A 20A SOT-227 SiC Diodes ROHS | C6866957 | SOT-227 | Tube-packed | 200uA@600V | 600V | 1.7V@20A | 20A | 2 independent | ||
| Min: 1 Mult: 1 | 0 | GB02SHT06-46 | GeneSiC Semiconductor | 600V 1.6V@1A 4A TO-46 SiC Diodes ROHS | C6867297 | TO-46 | Bag-packed | 5uA@600V | 600V | 1.6V@1A | 4A | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | PCDB20120G1_R2_00001 | PANJIT International | 1.2kV 1.7V@20A 20A TO-263 SiC Diodes ROHS | C6949187 | TO-263 | Tape & Reel (TR) | 180uA@1200V | 1.2kV | 1.7V@20A | 20A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | WNSC6D01650MBJ | WeEn Semiconductors | 650V 1.4V@1A 1A SMB SiC Diodes ROHS | C7390179 | SMB | Tape & Reel (TR) | 20uA@650V | 650V | 1.4V@1A | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | S4D10120L1 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.2kV 1.8V@10A 10A DFN-5(8x8) SiC Diodes ROHS | C6999274 | DFN-5(8x8) | Tape & Reel (TR) | 30uA@1200V | 1.2kV | 1.8V@10A | 10A | - | ||
| Min: 1 Mult: 1 | 0 | P3D12005K2 | PN Junction Semiconductor | 1.2kV 23A TO-247-2 SiC Diodes ROHS | C7023103 | TO-247-2 | Tube-packed | 44uA@650V | 1.2kV | - | 23A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IDW30G120C5BFKSA1 | Infineon Technologies | 1.2kV 1.65V@15A 1 pair of common cathodes 44A TO-247-3 SiC Diodes ROHS | C6968404 | TO-247-3 | Tube-packed | 124uA@1200V | 1.2kV | 1.65V@15A | 44A | 1 pair of common cathodes | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | GAP3SLT33-214 | GeneSiC Semiconductor | 3.3kV 2.2V@300mA 300mA DO-214AA SiC Diodes ROHS | C6953775 | DO-214AA | Tape & Reel (TR) | 10uA@3300V | 3.3kV | 2.2V@300mA | 300mA | - | ||
| Min: 1 Mult: 1 | 0 | TRS20N65FB,S1Q | TOSHIBA | 650V 1.6V@10A 1 pair of common cathodes 10A TO-247 SiC Diodes ROHS | C7125302 | TO-247 | Tube-packed | 50uA@650V | 650V | 1.6V@10A | 10A | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UJ3D06506TS | Qorvo | 650V 1.7V@6A 6A TO-220-2 SiC Diodes ROHS | C7136803 | TO-220-2 | Tube-packed | 40uA@650V | 650V | 1.7V@6A | 6A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | SCS220AJTLL | ROHM Semicon | 650V 1.55V@20A 20A TO-263AB SiC Diodes ROHS | C6999635 | TO-263AB | Tape & Reel (TR) | 400uA@600V | 650V | 1.55V@20A | 20A | - | ||
| Min: 1 Mult: 1 | 0 | SCS220AMC | ROHM Semicon | 650V 1.55V@20A 20A TO-220FM SiC Diodes ROHS | C6999637 | TO-220FM | Tube-packed | 400uA@600V | 650V | 1.55V@20A | 20A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | C3D03060E-TR | Wolfspeed | 600V 1.7V@3A 11A TO-252-2 SiC Diodes ROHS | C7455316 | TO-252-2 | Tape & Reel (TR) | 50uA@600V | 600V | 1.7V@3A | 11A | - | ||
| Min: 1 Mult: 1 | 0 | C3D08065A | Wolfspeed | 650V 1.8V@8A 24A TO-220-2 SiC Diodes ROHS | C7455468 | TO-220-2 | Tube-packed | 60uA@650V | 650V | 1.8V@8A | 24A | - |