Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Diode Configuration
|
Rectified Current (Io)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Diode Configuration
|
Rectified Current (Io)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1700
| 0
View marketplace suppliers’ inventory
| IDDD16G65C6 | Infineon Technologies | 650V 1.25V@16A Independent Type 43A HDSOP-10-1 SiC Diodes ROHS | C535848 | HDSOP-10-1 | Tape & Reel (TR) | 1.6uA@420V | 650V | 1.25V@16A | Independent Type | 43A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| IDK08G120C5 | Infineon Technologies | 1.2kV 1.65V@8A Independent Type 22.8A TO-263-2 SiC Diodes ROHS | C535891 | TO-263-2 | Tape & Reel (TR) | 3uA@1.2kV | 1.2kV | 1.65V@8A | Independent Type | 22.8A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| IDK04G65C5 | Infineon Technologies | 650V 1.5V@4A Independent Type 4A TO-263-2 SiC Diodes ROHS | C535887 | TO-263-2 | Tape & Reel (TR) | 200nA@650V | 650V | 1.5V@4A | Independent Type | 4A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| IDK16G120C5 | Infineon Technologies | 1.2kV Independent Type 1.65V@16A 40A TO-263-2 SiC Diodes ROHS | C535897 | TO-263-2 | Tape & Reel (TR) | 5.5uA@1.2kV | 1.2kV | 1.65V@16A | Independent Type | 40A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IDW24G65C5B | Infineon Technologies | 650V 1 pair of common cathodes 1.5V@12A 12A TO-247-3 SiC Diodes ROHS | C535947 | TO-247-3 | Tube-packed | 600nA@650V | 650V | 1.5V@12A | 1 pair of common cathodes | 12A | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| FFSB10120A | onsemi | 1.2kV Independent Type 1.45V@10A 21A D2PAK-3 SiC Diodes ROHS | C898607 | D2PAK-3 | Tape & Reel (TR) | 200uA@1.2kV | 1.2kV | 1.45V@10A | Independent Type | 21A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FFSD0865B-F085 | onsemi | 650V Independent Type 1.39V@8A 11.6A DPAK(TO-252) SiC Diodes ROHS | C903649 | DPAK(TO-252) | Tape & Reel (TR) | 500nA@650V | 650V | 1.39V@8A | Independent Type | 11.6A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FFSP2065B | onsemi | 650V Independent Type 1.38V@20A 22.5A TO-220-2 SiC Diodes ROHS | C898614 | TO-220-2 | Tube-packed | 500nA@650V | 650V | 1.38V@20A | Independent Type | 22.5A | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| FFSB0865B | onsemi | 650V Independent Type 1.39V@8A 10.1A D2PAK SiC Diodes ROHS | C898605 | D2PAK | Tape & Reel (TR) | 500nA@650V | 650V | 1.39V@8A | Independent Type | 10.1A | ||
| Min: 1 Mult: 1 | 0 | FFSP05120A | onsemi | 1.2kV Independent Type 1.45V@5A 9.2A TO-220-2 SiC Diodes ROHS | C898611 | TO-220-2 | Tube-packed | 200uA@1.2kV | 1.2kV | 1.45V@5A | Independent Type | 9.2A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FFSD2065B | onsemi | 650V Independent Type 1.38V@20A 23.4A DPAK(TO-252) SiC Diodes ROHS | C903650 | DPAK(TO-252) | Tape & Reel (TR) | 500nA@650V | 650V | 1.38V@20A | Independent Type | 23.4A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| FFSM0465A | onsemi | 650V 1.5V@4A Independent Type 5.7A PQFN-4(8x8) SiC Diodes ROHS | C891144 | PQFN-4(8x8) | Tape & Reel (TR) | 200uA@650V | 650V | 1.5V@4A | Independent Type | 5.7A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FFSD0865B | onsemi | 650V Independent Type 1.39V@8A 11.6A DPAK(TO-252) SiC Diodes ROHS | C903648 | DPAK(TO-252) | Tape & Reel (TR) | 500nA@650V | 650V | 1.39V@8A | Independent Type | 11.6A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FFSH4065A | onsemi | 650V Independent Type 1.5V@40A 48A TO-247-2 SiC Diodes ROHS | C605111 | TO-247-2 | Tube-packed | 200uA@650V | 650V | 1.5V@40A | Independent Type | 48A | ||
| Min: 1 Mult: 1 | 0 | SCS240KE2C | ROHM Semicon | 1.2kV 1.4V@20A 1 pair of common cathodes 20A TO-247N SiC Diodes ROHS | C559675 | TO-247N | Tube-packed | 20uA@1.2kV | 1.2kV | 1.4V@20A | 1 pair of common cathodes | 20A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FFSP3065B-F085 | onsemi | 650V Independent Type 1.38V@30A 30A TO-220-2 SiC Diodes ROHS | C605131 | TO-220-2 | Tube-packed | 500nA@650V | 650V | 1.38V@30A | Independent Type | 30A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FFSD1065B-F085 | onsemi | 650V Independent Type 1.38V@10A 13.5A DPAK(TO-252) SiC Diodes ROHS | C605093 | DPAK(TO-252) | Tape & Reel (TR) | 500nA@650V | 650V | 1.38V@10A | Independent Type | 13.5A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FFSP0465A | onsemi | 650V 1.5V@4A Independent Type 4A TO-220-2 SiC Diodes ROHS | C605118 | TO-220-2 | Tube-packed | 200uA@650V | 650V | 1.5V@4A | Independent Type | 4A | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| FFSB1065A | onsemi | 650V Independent Type 1.5V@10A 14A TO-263 SiC Diodes ROHS | C605079 | TO-263 | Tape & Reel (TR) | 200uA@650V | 650V | 1.5V@10A | Independent Type | 14A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FFSD08120A | onsemi | 1.2kV Independent Type 1.45V@8A 22.5A TO-252 SiC Diodes ROHS | C605089 | TO-252 | Tape & Reel (TR) | 200uA@1.2kV | 1.2kV | 1.45V@8A | Independent Type | 22.5A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FFSH10120A | onsemi | 1.2kV Independent Type 1.45V@10A 17A TO-247-2 SiC Diodes ROHS | C605094 | TO-247-2 | Tube-packed | 200uA@1.2kV | 1.2kV | 1.45V@10A | Independent Type | 17A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FFSP1065B | onsemi | 650V Independent Type 1.38V@10A 11A TO-220-2 SiC Diodes ROHS | C605124 | TO-220-2 | Tube-packed | 500nA@650V | 650V | 1.38V@10A | Independent Type | 11A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FFSD1065B | onsemi | 650V Independent Type 1.38V@10A 13.5A DPAK(TO-252) SiC Diodes ROHS | C605092 | DPAK(TO-252) | Tape & Reel (TR) | 500nA@650V | 650V | 1.38V@10A | Independent Type | 13.5A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FFSH15120A | onsemi | 1.2kV Independent Type 1.45V@15A 26A TO-247-2 SiC Diodes ROHS | C605097 | TO-247-2 | Tube-packed | 200uA@1.2kV | 1.2kV | 1.45V@15A | Independent Type | 26A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FFSH4065ADN-F155 | onsemi | 650V 1.5V@20A 1 pair of common cathodes 22A TO-247-3 SiC Diodes ROHS | C605112 | TO-247-3 | Tube-packed | 200uA@650V | 650V | 1.5V@20A | 1 pair of common cathodes | 22A |