Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Rectified Current (Io)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Rectified Current (Io)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FFSP05120A | onsemi | 1.2kV Independent Type 1.45V@5A 9.2A TO-220-2 SiC Diodes ROHS | C898611 | TO-220-2 | Tube-packed | 200uA@1.2kV | 1.2kV | Independent Type | 1.45V@5A | 9.2A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FFSD0865B-F085 | onsemi | 650V Independent Type 1.39V@8A 11.6A DPAK(TO-252) SiC Diodes ROHS | C903649 | DPAK(TO-252) | Tape & Reel (TR) | 500nA@650V | 650V | Independent Type | 1.39V@8A | 11.6A | ||
| Min: 1 Mult: 1 | 0 | Q-SSC0865-TF | Shikues | 650V Independent Type 1.4V@10A 8A TO-220F-2L SiC Diodes ROHS | C5160063 | TO-220F-2L | Tube-packed | 10uA | 650V | Independent Type | 1.4V@10A | 8A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FFSP2065B | onsemi | 650V Independent Type 1.38V@20A 22.5A TO-220-2 SiC Diodes ROHS | C898614 | TO-220-2 | Tube-packed | 500nA@650V | 650V | Independent Type | 1.38V@20A | 22.5A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FFSD0865B | onsemi | 650V Independent Type 1.39V@8A 11.6A DPAK(TO-252) SiC Diodes ROHS | C903648 | DPAK(TO-252) | Tape & Reel (TR) | 500nA@650V | 650V | Independent Type | 1.39V@8A | 11.6A | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| FFSB10120A | onsemi | 1.2kV Independent Type 1.45V@10A 21A D2PAK-3 SiC Diodes ROHS | C898607 | D2PAK-3 | Tape & Reel (TR) | 200uA@1.2kV | 1.2kV | Independent Type | 1.45V@10A | 21A | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| FFSB0865B | onsemi | 650V Independent Type 1.39V@8A 10.1A D2PAK SiC Diodes ROHS | C898605 | D2PAK | Tape & Reel (TR) | 500nA@650V | 650V | Independent Type | 1.39V@8A | 10.1A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FFSD2065B | onsemi | 650V Independent Type 1.38V@20A 23.4A DPAK(TO-252) SiC Diodes ROHS | C903650 | DPAK(TO-252) | Tape & Reel (TR) | 500nA@650V | 650V | Independent Type | 1.38V@20A | 23.4A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| FFSM0465A | onsemi | 650V 1.5V@4A Independent Type 5.7A PQFN-4(8x8) SiC Diodes ROHS | C891144 | PQFN-4(8x8) | Tape & Reel (TR) | 200uA@650V | 650V | Independent Type | 1.5V@4A | 5.7A | ||
| Min: 1 Mult: 1 | 0 | SICRF6650 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 650V 1.8V@6A 6A ITO-220AC SiC Diodes ROHS | C669593 | ITO-220AC | Tube-packed | 50uA@650V | 650V | - | 1.8V@6A | 6A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FFSH10120A-F085 | onsemi | 1.2kV Independent Type 1.45V@10A 17A TO-247-2 SiC Diodes ROHS | C605095 | TO-247-2 | Tube-packed | 200uA@1.2kV | 1.2kV | Independent Type | 1.45V@10A | 17A | ||
| Min: 1 Mult: 1 | 0 | C4D08120A | Wolfspeed | 1.2kV 1.8V@8A 24.5A TO-220-2 SiC Diodes ROHS | C508475 | TO-220-2 | Tube-packed | 250uA@1200V | 1.2kV | - | 1.8V@8A | 24.5A | ||
| Min: 1 Mult: 1 | 0 | SICR20650WT | SMC(Sangdest Microelectronicstronic (Nanjing)) | 650V 1 pair of common cathodes 1.5V@10A 10A TO-247AD SiC Diodes ROHS | C570232 | TO-247AD | Tube-packed | 30uA@650V | 650V | 1 pair of common cathodes | 1.5V@10A | 10A | ||
| Min: 1 Mult: 1 | 0 | SICR101200 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.2kV Independent Type 1.5V@10A 10A TO-220AC-2 SiC Diodes ROHS | C570235 | TO-220AC-2 | Tube-packed | 1uA@1.2kV | 1.2kV | Independent Type | 1.5V@10A | 10A | ||
| Min: 1 Mult: 1 | 0 | AIDW12S65C5 | Infineon Technologies | 650V Independent Type 1.5V@12A 12A TO-247-3-41 SiC Diodes ROHS | C533137 | TO-247-3-41 | Tube-packed | 2uA@650V | 650V | Independent Type | 1.5V@12A | 12A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IDD08SG60C | Infineon Technologies | 600V 1.8V@8A 8A TO-252-2 SiC Diodes ROHS | C535840 | TO-252-2 | Tape & Reel (TR) | 600nA@600V | 600V | - | 1.8V@8A | 8A | ||
| Min: 1 Mult: 1
Full Reel: 1700
| 0 | IDDD08G65C6 | Infineon Technologies | 650V Independent Type 1.25V@8A 24A SiC Diodes ROHS | C535845 | - | Tape & Reel (TR) | 800nA@420V | 650V | Independent Type | 1.25V@8A | 24A | ||
| Min: 1 Mult: 1 | 0 | IDH08G120C5 | Infineon Technologies | 1.2kV 1.65V@8A Independent Type 22.8A TO-220-2 SiC Diodes ROHS | C535865 | TO-220-2 | Tube-packed | 3uA@1.2kV | 1.2kV | Independent Type | 1.65V@8A | 22.8A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FFSH20120A | onsemi | 1.2kV Independent Type 1.45V@20A 30A TO-247-2 SiC Diodes ROHS | C606121 | TO-247-2 | Tube-packed | 200uA@1.2kV | 1.2kV | Independent Type | 1.45V@20A | 30A | ||
| Min: 1 Mult: 1 | 0 | SICRF101200 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.2kV Independent Type 1.5V@10A 10A ITO-220AC SiC Diodes ROHS | C570234 | ITO-220AC | Tube-packed | 1uA@1.2kV | 1.2kV | Independent Type | 1.5V@10A | 10A | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| FFSB1065A | onsemi | 650V Independent Type 1.5V@10A 14A TO-263 SiC Diodes ROHS | C605079 | TO-263 | Tape & Reel (TR) | 200uA@650V | 650V | Independent Type | 1.5V@10A | 14A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FFSD08120A | onsemi | 1.2kV Independent Type 1.45V@8A 22.5A TO-252 SiC Diodes ROHS | C605089 | TO-252 | Tape & Reel (TR) | 200uA@1.2kV | 1.2kV | Independent Type | 1.45V@8A | 22.5A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FFSH10120A | onsemi | 1.2kV Independent Type 1.45V@10A 17A TO-247-2 SiC Diodes ROHS | C605094 | TO-247-2 | Tube-packed | 200uA@1.2kV | 1.2kV | Independent Type | 1.45V@10A | 17A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FFSH50120A | onsemi | 1.2kV Independent Type 1.45V@50A 77A TO-247-2 SiC Diodes ROHS | C605114 | TO-247-2 | Tube-packed | 200uA@1.2kV | 1.2kV | Independent Type | 1.45V@50A | 77A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FFSP1065B | onsemi | 650V Independent Type 1.38V@10A 11A TO-220-2 SiC Diodes ROHS | C605124 | TO-220-2 | Tube-packed | 500nA@650V | 650V | Independent Type | 1.38V@10A | 11A |