Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Rectified Current (Io)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Rectified Current (Io)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | WNSC6D01650MBJ | WeEn Semiconductors | 650V 1.4V@1A 1A SMB SiC Diodes ROHS | C7390179 | SMB | Tape & Reel (TR) | 20uA@650V | 650V | 1.4V@1A | 1A | - | ||
| Min: 1 Mult: 1 | 0 | C6D06065E | Wolfspeed | 650V 1.5V@6A 23A TO-252-2 SiC Diodes ROHS | C7455479 | TO-252-2 | Tube-packed | 30uA@650V | 650V | 1.5V@6A | 23A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | C3D08065E-TR | Wolfspeed | 650V 1.8V@8A 25.5A TO-252-2 SiC Diodes ROHS | C7459202 | TO-252-2 | Tape & Reel (TR) | 50uA@650V | 650V | 1.8V@8A | 25.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | C3D06065E-TR | Wolfspeed | 650V 1.7V@6A 20A TO-252-2 SiC Diodes ROHS | C7459961 | TO-252-2 | Tape & Reel (TR) | 40uA@650V | 650V | 1.7V@6A | 20A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | C6D06065Q-TR | Wolfspeed | 650V 1.5V@6A 21A QFN-4(8x8) SiC Diodes ROHS | C7452510 | QFN-4(8x8) | Tape & Reel (TR) | 20uA@650V | 650V | 1.5V@6A | 21A | - | ||
| Min: 1 Mult: 1 | 0 | C4D15120D | Wolfspeed | 1.2kV 1 pair of common cathodes 1.8V@8A TO-247-3 SiC Diodes ROHS | C7457231 | TO-247-3 | Tube-packed | 250uA@1200V | 1.2kV | 1.8V@8A | - | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 | 0 | C3D08060G | Wolfspeed | 600V 1.8V@8A 24A TO-263-2 SiC Diodes ROHS | C7457251 | TO-263-2 | Tube-packed | 50uA@600V | 600V | 1.8V@8A | 24A | - | ||
| Min: 1 Mult: 1 | 0 | E4D10120A | Wolfspeed | 1.2kV 1.8V@10A 33A TO-220-2 SiC Diodes ROHS | C7454072 | TO-220-2 | Tube-packed | 200uA@1200V | 1.2kV | 1.8V@10A | 33A | - | ||
| Min: 1 Mult: 1 | 0 | C4D10120E | Wolfspeed | 1.2kV 1.8V@10A 33A TO-252-2 SiC Diodes ROHS | C7455325 | TO-252-2 | Tube-packed | 250uA@1200V | 1.2kV | 1.8V@10A | 33A | - | ||
| Min: 1 Mult: 1 | 0 | C3D04065A | Wolfspeed | 650V 1.8V@4A 13.5A TO-220-2 SiC Diodes ROHS | C7453719 | TO-220-2 | Tube-packed | 60uA@650V | 650V | 1.8V@4A | 13.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | C3D03060E-TR | Wolfspeed | 600V 1.7V@3A 11A TO-252-2 SiC Diodes ROHS | C7455316 | TO-252-2 | Tape & Reel (TR) | 50uA@600V | 600V | 1.7V@3A | 11A | - | ||
| Min: 1 Mult: 1 | 0 | C3D08065A | Wolfspeed | 650V 1.8V@8A 24A TO-220-2 SiC Diodes ROHS | C7455468 | TO-220-2 | Tube-packed | 60uA@650V | 650V | 1.8V@8A | 24A | - | ||
| Min: 1 Mult: 1 | 0 | C3D04065E | Wolfspeed | 650V 1.8V@4A 13.5A TO-252-2 SiC Diodes ROHS | C7457249 | TO-252-2 | Tube-packed | 60uA@650V | 650V | 1.8V@4A | 13.5A | - | ||
| Min: 1 Mult: 1 | 0 | E4D20120G | Wolfspeed | 1.2kV 1.8V@20A 56A TO-263-2 SiC Diodes ROHS | C7457343 | TO-263-2 | Tube-packed | 200uA@1200V | 1.2kV | 1.8V@20A | 56A | - | ||
| Min: 1 Mult: 1 | 0 | C6D10065G | Wolfspeed | 650V 1.4V@10A 36A TO-263-2 SiC Diodes ROHS | C7459965 | TO-263-2 | Tube-packed | 20uA@650V | 650V | 1.4V@10A | 36A | - | ||
| Min: 1 Mult: 1 | 0 | C3D06065I | Wolfspeed | 650V 1.7V@6A 13A TO-220-2 SiC Diodes ROHS | C7452507 | TO-220-2 | Tube-packed | 50uA@650V | 650V | 1.7V@6A | 13A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | C3D02060E-TR | Wolfspeed | 600V 1.7V@2A 5A TO-252-2 SiC Diodes ROHS | C7455314 | TO-252-2 | Tape & Reel (TR) | 50uA@600V | 600V | 1.7V@2A | 5A | - | ||
| Min: 1 Mult: 1 | 0 | TRS2E65F,S1Q | TOSHIBA | 650V 1.6V@2A 2A TO-220-2L SiC Diodes ROHS | C7402394 | TO-220-2L | Tube-packed | 20uA@650V | 650V | 1.6V@2A | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | GAP3SLT33-214 | GeneSiC Semiconductor | 3.3kV 2.2V@300mA 300mA DO-214AA SiC Diodes ROHS | C6953775 | DO-214AA | Tape & Reel (TR) | 10uA@3300V | 3.3kV | 2.2V@300mA | 300mA | - | ||
| Min: 1 Mult: 1 | 0 | TRS6A65F,S1Q | TOSHIBA | 650V 1.6V@6A 6A TO-220F-2L SiC Diodes ROHS | C7365527 | TO-220F-2L | Tube-packed | 30uA@650V | 650V | 1.6V@6A | 6A | - | ||
| Min: 1 Mult: 1 | 0 | GP3D020A120B | SemiQ | 1.2kV 1.65V@20A 20A TO-247-2 SiC Diodes ROHS | C6564916 | TO-247-2 | Tube-packed | 40uA@1200V | 1.2kV | 1.65V@20A | 20A | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | WNSC6D16650B6J | WeEn Semiconductors | 650V 1.45V@16A 16A D2PAK SiC Diodes ROHS | C6350097 | D2PAK | Tape & Reel (TR) | 80uA@650V | 650V | 1.45V@16A | 16A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UJ3D06530TS | Qorvo | 650V 1.7V@30A 30A TO-220-2 SiC Diodes ROHS | C6582086 | TO-220-2 | Tube-packed | 370uA@650V | 650V | 1.7V@30A | 30A | - | ||
| Min: 1 Mult: 1 | 0 | UJ3D1220K2 | Qorvo | 1.2kV 1.7V@20A 20A TO-247-2 SiC Diodes ROHS | C6582087 | TO-247-2 | Tube-packed | 190uA@1200V | 1.2kV | 1.7V@20A | 20A | - | ||
| Min: 1 Mult: 1 | 0 | GD20MPS12H | GeneSiC Semiconductor | 1.2kV 1.8V@20A 39A TO-247-2 SiC Diodes ROHS | C6626503 | TO-247-2 | Tube-packed | 10uA@1200V | 1.2kV | 1.8V@20A | 39A | - |