Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Rectified Current (Io)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Rectified Current (Io)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1700
| 0 | IDDD20G65C6 | Infineon Technologies | 650V Independent Type 1.25V@20A 51A SiC Diodes ROHS | C535849 | - | Tape & Reel (TR) | 2uA@420V | 650V | Independent Type | 1.25V@20A | 51A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NDSH25170A | onsemi | 1.7kV Independent Type 1.5V@25A 35A TO-247-2LD SiC Diodes ROHS | C604133 | TO-247-2LD | Tube-packed | 80nA@1.7kV | 1.7kV | Independent Type | 1.5V@25A | 35A | ||
| Min: 1 Mult: 1 | 0 | IDH04G65C5 | Infineon Technologies | 650V 1.5V@4A Independent Type 4A TO-220-2 SiC Diodes ROHS | C535856 | TO-220-2 | Tube-packed | 200nA@650V | 650V | Independent Type | 1.5V@4A | 4A | ||
| Min: 1 Mult: 1 | 0 | IDH04G65C6 | Infineon Technologies | 650V Independent Type 1.25V@4A 12A TO-220-2 SiC Diodes ROHS | C535857 | TO-220-2 | Tube-packed | 400nA@420V | 650V | Independent Type | 1.25V@4A | 12A | ||
| Min: 1 Mult: 1 | 0 | IDH08G65C5 | Infineon Technologies | 650V Independent Type 1.5V@8A 8A TO-220-2 SiC Diodes ROHS | C535866 | TO-220-2 | Tube-packed | 400nA@650V | 650V | Independent Type | 1.5V@8A | 8A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IDH08G65C6XKSA1 | Infineon Technologies | 650V Independent Type 1.25V@8A 20A TO-220-2 SiC Diodes ROHS | C535867 | TO-220-2 | Tube-packed | 800nA@420V | 650V | Independent Type | 1.25V@8A | 20A | ||
| Min: 1 Mult: 1 | 0 | IDH09G65C5 | Infineon Technologies | 650V Independent Type 1.5V@9A 9A TO-220-2 SiC Diodes ROHS | C535869 | TO-220-2 | Tube-packed | 450nA@650V | 650V | Independent Type | 1.5V@9A | 9A | ||
| Min: 1 Mult: 1 | 0 | IDH12G65C6 | Infineon Technologies | 650V Independent Type 1.25V@12A 27A TO-220-2 SiC Diodes ROHS | C535876 | TO-220-2 | Tube-packed | 1.2uA@420V | 650V | Independent Type | 1.25V@12A | 27A | ||
| Min: 1 Mult: 1 | 0 | IDH20G120C5 | Infineon Technologies | 1.2kV 1.5V@20A Independent Type 56A TO-220-2 SiC Diodes ROHS | C535881 | TO-220-2 | Tube-packed | 8.5uA@1.2kV | 1.2kV | Independent Type | 1.5V@20A | 56A | ||
| Min: 1 Mult: 1 | 0 | IDH20G65C5 | Infineon Technologies | 650V 1.5V@20A Independent Type 20A TO-220-2 SiC Diodes ROHS | C535882 | TO-220-2 | Tube-packed | 1.1uA@650V | 650V | Independent Type | 1.5V@20A | 20A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | IDK02G120C5 | Infineon Technologies | 1.2kV Independent Type 1.4V@2A 11.8A TO-263-2 SiC Diodes ROHS | C535884 | TO-263-2 | Tape & Reel (TR) | 1.2uA@1.2kV | 1.2kV | Independent Type | 1.4V@2A | 11.8A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | IDK02G65C5 | Infineon Technologies | 650V 1.5V@2A Independent Type 2A TO-263-2 SiC Diodes ROHS | C535885 | TO-263-2 | Tape & Reel (TR) | 100nA@650V | 650V | Independent Type | 1.5V@2A | 2A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | IDK09G65C5 | Infineon Technologies | 650V Independent Type 1.5V@9A 9A TO-263-2 SiC Diodes ROHS | C535893 | TO-263-2 | Tape & Reel (TR) | 450nA@650V | 650V | Independent Type | 1.5V@9A | 9A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | IDK12G65C5 | Infineon Technologies | 650V Independent Type 1.5V@12A 12A TO-263-2 SiC Diodes ROHS | C535896 | TO-263-2 | Tape & Reel (TR) | 650nA@650V | 650V | Independent Type | 1.5V@12A | 12A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | IDL04G65C5 | Infineon Technologies | 650V 1.5V@4A Independent Type 4A VSON-4(8x8) SiC Diodes ROHS | C535899 | VSON-4(8x8) | Tape & Reel (TR) | 200nA@650V | 650V | Independent Type | 1.5V@4A | 4A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| IDL08G65C5 | Infineon Technologies | 650V Independent Type 1.5V@8A 8A VSON-4-EP(8.1x8.1) SiC Diodes ROHS | C535901 | VSON-4-EP(8.1x8.1) | Tape & Reel (TR) | 400nA@650V | 650V | Independent Type | 1.5V@8A | 8A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | IDL12G65C5 | Infineon Technologies | 650V Independent Type 1.5V@12A 12A VSON-4-EP(8.1x8.1) SiC Diodes ROHS | C535903 | VSON-4-EP(8.1x8.1) | Tape & Reel (TR) | 650nA@650V | 650V | Independent Type | 1.5V@12A | 12A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IDM08G120C5 | Infineon Technologies | 1.2kV 1.65V@8A Independent Type 27A TO-252-2 SiC Diodes ROHS | C535904 | TO-252-2 | Tape & Reel (TR) | 3uA@1.2kV | 1.2kV | Independent Type | 1.65V@8A | 27A | ||
| Min: 1 Mult: 1 | 0 | IDW12G65C5 | Infineon Technologies | 650V Independent Type 1.5V@12A 12A TO-247-3 SiC Diodes ROHS | C535939 | TO-247-3 | Tube-packed | 600nA@650V | 650V | Independent Type | 1.5V@12A | 12A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IDW16G65C5 | Infineon Technologies | 650V Independent Type 1.5V@16A 16A TO-247-3 SiC Diodes ROHS | C535942 | TO-247-3 | Tube-packed | 800nA@650V | 650V | Independent Type | 1.5V@16A | 16A | ||
| Min: 1 Mult: 1 | 0 | IDW20G65C5B | Infineon Technologies | 650V 1 pair of common cathodes 1.5V@10A 10A TO-247-3 SiC Diodes ROHS | C535946 | TO-247-3 | Tube-packed | 500nA@650V | 650V | 1 pair of common cathodes | 1.5V@10A | 10A | ||
| Min: 1 Mult: 1 | 0 | IDW30G65C5 | Infineon Technologies | 650V Independent Type 1.5V@30A 30A TO-247-3 SiC Diodes ROHS | C535954 | TO-247-3 | Tube-packed | 1.6uA@650V | 650V | Independent Type | 1.5V@30A | 30A | ||
| Min: 1 Mult: 1 | 0 | IDWD10G120C5 | Infineon Technologies | 1.2kV Independent Type 1.4V@10A 34A TO-247-2 SiC Diodes ROHS | C535966 | TO-247-2 | Tube-packed | 6uA@1.2kV | 1.2kV | Independent Type | 1.4V@10A | 34A | ||
| Min: 1 Mult: 1 | 0 | IDWD40G120C5 | Infineon Technologies | 1.2kV Independent Type 1.4V@40A 110A TO-247-2 SiC Diodes ROHS | C535970 | TO-247-2 | Tube-packed | 23uA@1.2kV | 1.2kV | Independent Type | 1.4V@40A | 110A | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | FFSB1065B | onsemi | 650V Independent Type 1.38V@10A 27A TO-263-2 SiC Diodes ROHS | C605080 | TO-263-2 | Tape & Reel (TR) | 500nA@650V | 650V | Independent Type | 1.38V@10A | 27A |