Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Rectified Current (Io)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Rectified Current (Io)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UJ3D06508TS | Qorvo | 650V 1.7V@8A 8A TO-220-2 SiC Diodes ROHS | C6305271 | TO-220-2 | Tube-packed | 50uA@650V | 650V | 1.7V@8A | 8A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UJ3D06520TS | Qorvo | 650V 1.7V@20A 20A TO-220-2 SiC Diodes ROHS | C6305274 | TO-220-2 | Tube-packed | 120uA@650V | 650V | 1.7V@20A | 20A | - | ||
| Min: 1 Mult: 1 | 0 | GP3D006A065A | SemiQ | 650V 1.55V@6A 20A TO-220-2L SiC Diodes ROHS | C6204046 | TO-220-2L | Tube-packed | 15uA@650V | 650V | 1.55V@6A | 20A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| PCDD10120G1_L2_00001 | PANJIT International | 1.2kV 1.7V@10A 10A TO-252AA SiC Diodes ROHS | C6251072 | TO-252AA | Tape & Reel (TR) | 100uA@1200V | 1.2kV | 1.7V@10A | 10A | - | ||
| Min: 1 Mult: 1 | 0 | AS3D020120C | AnBon | 1.2kV Independent Type 1.8V@20A 51A TO-247-2 SiC Diodes ROHS | C6125233 | TO-247-2 | Tube-packed | 20uA@1200V | 1.2kV | 1.8V@20A | 51A | Independent Type | ||
| Min: 1 Mult: 1 | 0 | P3D06016K3 | PN Junction Semiconductor | 650V 64A TO-247-3 SiC Diodes ROHS | C6140956 | TO-247-3 | Tube-packed | 36uA@650V | 650V | - | 64A | - | ||
| Min: 1 Mult: 1 | 0 | P3D06020T2 | PN Junction Semiconductor | 650V 1.6V@20A 45A TO-220-2 SiC Diodes ROHS | C6140958 | TO-220-2 | Tube-packed | 100uA@650V | 650V | 1.6V@20A | 45A | - | ||
| Min: 1 Mult: 1 | 0 | P3D12010K2 | PN Junction Semiconductor | 1.2kV 31A TO-247-2 SiC Diodes ROHS | C6140962 | TO-247-2 | Tube-packed | 50uA@650V | 1.2kV | - | 31A | - | ||
| Min: 1 Mult: 1 | 0 | P3D12040K3 | PN Junction Semiconductor | 1.2kV 92A TO-247-3 SiC Diodes ROHS | C6140964 | TO-247-3 | Tube-packed | 60uA@650V | 1.2kV | - | 92A | - | ||
| Min: 1 Mult: 1 | 0 | GP3D060A120U | SemiQ | 1.2kV 1.7V@30A 30A TO-247-3 SiC Diodes ROHS | C6049417 | TO-247-3 | Tube-packed | 60uA@1200V | 1.2kV | 1.7V@30A | 30A | - | ||
| Min: 1 Mult: 1 | 0 | PCDH40120CCG1_T0_00601 | PANJIT International | 1.2kV 1 pair of common cathodes 1.7V@20A 20A TO-247AD SiC Diodes ROHS | C6142132 | TO-247AD | Tube-packed | 180uA@1200V | 1.2kV | 1.7V@20A | 20A | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 | 0 | PCDP0465G1_T0_00001 | PANJIT International | 650V 1.7V@4A 4A TO-220AC SiC Diodes ROHS | C6142134 | TO-220AC | Tube-packed | 40uA@650V | 650V | 1.7V@4A | 4A | - | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | P3D12010G2 | PN Junction Semiconductor | 1.2kV 33A TO-263-2 SiC Diodes ROHS | C5840343 | TO-263-2 | Tape & Reel (TR) | 50uA@650V | 1.2kV | - | 33A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| PCDD08120G1_L2_00001 | PANJIT International | 1.2kV 1.7V@8A 8A TO-252AA SiC Diodes ROHS | C6356926 | TO-252AA | Tape & Reel (TR) | 60uA@1200V | 1.2kV | 1.7V@8A | 8A | - | ||
| Min: 1 Mult: 1 | 0 | GP3D010A065A | SemiQ | 650V 1.6V@10A 10A TO-220-2 SiC Diodes ROHS | C6260808 | TO-220-2 | Tube-packed | 25uA@650V | 650V | 1.6V@10A | 10A | - | ||
| Min: 1 Mult: 1 | 0 | GP3D020A065A | SemiQ | 650V 1.65V@30A 20A TO-220-2 SiC Diodes ROHS | C6260810 | TO-220-2 | Tube-packed | 75uA@650V | 650V | 1.65V@30A | 20A | - | ||
| Min: 1 Mult: 1 | 0 | GP3D020A065B | SemiQ | 650V 1.7V@20A 20A TO-247-2 SiC Diodes ROHS | C6260812 | TO-247-2 | Tube-packed | 50uA@650V | 650V | 1.7V@20A | 20A | - | ||
| Min: 1 Mult: 1 | 0 | P3D06010T2 | PN Junction Semiconductor | 650V 30A TO-220-2 SiC Diodes ROHS | C6249935 | TO-220-2 | Tube-packed | 44uA@650V | 650V | - | 30A | - | ||
| Min: 1 Mult: 1 | 0 | P3D12020K2 | PN Junction Semiconductor | 1.2kV 51A TO-247-2 SiC Diodes ROHS | C6249943 | TO-247-2 | Tube-packed | 60uA@650V | 1.2kV | - | 51A | - | ||
| Min: 1 Mult: 1 | 0 | MSC030SDA120S | Microchip Tech | 1.2kV 30A D3PAK SiC Diodes ROHS | C6231577 | D3PAK | Tube-packed | - | 1.2kV | - | 30A | - | ||
| Min: 1 Mult: 1 | 0 | MSC2X101SDA120J | Microchip Tech | 1.2kV 1.8V@100A 2 independent 100A SOT-227 SiC Diodes ROHS | C6105398 | SOT-227 | Tube-packed | 400uA@1200V | 1.2kV | 1.8V@100A | 100A | 2 independent | ||
| Min: 1 Mult: 1 | 0 | C3D10060A | Wolfspeed | 600V 1.8V@10A 30A TO-220-2 SiC Diodes ROHS | C5713495 | TO-220-2 | Tube-packed | 50uA@600V | 600V | 1.8V@10A | 30A | - | ||
| Min: 1 Mult: 1 | 0 | P3D12040K2 | PN Junction Semiconductor | 1.2kV 93A TO-247-2 SiC Diodes ROHS | C5706166 | TO-247-2 | Tube-packed | 70uA@650V | 1.2kV | - | 93A | - | ||
| Min: 1 Mult: 1 | 0 | GC2X15MPS12-247 | GeneSiC Semiconductor | 1.2kV 1 pair of common cathodes 1.8V@15A 75A TO-247-3 SiC Diodes ROHS | C5749495 | TO-247-3 | Tube-packed | 14uA@1200V | 1.2kV | 1.8V@15A | 75A | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 | 0 | GP3D005A170B | SemiQ | 1.7kV 1.65V@5A 21A TO-247-2 SiC Diodes ROHS | C5749313 | TO-247-2 | Tube-packed | 20uA@1700V | 1.7kV | 1.65V@5A | 21A | - |