Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Rectified Current (Io)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Rectified Current (Io)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ASD15120C | AnBon | 1.2kV Independent Type 1.4V@15A 55A TO-247-2 SiC Diodes ROHS | C2688446 | TO-247-2 | Bag-packed | 10uA@1.2kV | 1.2kV | Independent Type | 1.4V@15A | 55A | ||
| Min: 1 Mult: 1 | 0 | ASD1065D | AnBon | 650V Independent Type 1.45V@10A 34A TO-252-2 SiC Diodes ROHS | C2688454 | TO-252-2 | Bag-packed | 10uA@650V | 650V | Independent Type | 1.45V@10A | 34A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| GD20MPS12H | Navitas | TO-247-2 SiC Diodes ROHS | C26872094 | TO-247-2 | Bag-packed | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | C3D06065E | Wolfspeed | 650V 1.7V@6A 20A TO-252-2 SiC Diodes ROHS | C5589523 | TO-252-2 | Tube-packed | 50uA@650V | 650V | - | 1.7V@6A | 20A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | STPSC5H12B-TR1 | STMicroelectronics | 1.2kV 1.5V@5A 5A TO-252-2(DPAK) SiC Diodes ROHS | C191034 | TO-252-2(DPAK) | Tape & Reel (TR) | - | 1.2kV | - | 1.5V@5A | 5A | ||
| Min: 1 Mult: 1 | 0 | STPSC406D | STMicroelectronics | 600V 1.9V@4A 4A TO-220AC SiC Diodes ROHS | C191041 | TO-220AC | Tube-packed | 50uA@600V | 600V | - | 1.9V@4A | 4A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| STPSC2H12B-TR1 | STMicroelectronics | 1.2kV 1.5V@2A 2A TO-252-2(DPAK) SiC Diodes ROHS | C191031 | TO-252-2(DPAK) | Tape & Reel (TR) | - | 1.2kV | - | 1.5V@2A | 2A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FFSD0865A | onsemi | 650V Independent Type 1.5V@8A 15A DPAK(TO-252) SiC Diodes ROHS | C605090 | DPAK(TO-252) | Tape & Reel (TR) | 200uA@650V | 650V | Independent Type | 1.5V@8A | 15A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FFSP0665B | onsemi | 650V Independent Type 1.38V@6A 8A TO-220-2 SiC Diodes ROHS | C605120 | TO-220-2 | Tube-packed | 25nA@650V | 650V | Independent Type | 1.38V@6A | 8A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FFSH3065ADN-F155 | onsemi | 650V 1 pair of common cathodes 1.5V@16A 23A TO-247-3 SiC Diodes ROHS | C605107 | TO-247-3 | Tube-packed | 200uA@650V | 650V | 1 pair of common cathodes | 1.5V@16A | 23A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FFSP2065B-F085 | onsemi | 650V 1 pair of common cathodes 1.38V@10A 10A TO-220-2 SiC Diodes ROHS | C605130 | TO-220-2 | Tube-packed | 500nA@650V | 650V | 1 pair of common cathodes | 1.38V@10A | 10A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NDSH25170A | onsemi | 1.7kV Independent Type 1.5V@25A 35A TO-247-2LD SiC Diodes ROHS | C604133 | TO-247-2LD | Tube-packed | 80nA@1.7kV | 1.7kV | Independent Type | 1.5V@25A | 35A | ||
| Min: 1 Mult: 1 | 0 | SICRF10650CT | SMC(Sangdest Microelectronicstronic (Nanjing)) | 650V 1.7V@5A 5A ITO-220AB SiC Diodes ROHS | C669591 | ITO-220AB | Tube-packed | 60uA@650V | 650V | - | 1.7V@5A | 5A | ||
| Min: 1 Mult: 1 | 0 | SICR6650 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 650V 1.8V@6A 6A TO-220AC-2 SiC Diodes ROHS | C669595 | TO-220AC-2 | Tube-packed | 50uA@650V | 650V | - | 1.8V@6A | 6A | ||
| Min: 1 Mult: 1
Full Reel: 2400
| 0
View marketplace suppliers’ inventory
| C3D10060G-TR | Wolfspeed | 600V 1.8V@10A 29A TO-263-2 SiC Diodes ROHS | C5589535 | TO-263-2 | Tape & Reel (TR) | 50uA@600V | 600V | - | 1.8V@10A | 29A | ||
| Min: 1 Mult: 1 | 0 | GHXS045A120S-D3 | SemiQ | 1.2kV 2 independent 1.7V@45A 45A SOT-227 SiC Diodes ROHS | C5645971 | SOT-227 | Tube-packed | 300uA@1200V | 1.2kV | 2 independent | 1.7V@45A | 45A | ||
| Min: 1 Mult: 1 | 0 | C6D04065E | Wolfspeed | 650V 1.5V@4A 16A TO-252-2 SiC Diodes ROHS | C5611252 | TO-252-2 | Tube-packed | 20uA@650V | 650V | - | 1.5V@4A | 16A | ||
| Min: 1 Mult: 1 | 0 | TRS4A65F,S1Q | TOSHIBA | 650V 1.6V@4A 4A TO-220F-2L SiC Diodes ROHS | C5803388 | TO-220F-2L | Tube-packed | 20uA@650V | 650V | - | 1.6V@4A | 4A | ||
| Min: 1 Mult: 1 | 0 | S3D03065I | SMC(Sangdest Microelectronicstronic (Nanjing)) | 650V 1.7V@3A 17A TO-220 SiC Diodes ROHS | C5885264 | TO-220 | Tube-packed | 2uA@650V | 650V | - | 1.7V@3A | 17A | ||
| Min: 1 Mult: 1 | 0 | CDBJFSC10650-G | Comchip | 650V 1.7V@10A 10A TO-220F SiC Diodes ROHS | C5963966 | TO-220F | Tube-packed | 100uA@650V | 650V | - | 1.7V@10A | 10A | ||
| Min: 1 Mult: 1 | 0 | TRS24N65FB,S1Q | TOSHIBA | 650V 1 pair of common cathodes 1.6V@12A 12A TO-247 SiC Diodes ROHS | C5966494 | TO-247 | Tube-packed | 60uA@650V | 650V | 1 pair of common cathodes | 1.6V@12A | 12A | ||
| Min: 1 Mult: 1 | 0 | TRS6E65F,S1Q | TOSHIBA | 650V 1.6V@6A 6A TO-220-2L SiC Diodes ROHS | C5987574 | TO-220-2L | Tube-packed | 30uA@650V | 650V | - | 1.6V@6A | 6A | ||
| Min: 1 Mult: 1 | 0 | CDBJFSC5650-G | Comchip | 650V 1.7V@5A 5A TO-220F SiC Diodes ROHS | C5963968 | TO-220F | Tube-packed | 100uA@650V | 650V | - | 1.7V@5A | 5A | ||
| Min: 1 Mult: 1 | 0 | DSC08065FP | Diodes Incorporated | 650V 1.7V@8A 8A ITO-220AC SiC Diodes ROHS | C6022191 | ITO-220AC | Tube-packed | 230uA@650V | 650V | - | 1.7V@8A | 8A | ||
| Min: 1 Mult: 1 | 0 | S3D08065I | SMC(Sangdest Microelectronicstronic (Nanjing)) | 650V 1.7V@8A 27A TO-220 SiC Diodes ROHS | C5746026 | TO-220 | Tube-packed | 10uA@650V | 650V | - | 1.7V@8A | 27A |