Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Diode Configuration
|
Rectified Current (Io)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Diode Configuration
|
Rectified Current (Io)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | GP3D020A065U | SemiQ | 650V 1.6V@10A 1 pair of common cathodes 10A TO-247-3 SiC Diodes ROHS | C6564914 | TO-247-3 | Tube-packed | 25uA@650V | 650V | 1.6V@10A | 1 pair of common cathodes | 10A | ||
| Min: 1 Mult: 1 | 0 | P3D12015T2 | PN Junction Semiconductor | 1.2kV 34A TO-220-2 SiC Diodes ROHS | C6729725 | TO-220-2 | Tube-packed | 50uA@650V | 1.2kV | - | - | 34A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| PCDP0865G1_T0_00001 | PANJIT International | 650V 1.7V@8A 8A TO-220AC SiC Diodes ROHS | C6730211 | TO-220AC | Tube-packed | 60uA@650V | 650V | 1.7V@8A | - | 8A | ||
| Min: 1 Mult: 1 | 0 | S4D08120A | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.2kV 1.8V@8A 8A TO-220AC(TO-220-2) SiC Diodes ROHS | C6801120 | TO-220AC(TO-220-2) | Tube-packed | 15uA@1200V | 1.2kV | 1.8V@8A | - | 8A | ||
| Min: 1 Mult: 1 | 0 | PCDH40120CCG1_T0_00601 | PANJIT International | 1.2kV 1 pair of common cathodes 1.7V@20A 20A TO-247AD SiC Diodes ROHS | C6142132 | TO-247AD | Tube-packed | 180uA@1200V | 1.2kV | 1.7V@20A | 1 pair of common cathodes | 20A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| PCDD10120G1_L2_00001 | PANJIT International | 1.2kV 1.7V@10A 10A TO-252AA SiC Diodes ROHS | C6251072 | TO-252AA | Tape & Reel (TR) | 100uA@1200V | 1.2kV | 1.7V@10A | - | 10A | ||
| Min: 1 Mult: 1 | 0 | GB02SHT03-46 | GeneSiC Semiconductor | 300V 1.6V@1A 4A TO-46 SiC Diodes ROHS | C6564836 | TO-46 | Bag-packed | 5uA@300V | 300V | 1.6V@1A | - | 4A | ||
| Min: 1 Mult: 1 | 0 | GHXS010A060S-D3 | SemiQ | 600V 2 independent 1.7V@10A 10A SOT-227 SiC Diodes ROHS | C6627046 | SOT-227 | Tube-packed | 100uA@600V | 600V | 1.7V@10A | 2 independent | 10A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| PCDD0865G1_L2_00001 | PANJIT International | 650V 1.7V@8A 8A TO-252AA SiC Diodes ROHS | C6627303 | TO-252AA | Tape & Reel (TR) | 60uA@650V | 650V | 1.7V@8A | - | 8A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | SCS215AJHRTLL | ROHM Semicon | 650V 1.55V@15A 15A TO-263AB SiC Diodes ROHS | C6672311 | TO-263AB | Tape & Reel (TR) | 300uA@600V | 650V | 1.55V@15A | - | 15A | ||
| Min: 1 Mult: 1 | 0 | CDBJSC3650-G | Comchip | 650V 1.7V@3A 3A TO-220F SiC Diodes ROHS | C6762791 | TO-220F | Tube-packed | 100uA@650V | 650V | 1.7V@3A | - | 3A | ||
| Min: 1 Mult: 1 | 0 | SCS205KGC17 | ROHM Semicon | 1.2kV 1.6V@5A 5A TO-220ACFP SiC Diodes ROHS | C6472747 | TO-220ACFP | Tube-packed | 100uA@1200V | 1.2kV | 1.6V@5A | - | 5A | ||
| Min: 1 Mult: 1 | 0 | SCS320AMC | ROHM Semicon | TO-220FM SiC Diodes ROHS | C17671561 | TO-220FM | Tube-packed | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | WNSC2D101200CW6Q | WeEn Semiconductors | TO-247-3 SiC Diodes ROHS | C20141054 | TO-247-3 | Tube-packed | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | WNSC2D101200W6Q | WeEn Semiconductors | TO-247-2 SiC Diodes ROHS | C20141056 | TO-247-2 | Tube-packed | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LSIC2SD120E20CC | Littelfuse | TO-247-3L SiC Diodes ROHS | C512946 | TO-247-3L | Tube-packed | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L3D06065P | Liown | 650V 1.7V@6A 6A TO-220-2L SiC Diodes ROHS | C481311 | TO-220-2L | Tube-packed | - | 650V | 1.7V@6A | - | 6A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| AIDW10S65C5 | Infineon Technologies | 650V Independent Type 1.5V@10A 10A TO-247-3-41 SiC Diodes ROHS | C533136 | TO-247-3-41 | Tube-packed | 2uA@650V | 650V | 1.5V@10A | Independent Type | 10A | ||
| Min: 1 Mult: 1 | 0 | SCS210KE2C | ROHM Semicon | 1.2kV 1 pair of common cathodes 1.4V@5A 5A TO-220AC SiC Diodes ROHS | C559672 | TO-220AC | Tube-packed | 5uA@1.2kV | 1.2kV | 1.4V@5A | 1 pair of common cathodes | 5A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NDSH25170A | onsemi | 1.7kV Independent Type 1.5V@25A 35A TO-247-2LD SiC Diodes ROHS | C604133 | TO-247-2LD | Tube-packed | 80nA@1.7kV | 1.7kV | 1.5V@25A | Independent Type | 35A | ||
| Min: 1 Mult: 1 | 0 | MCRK2101700SG3 | MDD(Microdiode Semiconductor) | TO-247-2 SiC Diodes ROHS | C22370499 | TO-247-2 | Tube-packed | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MCRK2201200SG3 | MDD(Microdiode Semiconductor) | TO-247-2 SiC Diodes ROHS | C22370500 | TO-247-2 | Tube-packed | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | YJD112010DG1 | Yangzhou Yangjie Elec Tech | 1.2kV 1.47V@10A Independent Type 33A TO-252 SiC Diodes ROHS | C2908532 | TO-252 | Tape & Reel (TR) | 1uA@1.2kV | 1.2kV | 1.47V@10A | Independent Type | 33A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| GD2X100MPS12N | Navitas | SOT-227 SiC Diodes ROHS | C26970103 | SOT-227 | Bag-packed | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| GD20MPS12H | Navitas | TO-247-2 SiC Diodes ROHS | C26872094 | TO-247-2 | Bag-packed | - | - | - | - | - |