Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Rectified Current (Io)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Rectified Current (Io)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | IDH12G65C6 | Infineon Technologies | 650V Independent Type 1.25V@12A 27A TO-220-2 SiC Diodes ROHS | C535876 | TO-220-2 | Tube-packed | 1.2uA@420V | 650V | Independent Type | 1.25V@12A | 27A | |||
Min: 1 Mult: 1 | 0 | IDH20G65C5 | Infineon Technologies | 650V 1.5V@20A Independent Type 20A TO-220-2 SiC Diodes ROHS | C535882 | TO-220-2 | Tube-packed | 1.1uA@650V | 650V | Independent Type | 1.5V@20A | 20A | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | IDK02G120C5 | Infineon Technologies | 1.2kV Independent Type 1.4V@2A 11.8A TO-263-2 SiC Diodes ROHS | C535884 | TO-263-2 | Tape & Reel (TR) | 1.2uA@1.2kV | 1.2kV | Independent Type | 1.4V@2A | 11.8A | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | IDK02G65C5 | Infineon Technologies | 650V 1.5V@2A Independent Type 2A TO-263-2 SiC Diodes ROHS | C535885 | TO-263-2 | Tape & Reel (TR) | 100nA@650V | 650V | Independent Type | 1.5V@2A | 2A | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | IDK09G65C5 | Infineon Technologies | 650V Independent Type 1.5V@9A 9A TO-263-2 SiC Diodes ROHS | C535893 | TO-263-2 | Tape & Reel (TR) | 450nA@650V | 650V | Independent Type | 1.5V@9A | 9A | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | IDK12G65C5 | Infineon Technologies | 650V Independent Type 1.5V@12A 12A TO-263-2 SiC Diodes ROHS | C535896 | TO-263-2 | Tape & Reel (TR) | 650nA@650V | 650V | Independent Type | 1.5V@12A | 12A | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| IDL08G65C5 | Infineon Technologies | 650V Independent Type 1.5V@8A 8A VSON-4-EP(8.1x8.1) SiC Diodes ROHS | C535901 | VSON-4-EP(8.1x8.1) | Tape & Reel (TR) | 400nA@650V | 650V | Independent Type | 1.5V@8A | 8A | |||
Min: 1 Mult: 1 | 0 | IDW12G65C5 | Infineon Technologies | 650V Independent Type 1.5V@12A 12A TO-247-3 SiC Diodes ROHS | C535939 | TO-247-3 | Tube-packed | 600nA@650V | 650V | Independent Type | 1.5V@12A | 12A | |||
Min: 1 Mult: 1 | 0 | IDW30G65C5 | Infineon Technologies | 650V Independent Type 1.5V@30A 30A TO-247-3 SiC Diodes ROHS | C535954 | TO-247-3 | Tube-packed | 1.6uA@650V | 650V | Independent Type | 1.5V@30A | 30A | |||
Min: 1 Mult: 1 | 0 | IDWD10G120C5 | Infineon Technologies | 1.2kV Independent Type 1.4V@10A 34A TO-247-2 SiC Diodes ROHS | C535966 | TO-247-2 | Tube-packed | 6uA@1.2kV | 1.2kV | Independent Type | 1.4V@10A | 34A | |||
Min: 1 Mult: 1
Full Reel: 1700
| 0 | IDDD12G65C6 | Infineon Technologies | 650V Independent Type 1.25V@12A 34A HDSOP-10-1 SiC Diodes ROHS | C535847 | HDSOP-10-1 | Tape & Reel (TR) | 1.2uA@420V | 650V | Independent Type | 1.25V@12A | 34A | |||
Min: 1 Mult: 1 | 0 | IDH09G65C5 | Infineon Technologies | 650V Independent Type 1.5V@9A 9A TO-220-2 SiC Diodes ROHS | C535869 | TO-220-2 | Tube-packed | 450nA@650V | 650V | Independent Type | 1.5V@9A | 9A | |||
Min: 1 Mult: 1 | 0 | IDH20G120C5 | Infineon Technologies | 1.2kV 1.5V@20A Independent Type 56A TO-220-2 SiC Diodes ROHS | C535881 | TO-220-2 | Tube-packed | 8.5uA@1.2kV | 1.2kV | Independent Type | 1.5V@20A | 56A | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | IDL04G65C5 | Infineon Technologies | 650V 1.5V@4A Independent Type 4A VSON-4(8x8) SiC Diodes ROHS | C535899 | VSON-4(8x8) | Tape & Reel (TR) | 200nA@650V | 650V | Independent Type | 1.5V@4A | 4A | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | IDL12G65C5 | Infineon Technologies | 650V Independent Type 1.5V@12A 12A VSON-4-EP(8.1x8.1) SiC Diodes ROHS | C535903 | VSON-4-EP(8.1x8.1) | Tape & Reel (TR) | 650nA@650V | 650V | Independent Type | 1.5V@12A | 12A | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | IDM08G120C5 | Infineon Technologies | 1.2kV 1.65V@8A Independent Type 27A TO-252-2 SiC Diodes ROHS | C535904 | TO-252-2 | Tape & Reel (TR) | 3uA@1.2kV | 1.2kV | Independent Type | 1.65V@8A | 27A | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IDW16G65C5 | Infineon Technologies | 650V Independent Type 1.5V@16A 16A TO-247-3 SiC Diodes ROHS | C535942 | TO-247-3 | Tube-packed | 800nA@650V | 650V | Independent Type | 1.5V@16A | 16A | |||
Min: 1 Mult: 1 | 0 | IDW20G65C5B | Infineon Technologies | 650V 1 pair of common cathodes 1.5V@10A 10A TO-247-3 SiC Diodes ROHS | C535946 | TO-247-3 | Tube-packed | 500nA@650V | 650V | 1 pair of common cathodes | 1.5V@10A | 10A | |||
Min: 1 Mult: 1 | 0 | IDWD40G120C5 | Infineon Technologies | 1.2kV Independent Type 1.4V@40A 110A TO-247-2 SiC Diodes ROHS | C535970 | TO-247-2 | Tube-packed | 23uA@1.2kV | 1.2kV | Independent Type | 1.4V@40A | 110A | |||
Min: 1 Mult: 1 | 0 | STPSC20065W | STMicroelectronics | 650V Independent Type 1.3V@20A 20A DO-247 SiC Diodes ROHS | C501057 | DO-247 | Tube-packed | 30uA@650V | 650V | Independent Type | 1.3V@20A | 20A | |||
Min: 1 Mult: 1 | 0 | SCS210AGC | ROHM Semicon | 650V Independent Type 1.35V@10A 10A TO-220AC SiC Diodes ROHS | C559671 | TO-220AC | Tube-packed | 2uA@600V | 650V | Independent Type | 1.35V@10A | 10A | |||
Min: 1 Mult: 1 | 0 | SCS210KE2C | ROHM Semicon | 1.2kV 1 pair of common cathodes 1.4V@5A 5A TO-220AC SiC Diodes ROHS | C559672 | TO-220AC | Tube-packed | 5uA@1.2kV | 1.2kV | 1 pair of common cathodes | 1.4V@5A | 5A | |||
Min: 1 Mult: 1 | 0 | AIDW10S65C5 | Infineon Technologies | 650V Independent Type 1.5V@10A 10A TO-247-3-41 SiC Diodes ROHS | C533136 | TO-247-3-41 | Tube-packed | 2uA@650V | 650V | Independent Type | 1.5V@10A | 10A | |||
Min: 1 Mult: 1 | 0 | AIDW20S65C5 | Infineon Technologies | 650V 1.5V@20A Independent Type 20A TO-247-3-41 SiC Diodes ROHS | C533139 | TO-247-3-41 | Tube-packed | 3uA@650V | 650V | Independent Type | 1.5V@20A | 20A | |||
Min: 1 Mult: 1 | 0 | AIDW40S65C5 | Infineon Technologies | 650V Independent Type 1.5V@40A 40A TO-247-3-41 SiC Diodes ROHS | C533141 | TO-247-3-41 | Tube-packed | 7uA@650V | 650V | Independent Type | 1.5V@40A | 40A |