Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Rectified Current (Io)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Rectified Current (Io)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | S3D08065M | SMC(Sangdest Microelectronicstronic (Nanjing)) | 650V 1.7V@8A 24A SiC Diodes ROHS | C6800701 | - | Tape & Reel (TR) | 20uA@650V | 650V | 1.7V@8A | 24A | - | ||
| Min: 1 Mult: 1 | 0 | GC3D10170A | SUPSiC | 1.7kV 1.7V 10A TO-220-2 SiC Diodes ROHS | C7435069 | TO-220-2 | Tube-packed | - | 1.7kV | 1.7V | 10A | - | ||
| Min: 1 Mult: 1 | 0 | C3D10060A | Wolfspeed | 600V 1.8V@10A 30A TO-220-2 SiC Diodes ROHS | C5713495 | TO-220-2 | Tube-packed | 50uA@600V | 600V | 1.8V@10A | 30A | - | ||
| Min: 1 Mult: 1 | 0 | DSC10065 | Diodes Incorporated | 650V 1.7V@10A 10A TO-220AC SiC Diodes ROHS | C6225762 | TO-220AC | Tube-packed | 250uA@650V | 650V | 1.7V@10A | 10A | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | PCDB0465G1_R2_00001 | PANJIT International | 650V 1.7V@4A 4A TO-263 SiC Diodes ROHS | C6251070 | TO-263 | Tape & Reel (TR) | 40uA@650V | 650V | 1.7V@4A | 4A | - | ||
| Min: 1 Mult: 1 | 0 | TRS12N65FB,S1Q | TOSHIBA | 650V 1.6V@6A 1 pair of common cathodes 6A TO-247 SiC Diodes ROHS | C6290062 | TO-247 | Tube-packed | 30uA@650V | 650V | 1.6V@6A | 6A | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 | 0 | GP3D040A120U | SemiQ | 1.2kV 1 pair of common cathodes 1.65V@20A 20A TO-247-3 SiC Diodes ROHS | C6260814 | TO-247-3 | Tube-packed | 40uA@1200V | 1.2kV | 1.65V@20A | 20A | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 | 0 | AS3D040120P2 | AnBon | 1.2kV 1 pair of common cathodes 1.8V@20A 52A TO-247-3 SiC Diodes ROHS | C6465846 | TO-247-3 | Tube-packed | 20uA@1200V | 1.2kV | 1.8V@20A | 52A | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 | 0 | GD2X20MPS12D | GeneSiC Semiconductor | 1.2kV 1 pair of common cathodes 1.8V@20A 39A TO-247-3 SiC Diodes ROHS | C6626521 | TO-247-3 | Tube-packed | 10uA@1200V | 1.2kV | 1.8V@20A | 39A | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 | 0 | GP3D050A065B | SemiQ | 650V 1.6V@50A 135A TO-247-2 SiC Diodes ROHS | C6626996 | TO-247-2 | Tube-packed | 125uA@650V | 650V | 1.6V@50A | 135A | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| PCDB0665G1_R2_00001 | PANJIT International | 650V 1.7V@6A 6A TO-263 SiC Diodes ROHS | C6627296 | TO-263 | Tape & Reel (TR) | 50uA@650V | 650V | 1.7V@6A | 6A | - | ||
| Min: 1 Mult: 1 | 0 | GP3D015A120B | SemiQ | 1.2kV 1.6V@15A 15A TO-247-2 SiC Diodes ROHS | C6564912 | TO-247-2 | Tube-packed | 30uA@1200V | 1.2kV | 1.6V@15A | 15A | - | ||
| Min: 1 Mult: 1 | 0 | SICRF10650 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 650V 1.7V@10A 10A ITO-220AC SiC Diodes ROHS | C6679963 | ITO-220AC | Tube-packed | 100uA@650V | 650V | 1.7V@10A | 10A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| PCDH2065CCG1_T0_00601 | PANJIT International | 650V 1 pair of common cathodes 1.7V@10A 10A TO-247AD SiC Diodes ROHS | C6730209 | TO-247AD | Tube-packed | 70uA@650V | 650V | 1.7V@10A | 10A | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| PCDH20120CCG1_T0_00601 | PANJIT International | 1.2kV 1 pair of common cathodes 1.7V@10A 10A TO-247AD SiC Diodes ROHS | C6730207 | TO-247AD | Tube-packed | 100uA@1200V | 1.2kV | 1.7V@10A | 10A | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 | 0 | UJ3D1210K2 | Qorvo | 1.2kV 1.6V@10A 10A TO-247-2 SiC Diodes ROHS | C6731603 | TO-247-2 | Tube-packed | 110uA@1200V | 1.2kV | 1.6V@10A | 10A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | SCS210AJHRTLL | ROHM Semicon | 650V 1.55V@10A 10A TO-263AB SiC Diodes ROHS | C6472750 | TO-263AB | Tape & Reel (TR) | 200uA@600V | 650V | 1.55V@10A | 10A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | SCS320AJTLL | ROHM Semicon | 650V 1.5V@20A 20A TO-263-3 SiC Diodes ROHS | C6672313 | TO-263-3 | Tape & Reel (TR) | 100uA@650V | 650V | 1.5V@20A | 20A | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | S3D08065G | SMC(Sangdest Microelectronicstronic (Nanjing)) | 650V 1.8V@8A 23A TO-263-2 SiC Diodes ROHS | C6670785 | TO-263-2 | Tape & Reel (TR) | 51uA@650V | 650V | 1.8V@8A | 23A | - | ||
| Min: 1 Mult: 1 | 0 | GHXS100B065S-D3 | SemiQ | 650V 2 independent 1.65V@100A 193A SOT-227 SiC Diodes ROHS | C6866959 | SOT-227 | Tube-packed | 250uA@650V | 650V | 1.65V@100A | 193A | 2 independent | ||
| Min: 1 Mult: 1 | 0 | TRS16N65FB,S1Q | TOSHIBA | 650V 1 pair of common cathodes 1.6V@8A 8A TO-247 SiC Diodes ROHS | C6886132 | TO-247 | Tube-packed | 40uA@650V | 650V | 1.6V@8A | 8A | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 | 0 | DSC08065 | Diodes Incorporated | 650V 1.7V@8A 8A TO-220AC SiC Diodes ROHS | C6935223 | TO-220AC | Tube-packed | 230uA@650V | 650V | 1.7V@8A | 8A | - | ||
| Min: 1 Mult: 1 | 0 | S4D10120D | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.2kV 1 pair of common cathodes 1.8V@5A 5A TO-247AD SiC Diodes ROHS | C6999272 | TO-247AD | Tube-packed | 200uA@1200V | 1.2kV | 1.8V@5A | 5A | 1 pair of common cathodes | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | S3D10065L | SMC(Sangdest Microelectronicstronic (Nanjing)) | 650V 1.7V@10A 31A DFN-5(8x8) SiC Diodes ROHS | C6998556 | DFN-5(8x8) | Tape & Reel (TR) | 40uA@650V | 650V | 1.7V@10A | 31A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UJ3D06510TS | Qorvo | 650V 1.7V@10A 10A TO-220-2 SiC Diodes ROHS | C6903048 | TO-220-2 | Tube-packed | 60uA@650V | 650V | 1.7V@10A | 10A | - |