Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Rectified Current (Io)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Rectified Current (Io)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MSCDC600A70AG | Microchip Tech | 700V 1 pair in series 1.8V@600A 600A SP6 SiC Diodes ROHS | C3759706 | SP6 | Tube-packed | - | 700V | 1 pair in series | 1.8V@600A | 600A | ||
| Min: 1 Mult: 1 | 0 | GD2X30MPS12N | GeneSiC Semiconductor | 1.2kV 2 independent 52A SOT-227 SiC Diodes ROHS | C3759792 | SOT-227 | Tube-packed | - | 1.2kV | 2 independent | - | 52A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UJ3D1210KS | Qorvo | 1.2kV 1.6V@10A 10A TO-247-3 SiC Diodes ROHS | C6305276 | TO-247-3 | Tube-packed | 110uA@1200V | 1.2kV | - | 1.6V@10A | 10A | ||
| Min: 1 Mult: 1 | 0 | GB02SHT01-46 | GeneSiC Semiconductor | 100V 1.6V@1A 4A TO-46 SiC Diodes ROHS | C6259883 | TO-46 | Bag-packed | 5uA@100V | 100V | - | 1.6V@1A | 4A | ||
| Min: 1 Mult: 1 | 0 | MSC050SDA070BCT | Microchip Tech | 700V 1.8V@50A 88A TO-247-3 SiC Diodes ROHS | C5677769 | TO-247-3 | Tube-packed | 200uA@700V | 700V | - | 1.8V@50A | 88A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| C4D05120E-TR | Wolfspeed | 1.2kV 1.8V@5A 19A TO-252 SiC Diodes ROHS | C5713497 | TO-252 | Tape & Reel (TR) | 150uA@1200V | 1.2kV | - | 1.8V@5A | 19A | ||
| Min: 1 Mult: 1 | 0 | P3D06040K3 | PN Junction Semiconductor | 650V 106A TO-247-3 SiC Diodes ROHS | C5841302 | TO-247-3 | Tube-packed | 100uA@650V | 650V | - | - | 106A | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | GC05MPS12-252 | GeneSiC Semiconductor | TO-252-2 SiC Diodes ROHS | C5717959 | TO-252-2 | Tape & Reel (TR) | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| C3D06060A | Wolfspeed | 600V 1.8V@6A 19A TO-220-2 SiC Diodes ROHS | C5693025 | TO-220-2 | Tube-packed | 50uA@600V | 600V | - | 1.8V@6A | 19A | ||
| Min: 1 Mult: 1 | 0 | SCS215AMC | ROHM Semicon | TO-220FM SiC Diodes ROHS | C5905573 | TO-220FM | Tube-packed | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | GB01SLT06-214 | GeneSiC Semiconductor | 650V 2V@1A 1A DO-214AA SiC Diodes ROHS | C3758184 | DO-214AA | Tape & Reel (TR) | 10uA@6.5V | 650V | - | 2V@1A | 1A | ||
| Min: 1 Mult: 1 | 0 | SCS215AEGC11 | ROHM Semicon | 650V 1.55V@15A 15A TO-247 SiC Diodes ROHS | C3758906 | TO-247 | Tube-packed | 300uA@600V | 650V | - | 1.55V@15A | 15A | ||
| Min: 1 Mult: 1 | 0 | MSCDC100A170D1PAG | Microchip Tech | 1.7kV 1.8V@100A 1 pair in series 100A SiC Diodes ROHS | C3758917 | - | Box-packed | 400uA@1700V | 1.7kV | 1 pair in series | 1.8V@100A | 100A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IDH06S60C | Infineon Technologies | 600V 1.7V@6A TO-220-2 SiC Diodes ROHS | C3759141 | TO-220-2 | Bag-packed | 80uA@600V | 600V | - | 1.7V@6A | - | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | GD10MPS12H | Navitas | TO-247-2 SiC Diodes ROHS | C29779786 | TO-247-2 | Tape & Reel (TR) | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MSC2X31SDA120J | Microchip Tech | 1.2kV 2 independent 1.8V@30A 30A SOT-227 SiC Diodes ROHS | C5812742 | SOT-227 | Tube-packed | 200uA@1200V | 1.2kV | 2 independent | 1.8V@30A | 30A | ||
| Min: 1 Mult: 1 | 0 | P3D06008T2 | PN Junction Semiconductor | 650V 26A TO-220-2 SiC Diodes ROHS | C5841301 | TO-220-2 | Tube-packed | 36uA@650V | 650V | - | - | 26A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| STPSC10H12GY-TR | STMicroelectronics | 1.2kV 1.5V@10A 10A TO-263-2 SiC Diodes ROHS | C222240 | TO-263-2 | - | - | 1.2kV | - | 1.5V@10A | 10A | ||
| Min: 1 Mult: 1 | 0 | CSD01060A | Wolfspeed | 600V 1.8V@1A 2A TO-220AC-2 SiC Diodes ROHS | C191529 | TO-220AC-2 | Tube-packed | 100uA@600V | 600V | - | 1.8V@1A | 2A | ||
| Min: 1 Mult: 1 | 0 | SSP08065A | KIA Semicon Tech | 650V 1.8V@8A 24A ITO-220AC SiC Diodes ROHS | C176897 | ITO-220AC | Box-packed | - | 650V | - | 1.8V@8A | 24A | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | SICRB12650 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 650V Independent Type 1.5V@12A 12A D2PAK SiC Diodes ROHS | C570233 | D2PAK | Tape & Reel (TR) | 30uA@650V | 650V | Independent Type | 1.5V@12A | 12A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STPSC10065DY | STMicroelectronics | 650V 1.45V@10A 10A TO-220AC-2 SiC Diodes ROHS | C2970450 | TO-220AC-2 | Tube-packed | 130uA@650V | 650V | - | 1.45V@10A | 10A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| STPSC8H065BY-TR | STMicroelectronics | 650V 8A DPAK SiC Diodes ROHS | C2970692 | DPAK | Tape & Reel (TR) | 80uA@650V | 650V | - | - | 8A | ||
| Min: 1 Mult: 1 | 0 | ASD2120A | AnBon | 1.2kV Independent Type 1.62V@2A 7A TO-220-2 SiC Diodes ROHS | C2688430 | TO-220-2 | Tube-packed | 10uA@1.2kV | 1.2kV | Independent Type | 1.62V@2A | 7A | ||
| Min: 1 Mult: 1 | 0 | MCRK2101200SG3 | MDD(Microdiode Semiconductor) | TO-247-2 SiC Diodes ROHS | C22370498 | TO-247-2 | Tube-packed | - | - | - | - | - |