Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Rectified Current (Io)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Rectified Current (Io)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | PCDH20120G1_T0_00601 | PANJIT International | 1.2kV 1.7V@20A 20A TO-247AD-2 SiC Diodes ROHS | C7024348 | TO-247AD-2 | Tube-packed | 180uA@1200V | 1.2kV | 1.7V@20A | 20A | - | ||
| Min: 1 Mult: 1 | 0 | SCS312AMC | ROHM Semicon | 650V 1.5V@12A 12A TO-220FM SiC Diodes ROHS | C7075003 | TO-220FM | Tube-packed | 60uA@650V | 650V | 1.5V@12A | 12A | - | ||
| Min: 1 Mult: 1 | 0 | SCS206AGHRC | ROHM Semicon | 650V 1.55V@6A 6A TO-220AC SiC Diodes ROHS | C7074999 | TO-220AC | Tube-packed | 120uA@600V | 650V | 1.55V@6A | 6A | - | ||
| Min: 1 Mult: 1 | 0 | DSC10120 | Diodes Incorporated | 1.2kV 1.7V@10A 10A TO-220AC SiC Diodes ROHS | C7171796 | TO-220AC | Tube-packed | 640uA@1200V | 1.2kV | 1.7V@10A | 10A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UJ3D1210TS | Qorvo | 1.2kV 1.6V@10A 10A TO-220-2 SiC Diodes ROHS | C7089666 | TO-220-2 | Tube-packed | 110uA@1200V | 1.2kV | 1.6V@10A | 10A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SICU0260B-TP | MCC(Micro Commercial Components) | 650V 1.6V@2A 2A DPAK SiC Diodes ROHS | C7363710 | DPAK | Tape & Reel (TR) | 10uA@650V | 650V | 1.6V@2A | 2A | - | ||
| Min: 1 Mult: 1 | 0 | WNSC6D166506Q | WeEn Semiconductors | 650V 1.45V@16A 16A TO-220AC SiC Diodes ROHS | C7413647 | TO-220AC | Tube-packed | 80uA@650V | 650V | 1.45V@16A | 16A | - | ||
| Min: 1 Mult: 1 | 0 | C6D04065A | Wolfspeed | 650V 1.27V@4A 4A TO-220-2 SiC Diodes ROHS | C7453727 | TO-220-2 | Tube-packed | - | 650V | 1.27V@4A | 4A | - | ||
| Min: 1 Mult: 1 | 0 | C4D20120A | Wolfspeed | 1.2kV 1.8V@20A 54.5A TO-220-2 SiC Diodes ROHS | C7457644 | TO-220-2 | Tube-packed | 200uA@1200V | 1.2kV | 1.8V@20A | 54.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | C3D02065E-TR | Wolfspeed | 650V 1.8V@2A 8A TO-252-2 SiC Diodes ROHS | C7453718 | TO-252-2 | Tape & Reel (TR) | 50uA@650V | 650V | 1.8V@2A | 8A | - | ||
| Min: 1 Mult: 1 | 0 | C4D08120E | Wolfspeed | 1.2kV 3V@2A 24.5A TO-252-2 SiC Diodes ROHS | C7455477 | TO-252-2 | Tube-packed | 250uA@1200V | 1.2kV | 3V@2A | 24.5A | - | ||
| Min: 1 Mult: 1 | 0 | CPW3-1700-S025B-WP | Wolfspeed | 1.7kV 2V@25A 25A SiC Diodes ROHS | C7455676 | - | Tray | 100uA@1700V | 1.7kV | 2V@25A | 25A | - | ||
| Min: 1 Mult: 1 | 0 | C4D05120E | Wolfspeed | 1.2kV 1.8V@5A 19A TO-252-2 SiC Diodes ROHS | C7457640 | TO-252-2 | Tube-packed | 150uA@1200V | 1.2kV | 1.8V@5A | 19A | - | ||
| Min: 1 Mult: 1 | 0 | E4D20120A | Wolfspeed | 1.2kV 1.8V@20A 54.5A TO-220-2 SiC Diodes ROHS | C7460312 | TO-220-2 | Tube-packed | 200uA@1200V | 1.2kV | 1.8V@20A | 54.5A | - | ||
| Min: 1 Mult: 1 | 0 | C3D08065E | Wolfspeed | 650V 1.8V@8A 25.5A TO-252-2 SiC Diodes ROHS | C7452508 | TO-252-2 | Tube-packed | 50uA@650V | 650V | 1.8V@8A | 25.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | C6D10065G-TR | Wolfspeed | 650V 1.4V@10A 36A TO-263-2 SiC Diodes ROHS | C7453729 | TO-263-2 | Tape & Reel (TR) | 20uA@650V | 650V | 1.4V@10A | 36A | - | ||
| Min: 1 Mult: 1 | 0 | E3D30065D | Wolfspeed | 650V 1.8V@16A 42A TO-247-3 SiC Diodes ROHS | C7454064 | TO-247-3 | Tube-packed | 95uA@650V | 650V | 1.8V@16A | 42A | - | ||
| Min: 1 Mult: 1 | 0 | E4D20120D | Wolfspeed | 1.2kV 1.8V@10A 33A TO-247-3 SiC Diodes ROHS | C7454074 | TO-247-3 | Tube-packed | 200uA@1200V | 1.2kV | 1.8V@10A | 33A | - | ||
| Min: 1 Mult: 1 | 0 | E3D20065D | Wolfspeed | 650V 1.8V@10A 56A TO-247-3 SiC Diodes ROHS | C7456223 | TO-247-3 | Tube-packed | 60uA@650V | 650V | 1.8V@10A | 56A | - | ||
| Min: 1 Mult: 1 | 0 | C3D03065E | Wolfspeed | 650V 1.8V@3A 11A TO-252-2 SiC Diodes ROHS | C7455318 | TO-252-2 | Tube-packed | 50uA@650V | 650V | 1.8V@3A | 11A | - | ||
| Min: 1 Mult: 1 | 0 | C4D10120H | Wolfspeed | 1.2kV 1.8V@10A 31.5A TO-247-2 SiC Diodes ROHS | C7455328 | TO-247-2 | Tube-packed | 250uA@1200V | 1.2kV | 1.8V@10A | 31.5A | - | ||
| Min: 1 Mult: 1 | 0 | C6D08065G | Wolfspeed | 650V 1.4V@8A 30A TO-263-2 SiC Diodes ROHS | C7455480 | TO-263-2 | Tube-packed | 20uA@650V | 650V | 1.4V@8A | 30A | - | ||
| Min: 1 Mult: 1 | 0 | SCS230KE2HRC11 | ROHM Semicon | 1.2kV 1 pair of common cathodes 1.6V@15A 15A TO-247 SiC Diodes ROHS | C7356375 | TO-247 | Tube-packed | 300uA@1200V | 1.2kV | 1.6V@15A | 15A | 1 pair of common cathodes | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | SCS312AJTLL | ROHM Semicon | 650V 1.5V@12A 12A TO-263-3 SiC Diodes ROHS | C7356378 | TO-263-3 | Tape & Reel (TR) | 60uA@650V | 650V | 1.5V@12A | 12A | - | ||
| Min: 1 Mult: 1 | 0 | WNSC2D30650CWQ | WeEn Semiconductors | 650V 1.7V@15A 1 pair of common cathodes 30A TO-247-3 SiC Diodes ROHS | C7413644 | TO-247-3 | Tube-packed | 50uA@650V | 650V | 1.7V@15A | 30A | 1 pair of common cathodes |