Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Rectified Current (Io)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Rectified Current (Io)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | TRS3E65F,S1Q | TOSHIBA | 650V 1.6V@3A 3A TO-220-2L SiC Diodes ROHS | C7125304 | TO-220-2L | Tube-packed | 20uA@650V | 650V | 1.6V@3A | 3A | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| PCDP1265G1_T0_00001 | PANJIT International | 650V 1.7V@12A 12A TO-220AC SiC Diodes ROHS | C7325212 | TO-220AC | Tube-packed | 80uA@650V | 650V | 1.7V@12A | 12A | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| AIDK12S65C5ATMA1 | Infineon Technologies | 650V 1.7V@12A 12A TO-263-2 SiC Diodes ROHS | C5582666 | TO-263-2 | Tape & Reel (TR) | 70uA@650V | 650V | 1.7V@12A | 12A | - | |||
Min: 1 Mult: 1 | 0 | C6D20065D | Wolfspeed | 650V 1 pair of common cathodes 1.5V@10A 64A TO-247-3 SiC Diodes ROHS | C5567399 | TO-247-3 | Tube-packed | 50uA@650V | 650V | 1.5V@10A | 64A | 1 pair of common cathodes | |||
Min: 1 Mult: 1 | 0 | GC2X100MPS06-227 | GeneSiC Semiconductor | SOT-227 SiC Diodes ROHS | C5749493 | SOT-227 | Tube-packed | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | SICU0260B-TP | MCC(Micro Commercial Components) | 650V 1.6V@2A 2A DPAK SiC Diodes ROHS | C7363710 | DPAK | Tape & Reel (TR) | 10uA@650V | 650V | 1.6V@2A | 2A | - | |||
Min: 1 Mult: 1 | 0 | C4D08120E | Wolfspeed | 1.2kV 3V@2A 24.5A TO-252-2 SiC Diodes ROHS | C7455477 | TO-252-2 | Tube-packed | 250uA@1200V | 1.2kV | 3V@2A | 24.5A | - | |||
Min: 1 Mult: 1 | 0 | C6D08065G | Wolfspeed | 650V 1.4V@8A 30A TO-263-2 SiC Diodes ROHS | C7455480 | TO-263-2 | Tube-packed | 20uA@650V | 650V | 1.4V@8A | 30A | - | |||
Min: 1 Mult: 1 | 0 | CPW3-1700-S025B-WP | Wolfspeed | 1.7kV 2V@25A 25A SiC Diodes ROHS | C7455676 | - | Tray | 100uA@1700V | 1.7kV | 2V@25A | 25A | - | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | P6D12002E2 | PN Junction Semiconductor | 1.2kV 8A TO-252-2 SiC Diodes ROHS | C17312665 | TO-252-2 | Tape & Reel (TR) | 50uA@650V | 1.2kV | - | 8A | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | C3D04065E-TR | Wolfspeed | 650V 1.8V@4A 13.5A TO-252-2 SiC Diodes ROHS | C5589517 | TO-252-2 | Tape & Reel (TR) | 60uA@650V | 650V | 1.8V@4A | 13.5A | - | |||
Min: 1 Mult: 1 | 0 | DSC05120FP | Diodes Incorporated | 1.2kV 1.7V@5A 5A ITO-220AC SiC Diodes ROHS | C5712058 | ITO-220AC | Tube-packed | 190uA@1200V | 1.2kV | 1.7V@5A | 5A | - | |||
Min: 1 Mult: 1 | 0 | C4D40120H | Wolfspeed | 1.2kV 1.8V@40A 128A TO-247-2 SiC Diodes ROHS | C5610582 | TO-247-2 | Tube-packed | 300uA@1200V | 1.2kV | 1.8V@40A | 128A | - | |||
Min: 1 Mult: 1 | 0 | C3D04060F | Wolfspeed | 600V 1.7V@4A 6A SiC Diodes ROHS | C5566479 | - | Tube-packed | 50uA@600V | 600V | 1.7V@4A | 6A | - | |||
Min: 1 Mult: 1 | 0 | DSC06065 | Diodes Incorporated | 650V 1.7V@6A 6A TO-220AC SiC Diodes ROHS | C5624656 | TO-220AC | Tube-packed | 200uA@650V | 650V | 1.7V@6A | 6A | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IDW40G65C5XKSA1 | Infineon Technologies | 650V 1.7V@40A 40A TO-247-3 SiC Diodes ROHS | C5656676 | TO-247-3 | Tube-packed | 220uA@650V | 650V | 1.7V@40A | 40A | - | |||
Min: 1 Mult: 1 | 0 | GHXS050B065S-D3 | SemiQ | 650V 1.6V@50A 2 independent 95A SOT-227 SiC Diodes ROHS | C5645974 | SOT-227 | Tube-packed | 125uA@650V | 650V | 1.6V@50A | 95A | 2 independent | |||
Min: 1 Mult: 1 | 0 | DSC04065 | Diodes Incorporated | 650V 1.7V@4A 4A TO-220AC SiC Diodes ROHS | C5712056 | TO-220AC | Tube-packed | 170uA@650V | 650V | 1.7V@4A | 4A | - | |||
Min: 1 Mult: 1 | 0 | S3D08065A | SMC(Sangdest Microelectronicstronic (Nanjing)) | 650V 1.8V@8A 23A TO-220AC-2 SiC Diodes ROHS | C5885266 | TO-220AC-2 | Tube-packed | 51uA@650V | 650V | 1.8V@8A | 23A | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| FFSM0865A | onsemi | 650V Independent Type 1.5V@8A 9.6A PQFN-4(8x8) SiC Diodes ROHS | C605117 | PQFN-4(8x8) | Tape & Reel (TR) | 200uA@650V | 650V | 1.5V@8A | 9.6A | Independent Type | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FFSP0865A | onsemi | 650V Independent Type 1.5V@8A 13A TO-220-2 SiC Diodes ROHS | C605121 | TO-220-2 | Tube-packed | 200uA@650V | 650V | 1.5V@8A | 13A | Independent Type | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FFSP1665A | onsemi | 650V Independent Type 1.5V@16A 16A TO-220-2 SiC Diodes ROHS | C605128 | TO-220-2 | Tube-packed | 200uA@650V | 650V | 1.5V@16A | 16A | Independent Type | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FFSPF0865A | onsemi | 650V Independent Type 1.5V@8A 8A TO-220F-2 SiC Diodes ROHS | C605133 | TO-220F-2 | Tube-packed | 200uA@650V | 650V | 1.5V@8A | 8A | Independent Type | |||
Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| FFSB0465A | onsemi | 650V 1.5V@4A Independent Type 7.7A TO-263-2 SiC Diodes ROHS | C605075 | TO-263-2 | Tape & Reel (TR) | 200uA@650V | 650V | 1.5V@4A | 7.7A | Independent Type | |||
Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| FFSB1065B-F085 | onsemi | 650V Independent Type 1.38V@10A 10A TO-263-2 SiC Diodes ROHS | C605081 | TO-263-2 | Tape & Reel (TR) | 500nA@650V | 650V | 1.38V@10A | 10A | Independent Type |