Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Rectified Current (Io)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Rectified Current (Io)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | C4D10120A | Wolfspeed | 1.2kV 1.8V@10A 33A TO-220-2 SiC Diodes ROHS | C7453725 | TO-220-2 | Tube-packed | 250uA@1200V | 1.2kV | 1.8V@10A | 33A | - | |||
Min: 1 Mult: 1 | 0 | C6D04065A | Wolfspeed | 650V 1.27V@4A 4A TO-220-2 SiC Diodes ROHS | C7453727 | TO-220-2 | Tube-packed | - | 650V | 1.27V@4A | 4A | - | |||
Min: 1 Mult: 1 | 0 | C3D06060F | Wolfspeed | 600V 1.8V@6A 7.5A SiC Diodes ROHS | C7453720 | - | Tube-packed | 50uA@600V | 600V | 1.8V@6A | 7.5A | - | |||
Min: 1 Mult: 1 | 0 | E4D20120A | Wolfspeed | 1.2kV 1.8V@20A 54.5A TO-220-2 SiC Diodes ROHS | C7460312 | TO-220-2 | Tube-packed | 200uA@1200V | 1.2kV | 1.8V@20A | 54.5A | - | |||
Min: 1 Mult: 1 | 0 | C4D05120E | Wolfspeed | 1.2kV 1.8V@5A 19A TO-252-2 SiC Diodes ROHS | C7457640 | TO-252-2 | Tube-packed | 150uA@1200V | 1.2kV | 1.8V@5A | 19A | - | |||
Min: 1 Mult: 1 | 0 | C4D20120A | Wolfspeed | 1.2kV 1.8V@20A 54.5A TO-220-2 SiC Diodes ROHS | C7457644 | TO-220-2 | Tube-packed | 200uA@1200V | 1.2kV | 1.8V@20A | 54.5A | - | |||
Min: 1 Mult: 1 | 0 | C3D08065E | Wolfspeed | 650V 1.8V@8A 25.5A TO-252-2 SiC Diodes ROHS | C7452508 | TO-252-2 | Tube-packed | 50uA@650V | 650V | 1.8V@8A | 25.5A | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | C3D10065E-TR | Wolfspeed | 650V 1.8V@10A 32A TO-252-2 SiC Diodes ROHS | C7455320 | TO-252-2 | Tape & Reel (TR) | 60uA@650V | 650V | 1.8V@10A | 32A | - | |||
Min: 1 Mult: 1 | 0 | C4D10120H | Wolfspeed | 1.2kV 1.8V@10A 31.5A TO-247-2 SiC Diodes ROHS | C7455328 | TO-247-2 | Tube-packed | 250uA@1200V | 1.2kV | 1.8V@10A | 31.5A | - | |||
Min: 1 Mult: 1 | 0 | CVFD20065A | Wolfspeed | 650V 1.45V@20A 57A TO-220-2 SiC Diodes ROHS | C7457737 | TO-220-2 | Tube-packed | 80uA@650V | 650V | 1.45V@20A | 57A | - | |||
Min: 1 Mult: 1 | 0 | E3D30065D | Wolfspeed | 650V 1.8V@16A 42A TO-247-3 SiC Diodes ROHS | C7454064 | TO-247-3 | Tube-packed | 95uA@650V | 650V | 1.8V@16A | 42A | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | E4D02120E-TR | Wolfspeed | 1.2kV 1.8V@2A 8A TO-252-2 SiC Diodes ROHS | C7454070 | TO-252-2 | Tape & Reel (TR) | 50uA@1200V | 1.2kV | 1.8V@2A | 8A | - | |||
Min: 1 Mult: 1 | 0 | E4D20120D | Wolfspeed | 1.2kV 1.8V@10A 33A TO-247-3 SiC Diodes ROHS | C7454074 | TO-247-3 | Tube-packed | 200uA@1200V | 1.2kV | 1.8V@10A | 33A | - | |||
Min: 1 Mult: 1 | 0 | GD20MPS12A | GeneSiC Semiconductor | 1.2kV 1.8V@20A 42A TO-220-2 SiC Diodes ROHS | C6954182 | TO-220-2 | Tube-packed | 10uA@1200V | 1.2kV | 1.8V@20A | 42A | - | |||
Min: 1 Mult: 1 | 0 | MSC050SDA120S | Microchip Tech | 1.2kV 50A D3PAK SiC Diodes ROHS | C6916590 | D3PAK | Tube-packed | - | 1.2kV | - | 50A | - | |||
Min: 1 Mult: 1 | 0 | GHXS100B065S-D3 | SemiQ | 650V 2 independent 1.65V@100A 193A SOT-227 SiC Diodes ROHS | C6866959 | SOT-227 | Tube-packed | 250uA@650V | 650V | 1.65V@100A | 193A | 2 independent | |||
Min: 1 Mult: 1 | 0 | S4D10120D | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.2kV 1 pair of common cathodes 1.8V@5A 5A TO-247AD SiC Diodes ROHS | C6999272 | TO-247AD | Tube-packed | 200uA@1200V | 1.2kV | 1.8V@5A | 5A | 1 pair of common cathodes | |||
Min: 1 Mult: 1 | 0 | TRS16N65FB,S1Q | TOSHIBA | 650V 1 pair of common cathodes 1.6V@8A 8A TO-247 SiC Diodes ROHS | C6886132 | TO-247 | Tube-packed | 40uA@650V | 650V | 1.6V@8A | 8A | 1 pair of common cathodes | |||
Min: 1 Mult: 1 | 0 | DSC08065 | Diodes Incorporated | 650V 1.7V@8A 8A TO-220AC SiC Diodes ROHS | C6935223 | TO-220AC | Tube-packed | 230uA@650V | 650V | 1.7V@8A | 8A | - | |||
Min: 1 Mult: 1 | 0 | P3D06020P3 | PN Junction Semiconductor | 650V 40A TO-3PF-3 SiC Diodes ROHS | C6625334 | TO-3PF-3 | Tube-packed | 44uA@650V | 650V | - | 40A | - | |||
Min: 1 Mult: 1 | 0 | P3D12010K3 | PN Junction Semiconductor | 1.2kV 46A TO-247-3 SiC Diodes ROHS | C6625342 | TO-247-3 | Tube-packed | 44uA@650V | 1.2kV | - | 46A | - | |||
Min: 1 Mult: 1 | 0 | GB10MPS17-247 | GeneSiC Semiconductor | TO-247-2 SiC Diodes ROHS | C17452835 | TO-247-2 | Tube-packed | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | P6D12002E2 | PN Junction Semiconductor | 1.2kV 8A TO-252-2 SiC Diodes ROHS | C17312665 | TO-252-2 | Tape & Reel (TR) | 50uA@650V | 1.2kV | - | 8A | - | |||
Min: 1 Mult: 1 | 0 | C3D03065E | Wolfspeed | 650V 1.8V@3A 11A TO-252-2 SiC Diodes ROHS | C7455318 | TO-252-2 | Tube-packed | 50uA@650V | 650V | 1.8V@3A | 11A | - | |||
Min: 1 Mult: 1 | 0 | GHXS050B065S-D3 | SemiQ | 650V 1.6V@50A 2 independent 95A SOT-227 SiC Diodes ROHS | C5645974 | SOT-227 | Tube-packed | 125uA@650V | 650V | 1.6V@50A | 95A | 2 independent |